TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 802947-SF TTI: FN2090Z-16-06 TE Connectivity / Schaffner Availability: 100In StockPower Line Filters 16A OVR PRTCN FASTON GENERAL PURPOSE FLTR | 100In Stock | 1-Phase Two-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 860 uA | FN2090 | Bulk | 0 Hz to 400 Hz | 802947-SF | ||||
Mfr: 800470-SF TTI: FN350-20-29 TE Connectivity / Schaffner Availability: 10In StockPower Line Filters FN350-20/29 | 10In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 20 A | Chassis Mount | Terminal Block | 4.9 mA | Bulk | 0 Hz to 400 Hz | 800470-SF | |||||
Mfr: 802506-SF TTI: FN2030B-10-06 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 10A MEDICAL EMI FILTER/ FAST-ON | 50In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 0 A | FN2030 | Bulk | 0 Hz to 400 Hz | 802506-SF | ||||
Mfr: 802297-SF TTI: FN2412-45-33 TE Connectivity / Schaffner Availability: 10In StockPower Line Filters FN2412-45/33 | 10In Stock | EMC/RFI Filter | 250 VAC | 45 A | DIN Rail | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 802297-SF | |||||
Mfr: 816324-SF TTI: FN355-20-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 440V 20A CHASSIS MOUNT | 20In Stock | 3-Phase and Neutral Filter | 440 VAC | 20 A | Chassis Mount | Faston | 70 mA | FN355 | Bulk | 0 Hz to 400 Hz | 816324-SF | ||||
Mfr: 801007-SF TTI: FN2010B-1-06 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 1A MEDICAL FASTON GENERAL PURPOSE FLTR | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 1 A | Chassis Mount | Faston | 0 A | FN2010 | Bulk | 0 Hz to 400 Hz | 801007-SF | ||||
Mfr: 806175-SF TTI: FN2410H-8-44 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 8 A Single Phase Filter | 20In Stock | EMC/RFI Filter | 300 VAC | 8 A | Chassis Mount | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 806175-SF | |||||
Mfr: 800619-SF TTI: FN2060-12-07 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters MULTI-STAGE 12A FILTER 1-PHASE | 50In Stock | 1-Phase Two-Stage Filter | 250 VAC | 12 A | Chassis Mount | Wire | 660 uA | FN2060 | Bulk | 0 Hz to 400 Hz | 800619-SF | ||||
Mfr: 817050-SF TTI: FN2010N1-10-06 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 250Vac 10A 0.8mH Faston EMI Filter | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Faston | 4.91 mA | FN2010 | Bulk | 0 Hz to 400 Hz | 817050-SF | ||||
Mfr: 800970-SF TTI: FN2060B-20-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 20A, .0002mA, 0.6mH MULTI-STAGE MEDICAL | 20In Stock | 1-Phase Two-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 0 A | FN2060 | Bulk | 0 Hz to 400 Hz | 800970-SF | ||||
Mfr: 803021-SF TTI: FN3025HL-10-71 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters ADV EMC/RFI 10A FILTER 3-PHASE | 20In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 10 A | Chassis Mount | Terminal Block | 60 uA | FN 3025 | Bulk | 0 Hz to 60 Hz | 803021-SF | ||||
Mfr: 806143-SF TTI: FN3280H-16-29 TE Connectivity / Schaffner Availability: 208In StockPower Line Filters FILTER HI-END 3-PH NEUTRAL 16A | 208In Stock | 3-Phase and Neutral Filter | 520 VAC | 16 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 806143-SF | ||||
Mfr: 801870-SF TTI: FN3280H-64-34 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 18.4W 64A HIGH-END 3PHASE /NEUTRAL FLTR | 50In Stock | 3-Phase and Neutral Filter | 520 VAC | 64 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 801870-SF | ||||
Mfr: 802429-SF TTI: FN2030-4-06 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 4A Fast-on | 50In Stock | 1-Phase Single-Stage Filter | 250 VAC | 4 A | Chassis Mount | Faston | 460 uA | FN2030 | Bulk | 0 Hz to 400 Hz | 802429-SF | ||||
Mfr: 822025-SF TTI: FN3280H-16-29-R69 TE Connectivity / Schaffner Availability: 104In StockPower Line Filters 520V 16A CHASSIS MOUNT | 104In Stock | 3-Phase and Neutral Filter | 520 VAC | 16 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 822025-SF | ||||
Mfr: 822026-SF TTI: FN3280H-25-33-R69 TE Connectivity / Schaffner Availability: 120In StockPower Line Filters 520V 25A CHASSIS MOUNT | 120In Stock | 3-Phase and Neutral Filter | 520 VAC | 25 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 822026-SF | ||||
Mfr: 800765-SF TTI: FN2070A-6-06 TE Connectivity / Schaffner Availability: 40In StockPower Line Filters 6A SAFETY FASTON GENERAL PURPOSE FLTR | 40In Stock | 1-Phase Two-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 70 mA | FN2070 | Bulk | 0 Hz to 400 Hz | 800765-SF | ||||
Mfr: 800488-SF TTI: FN351H-25-33 TE Connectivity / Schaffner Availability: 5In StockPower Line Filters FN351H-25/33 | 5In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 25 A | Chassis Mount | Terminal Block | 32.7 mA | FN351H | Bulk | 0 Hz to 60 Hz | FN 351H- 25-33 800488-SF 800488-SF | ||||
Mfr: 800738-SF TTI: FN2060B-3-06 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 3A MEDICAL FASTON GENERAL PURPOSE FLTR | 50In Stock | 1-Phase Two-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 0 A | FN2060 | Bulk | 0 Hz to 400 Hz | 800738-SF | ||||
Mfr: 802564-SF TTI: FN3025HL-30-71 TE Connectivity / Schaffner Availability: 390In StockPower Line Filters 30A 18.5kW L Performance Level | 390In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 30 A | Chassis Mount | Terminal Block | 60 uA | FN 3025 | Bulk | 0 Hz to 60 Hz | 802564-SF | ||||
Mfr: 800597-SF TTI: FN2010-10-07 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 10A 250VAC 50/60Hz Wire Leads | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Wire | 660 uA | FN2010 | Bulk | 0 Hz to 400 Hz | 800597-SF | ||||
Mfr: 820827-SF TTI: FN3288-63-53-C17-R65 TE Connectivity / Schaffner Availability: 12In StockPower Line Filters 530V 63A CHASSIS MOUNT | 12In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 63 A | Chassis Mount | Terminal Block | 100 uA | FN3288 | Bulk | 0 Hz to 60 Hz | 820827-SF | ||||
Mfr: 811264-SF TTI: FN2030-6-07 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 6A WIRE GENERAL PURPOSE FLTR | 50In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Wire | 660 uA | FN2030 | Bulk | 0 Hz to 400 Hz | 811264-SF | ||||
Mfr: 802523-SF TTI: FN2030B-20-06 TE Connectivity / Schaffner Availability: 440In StockPower Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR | 440In Stock | 1-Phase Single-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 0 A | FN2030 | Bulk | 0 Hz to 400 Hz | 802523-SF | ||||
Mfr: 800769-SF TTI: FN2020-60-24 TE Connectivity / Schaffner Availability: 5In StockPower Line Filters FN2020-60/24 | 5In Stock | 1-Phase Single-Stage Filter | 250 VAC | 60 A | Chassis Mount | Screw | 790 uA | FN2020 | Bulk | 0 Hz to 400 Hz | 800769-SF |