TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 802297-SF TTI: FN2412-45-33 TE Connectivity / Schaffner Availability: 10In StockPower Line Filters FN2412-45/33 | 10In Stock | EMC/RFI Filter | 250 VAC | 45 A | DIN Rail | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 802297-SF | |||||
Mfr: 816324-SF TTI: FN355-20-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 440V 20A CHASSIS MOUNT | 20In Stock | 3-Phase and Neutral Filter | 440 VAC | 20 A | Chassis Mount | Faston | 70 mA | FN355 | Bulk | 0 Hz to 400 Hz | 816324-SF | ||||
Mfr: 801007-SF TTI: FN2010B-1-06 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 1A MEDICAL FASTON GENERAL PURPOSE FLTR | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 1 A | Chassis Mount | Faston | 0 A | FN2010 | Bulk | 0 Hz to 400 Hz | 801007-SF | ||||
Mfr: 800046-SF TTI: FN2010-12-06 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 250VAC 12A | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 12 A | Chassis Mount | Faston | 660 uA | FN2010 | Bulk | 0 Hz to 400 Hz | 800046-SF | ||||
Mfr: 802566-SF TTI: FN3026HL-20-71 TE Connectivity / Schaffner Availability: 10In StockPower Line Filters 20A 11kW DIN-rail mount | 10In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 20 A | DIN Rail | Terminal Block | 60 uA | FN3026 | Bulk | 0 Hz to 60 Hz | 802566-SF | ||||
Mfr: 800767-SF TTI: FN2020B-6-06 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 6A MEDICAL FASTON GENERAL PURPOSE FLTR | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 0 A | FN2020 | Bulk | 0 Hz to 400 Hz | 800767-SF | ||||
Mfr: 806158-SF TTI: FN3256H-160-40 TE Connectivity / Schaffner Availability: 40In StockPower Line Filters 160A 3-Phase Filter | 40In Stock | 3-Phase and Neutral Filter | 520 VAC | 160 A | Chassis Mount | Terminal Block | 1.3 mA | Bulk | 0 Hz to 60 Hz | 806158-SF | |||||
Mfr: 800766-SF TTI: FN2060B-6-06 TE Connectivity / Schaffner Availability: 50In StockPower Line Filters 6A MEDICAL FASTON GENERAL PURPOSE FLTR | 50In Stock | 1-Phase Two-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 0 A | FN2060 | Bulk | 0 Hz to 400 Hz | 800766-SF | ||||
Mfr: 802508-SF TTI: FN2030B-16-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 16A MEDICAL EMI FILTER/ FAST-ON | 20In Stock | 1-Phase Single-Stage Filter | 250 VAC | 16 A | Chassis Mount | Faston | 2 uA | FN2030 | Bulk | 0 Hz to 400 Hz | 802508-SF | ||||
Mfr: 802493-SF TTI: FN2090A-8-06 TE Connectivity / Schaffner Availability: 20In StockPower Line Filters 8A SAFETY FASTON GENERAL PURPOSE FLTR | 20In Stock | 1-Phase Two-Stage Filter | 250 VAC | 8 A | Chassis Mount | Faston | 140 uA | FN2090 | Bulk | 0 Hz to 400 Hz | 802493-SF | ||||
Mfr: 800768-SF TTI: FN2010-60-24 TE Connectivity / Schaffner Availability: 140In StockPower Line Filters 60A 250VAC 50/60Hz Stud Term | 140In Stock | 1-Phase Single-Stage Filter | 250 VAC | 60 A | Chassis Mount | Screw | 790 uA | FN2010 | Bulk | 0 Hz to 400 Hz | 800768-SF | ||||
Mfr: 806189-SF TTI: FN2412-32-33 TE Connectivity / Schaffner Availability: 10In StockPower Line Filters FN2412-32/33 | 10In Stock | EMC/RFI Filter | 250 VAC | 32 A | DIN Rail | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 806189-SF | |||||
Mfr: 800106-SF TTI: FN405-6-02 TE Connectivity / Schaffner Availability: 150In StockPower Line Filters LO PRO PCB MOUNT 6A | 150In Stock | PCB Filter | 250 VAC | 6 A | Through Hole | Solder Pin | 210 mA | Bulk | 0 Hz to 400 Hz | 800106-SF | |||||
Mfr: 800756-SF TTI: FN2010B-6-07 TE Connectivity / Schaffner Availability: 60In StockPower Line Filters 6A MEDICAL WIRE GENERAL PURPOSE FLTR | 60In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Wire | 0 A | FN2010 | Bulk | 0 Hz to 400 Hz | 800756-SF | ||||
390In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 30 A | Chassis Mount | Terminal Block | 60 uA | Bulk | 0 Hz to 60 Hz | |||||||
Mfr: 800534-SF TTI: FN402-2.5-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 2.5A 250VAC 50/60HZ LOW-COST PCB FILTER | 0In Stock | PCB Filter | 250 VAC | 2.5 A | Through Hole | Solder Pin | 373 uA | Bulk | 0 Hz to 400 Hz | FN 402 - 2,5-02 FN 402 - 2.5-02 800534-SF 800534-SF | |||||
Mfr: 802435-SF TTI: FN2030-20-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 20A Fast-on | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 1.41 mA | FN2030 | Bulk | 0 Hz to 400 Hz | 802435-SF | ||||
Mfr: 806116-SF TTI: FN2410-32-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2410-32/33 | 0In Stock | EMC/RFI Filter | 250 VAC | 32 A | Chassis Mount | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 806116-SF | |||||
Mfr: 802430-SF TTI: FN2030-6-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 6A Fast-on | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 6 A | Chassis Mount | Faston | 660 uA | FN2030 | Bulk | 0 Hz to 400 Hz | 802430-SF | ||||
Mfr: 800993-SF TTI: FN3359-320-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 320A | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 320 A | Chassis Mount | Busbar | 5.1 mA | FN3359 | Bulk | 0 Hz to 60 Hz | 800993-SF | ||||
Mfr: 800490-SF TTI: FN351H-50-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN351H-50/33 | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 50 A | Chassis Mount | Terminal Block | 32.7 mA | FN351H | Bulk | 0 Hz to 60 Hz | FN 351H- 50-33 800490-SF 800490-SF | ||||
Mfr: 803049-SF TTI: FN3025HP-10-71 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters ADV EMC/RFI 10A FILTER 3-PHASE | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 10 A | Chassis Mount | Terminal Block | 400 uA | FN 3025 | Bulk | 0 Hz to 60 Hz | 803049-SF | ||||
Mfr: 810032-SF TTI: FN3359HV-800-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 800A 690VAC | 0In Stock | 690 VAC | 800 A | Chassis Mount | Busbar | 7.5 mA | FN3359 | Bulk | 810032-SF | ||||||
Mfr: 820797-SF TTI: FN3270HQ1-150-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 480VAC 150A CHASSIS MOUNT | 0In Stock | 520 VAC | 82 A | Busbar | 900 uA | FN3270 | Bulk | 820797-SF | |||||||
Mfr: 801024-SF TTI: FN3359HV-180-28 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 180A 690VAC | 0In Stock | 3-Phase EMC/RFI Filter | 690 VAC | 2.5 kA | Chassis Mount | Terminal Block | 7.5 mA | FN3359 | Bulk | 0 Hz to 60 Hz | 801024-SF |