TE Connectivity / Schaffner - Power Line Filters
2.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 800097-SF TTI: FN332-1-05 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1A FASTON CHASSIS PERFORM SNGL-PHASE | 0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 1.2 A | Chassis Mount | Faston | 340 uA | FN332 | Bulk | 0 Hz to 400 Hz | 800097-SF | ||||
Mfr: 800492-SF TTI: FN351H-110-35 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 110A 520VAC | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 110 A | Chassis Mount | Terminal Block | 38 mA | FN351H | Bulk | 0 Hz to 60 Hz | 800492-SF | ||||
Mfr: 817079-SF TTI: FN2090NN-4-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250Vac 4A 14mH Faston 2 Stage | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 4 A | Chassis Mount | Faston | 14.5 mA | FN2090 | Bulk | 0 Hz to 400 Hz | 817079-SF | ||||
Mfr: 800490-SF TTI: FN351H-50-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN351H-50/33 | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 50 A | Chassis Mount | Terminal Block | 32.7 mA | FN351H | Bulk | 0 Hz to 60 Hz | FN 351H- 50-33 800490-SF 800490-SF | ||||
Mfr: 803049-SF TTI: FN3025HP-10-71 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters ADV EMC/RFI 10A FILTER 3-PHASE | 0In Stock | 3-Phase EMC/RFI Filter | 520 VAC | 10 A | Chassis Mount | Terminal Block | 400 uA | FN 3025 | Bulk | 0 Hz to 60 Hz | 803049-SF | ||||
Mfr: 810032-SF TTI: FN3359HV-800-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 800A 690VAC | 0In Stock | 690 VAC | 800 A | Chassis Mount | Busbar | 7.5 mA | FN3359 | Bulk | 810032-SF | ||||||
Mfr: 820797-SF TTI: FN3270HQ1-150-99 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 480VAC 150A CHASSIS MOUNT | 0In Stock | 520 VAC | 82 A | Busbar | 900 uA | FN3270 | Bulk | 820797-SF | |||||||
Mfr: 801024-SF TTI: FN3359HV-180-28 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3 PHASE 180A 690VAC | 0In Stock | 3-Phase EMC/RFI Filter | 690 VAC | 2.5 kA | Chassis Mount | Terminal Block | 7.5 mA | FN3359 | Bulk | 0 Hz to 60 Hz | 801024-SF | ||||
Mfr: 806069-SF TTI: FN405-10-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A PCB MOUNTING | 0In Stock | PCB Filter | 250 VAC | 500 mA | Through Hole | Solder Pin | 373 uA | Bulk | 0 Hz to 400 Hz | 806069-SF | |||||
Mfr: 800531-SF TTI: FN402-0.5-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 0.5A PCB MOUNT | 0In Stock | PCB Filter | 250 VAC | 500 mA | Through Hole | Solder Pin | 373 uA | FN402 | Bulk | 0 Hz to 400 Hz | FN 402 - 0,5-02 FN 402 - 0.5-02 800531-SF 800531-SF | ||||
Mfr: 802977-SF TTI: FN2090Z-20-06 TE Connectivity / Schaffner Availability: 0In Stock40 On Order Expected 03-Jun-27 Power Line Filters 2-Phase, 20A, Faston Surge Pulse Protect | 0In Stock40 On Order Expected 03-Jun-27 | 1-Phase Two-Stage Filter | 250 VAC | 20 A | Chassis Mount | Faston | 860 uA | FN2090 | Bulk | 0 Hz to 400 Hz | 802977-SF | ||||
Mfr: 801874-SF TTI: FN2410-60-34 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2410-60/34 | 0In Stock | EMC/RFI Filter | 250 VAC | 60 A | Chassis Mount | Terminal Block | 2.6 mA | Bulk | 0 Hz to 400 Hz | 801874-SF | |||||
Mfr: 818016-SF TTI: FN3288-16-44-C26-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 16A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 16 A | Chassis Mount | Terminal Block | 2.5 mA | FN3288 | Bulk | 0 Hz to 60 Hz | 818016-SF | ||||
Mfr: 818018-SF TTI: FN3288-25-33-C26-R65 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 530V 25A CHASSIS MOUNT | 0In Stock | 3-Phase EMC/RFI Filter | 530 VAC | 25 A | Chassis Mount | Terminal Block | 2.5 mA | FN3288 | Bulk | 0 Hz to 60 Hz | 818018-SF | ||||
Mfr: 821805-SF TTI: FN2660-15-05-C0909 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250V 15A CHASSIS MOUNT | 0In Stock | EMC/EMI Filter | 250 VAC | 15 A | Chassis Mount | Quick Connect | 350 mA | FN2660 | Bulk | 0 Hz to 60 Hz | 821805-SF | ||||
Mfr: 821817-SF TTI: FN2660-20-05-C0909 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 250V 20A CHASSIS MOUNT | 0In Stock | EMC/EMI Filter | 250 VAC | 20 A | Chassis Mount | Quick Connect | 350 mA | FN2660 | Bulk | 0 Hz to 60 Hz | 821817-SF | ||||
Mfr: 822030-SF TTI: FN3280H-120-35-R69 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 520V 120A CHASSIS MOUNT | 0In Stock | 3-Phase and Neutral Filter | 520 VAC | 120 A | Chassis Mount | Terminal Block | 10.7 mA | FN3280 | Bulk | 0 Hz to 60 Hz | 822030-SF | ||||
Mfr: 800535-SF TTI: FN402-4-02 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 4A PCP MOUNT | 0In Stock | PCB Filter | 250 VAC | 4 A | Through Hole | Solder Pin | 373 uA | Bulk | 0 Hz to 400 Hz | 800535-SF | |||||
Mfr: 803516-SF TTI: FN2200B-150-40 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 1200V 150A MEDICAL DC FILTER | 0In Stock | 1.2 kVDC | 150 A | Chassis Mount | Terminal Block | FN2200 | Bulk | 803516-SF | |||||||
Mfr: 800509-SF TTI: FN352Z-10-29 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 10A, 5/.06/.003mH MULTI-STAGE EMI | 0In Stock | 1-Phase EMI Multi-Stage | 250 VAC | 10 A | Chassis Mount | Terminal Block | 1.3 mA | Bulk | 0 Hz to 400 Hz | 800509-SF | |||||
Mfr: 800615-SF TTI: FN2060-3-07 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters MULTI-STAGE 3A FILTER 1-PHASE | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 3 A | Chassis Mount | Wire | 660 uA | FN2060 | Bulk | 0 Hz to 400 Hz | 800615-SF | ||||
Mfr: 800729-SF TTI: FN2080B-3-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 3A MEDICAL FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 3 A | Chassis Mount | Faston | 0 A | FN2080 | Bulk | 0 Hz to 400 Hz | 800729-SF | ||||
Mfr: 800580-SF TTI: FN2080-1-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN2080-1-06 | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 1 A | Chassis Mount | Faston | 660 uA | FN2080 | Bulk | 0 Hz to 400 Hz | 800580-SF | ||||
Mfr: 800472-SF TTI: FN350-55-33 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters FN350-55/33 | 0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 55 A | Chassis Mount | Terminal Block | 11 mA | Bulk | 0 Hz to 400 Hz | 800472-SF | |||||
Mfr: 803956-SF TTI: FN2090A-4-06 TE Connectivity / Schaffner Availability: 0In StockPower Line Filters 4A SAFETY FASTON GENERAL PURPOSE FLTR | 0In Stock | 1-Phase Two-Stage Filter | 250 VAC | 4 A | Chassis Mount | Faston | 140 uA | FN2090 | Bulk | 0 Hz to 400 Hz | 803956-SF |