FN3031 - TE Connectivity / Schaffner - Power Line Filters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FN3031-10-61-C20-R6 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | Low Leakage Current Filter | 305 VAC, 530 VAC | 10 A | Chassis Mount | Screw | 4 mA | FN3031 | 0 Hz to 60 Hz | 823385 823385-SF 823385-SF | |||||
Mfr: FN3031-20-61-C20-R6 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | Low Leakage Current Filter | 305 VAC, 530 VAC | 20 A | Chassis Mount | Screw | 4 mA | FN3031 | 0 Hz to 60 Hz | 823386 823386-SF 823386-SF | |||||
Mfr: FN3031-30-61-C20-R6 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | Low Leakage Current Filter | 305 VAC, 530 VAC | 30 A | Chassis Mount | Screw | 4 mA | FN3031 | 0 Hz to 60 Hz | 823387 823387-SF 823387-SF |