FN3033 - TE Connectivity / Schaffner - Power Line Filters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FN3033-10-61-C20-R6 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | Low Leakage Current Filter | 305 VAC, 530 VAC | 10 A | DIN Rail | Screw | 4 mA | FN3033 | 0 Hz to 60 Hz | 823463 823463-SF 823463-SF | |||||
Mfr: FN3033-30-61-C20-R6 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | Low Leakage Current Filter | 305 VAC, 530 VAC | 30 A | DIN Rail | Screw | 4 mA | FN3033 | 0 Hz to 60 Hz | 823465 823465-SF 823465-SF | |||||
Mfr: FN3033-20-61-C20-R6 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters | 0In Stock | Low Leakage Current Filter | 305 VAC, 530 VAC | 20 A | DIN Rail | Screw | 4 mA | FN3033 | 0 Hz to 60 Hz | 823464 823464-SF 823464-SF |