FN3041 - TE Connectivity / Schaffner - Power Line Filters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FN3041-20-61-C21-R65 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters Low leakage 20A M4 Screw terminal 530/305VAC 60Hz Chassis Mount Nano Core 220nF | 0In Stock | 3-Phase Filter | 305 VAC, 530 VAC | 20 A | Chassis Mount | Screw | 400 uA | FN3041 | 0 Hz to 60 Hz | 823541-SF | |||||
Mfr: FN3041-30-61-C21-R65 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters Low leakage 30A M4 Screw terminal 530/305VAC 60Hz Chassis Mount Nano Core 220nF | 0In Stock | 3-Phase Filter | 305 VAC, 530 VAC | 30 A | Chassis Mount | Screw | 400 uA | FN3041 | 0 Hz to 60 Hz | 823542-SF | |||||
Mfr: FN3041-10-61-C21-R65 TTI: Not Assigned TE Connectivity / Schaffner Availability: 0In StockPower Line Filters Low leakage 10A M4 Screw terminal 530/305VAC 60Hz Chassis Mount Nano Core 220nF | 0In Stock | 3-Phase Filter | 305 VAC, 530 VAC | 10 A | Chassis Mount | Screw | 400 uA | FN3041 | 0 Hz to 60 Hz | 823540-SF |