TT Electronics - Potentiometers
321.451 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P261P-D1AF3CB500 TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | |||||
Mfr: P261P-D1AF3CC200K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S43BS6CB1K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 32 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | Tray | |||||
Mfr: P261D-S43BS6CC1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 1 MOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 32 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261P-D1AF3DB10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.2 mm | 20 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S43BS6CC200K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 200 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 32 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S43BS6CC50K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 50 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 32 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5AB20K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 20 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5AC100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 100 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5AC1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 1 MOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5BA100K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5BA1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 1 MOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5BA20K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 20 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5BA5K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 5 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5BC20K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 20 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5BC2K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 2 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5BC50K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 50 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5CB10K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS5CB5K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S43BS1AB2K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 2 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S42BS6CC200K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 200 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 32 mm | 9.5 mm (3/8 in) | No Switch | 11 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S43BS1AB5K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S43BS1AC1MEG TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 1 MOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray | ||||
Mfr: P261D-S43BS1AC500K TTI: Not Assigned TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 4 Gang | 500 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12 mm | 9.5 mm (3/8 in) | No Switch | 21 Detent | Panel Potentiometer | 1000000 Cycle | IP66 | - 55 C | + 125 C | Tray |