Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA1505.AK.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5IN1 GNSS 5G WIFI ANTENNA | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 31.7 dBic, 32.4 dBic | 50 Ohms | 2.0:1, 2.5 | 2 W | - 40 C | + 85 C | 13 Band | Direct / Permanent Mount | SMA Male/RP-SMA Male | IP67 | RG-174, TGC-200 | Bulk | |||||||||||||||||||||||
Not Available Online | PCB Antennas | 617 MHz | 5.92 GHz | Cellular | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | I-PEX MHF1 | 90 mm | 90 mm | 1.06 mm | 1.37 mm Coax | Bulk | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Flexible Antenna | 600 MHz | 6 GHz | PCB Trace | 1.28 dBi, 2.81 dBi, 2.54 dBi, 3.24 dBi, 4.23 dBi, 4.89 dBi, 7.18 dBi, 6.12 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | I-PEX MHFI | IoT, Connected Devices, Autonomous Vehicle | 120 mm | 120 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||||||
Mfr: CBD02.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CBD02.07.0100C 5.8GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 5.15 GHz | 5.85 GHz | WiFi | Whip | Straight | 3.94 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | U.FL | U.FL | 5.8 GHz | UAV | 125 mm | 1.37 mm Coax | Bulk | |||||||||||||||
Mfr: GW.26.0112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GW.26 2.4GHz Monopole Antenna SMA(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1.8 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Wireless Application, ISM Application | 28.5 mm | 17.2 mm | IP65 | Bulk | ||||||||||
Mfr: CGGP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 5 dB | 15 MHz | 50 Ohms | 1.5 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.1 mm | 25.1 mm | 4 mm | CGGP | Bulk | |||||||||||||
Mfr: MB.TG30.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Whip | Straight with Base | 2.97 dBi, 1.45 dBi, 0.62 dBi, 1.61 dBi, 1.23 dBi, 1.19 dBi, 1.23 dBi, 2.84 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Cellular Application | 171 mm | 49 mm | 10 mm | IP67 | 3 M CFD200 | Bulk | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | - 0.21 dBi, 0.77 dBi, 0.61 dBi, 3.05 dBi, 2.92 dBi, 3.17 dBi, 3.72 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 7 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Connected Health, Handheld Devices, Wearables | 42 mm | 10 mm | 10 mm | Havok | Reel | ||||||||||||||||
Mfr: GSA.8827R.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Phoenix GSA.8827R LTE I-Bar Adhesive Antenna, Diagnostic Resistor, 1M RG-174 | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Dipole | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | Module | I-Bar | 3.42 dBi, 2.38 dBi, 1.47 dBi, 1.28 dBi, 2.16 dBi, 1.86 dBi, 1.86 dBi, 1.74 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.45 GHz, 3.5 GHz | First Tier Automotive Application | 105 mm | 30 mm | 7.7 mm | RG174 | Phoenix | Bulk | ||||||||||
Mfr: MA520.A.BC.008 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA520 2in1 Permanent Mount 3G/2G Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 700 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Smart Metering, Routers, Gateways, Connected Enterprise | 29 mm | IP67, IP69K | 2 M RG316 x 2 | Hercules | Bulk | ||||||||||
Mfr: TI.16.5F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight | 4.6 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | N Male | 915 MHz | Outdoor Application | 620 mm | 25 mm | TG30 | Bulk | |||||||||||||
Mfr: A.03.C.1001111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules A.03 GPS/Galileo Permanent Mount, 10m RG-174 Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.57342 GHz | 1.57742 GHz | GPS | Module | Dome | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz | M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking | 29 mm | IP67, IP69K | RG-174 | Hercules | Bulk | |||||||||||||||
Mfr: GW17.07.0250E TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas IPEX TERMINAL ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | Tilt/Swivel | 2.7 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Screw | IPEX MHFI | IPEX MHF1 | 112.6 mm | RG-178 | Bulk | ||||||||||||||||||
Mfr: AGGBP.25A.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS/BeiDou 1 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13, I-PEX MHF I U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | - 2.5 dBi, - 1.5 dBi, - 1 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | U.FL | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.1 mm | 25.1 mm | 7.9 mm | 60 mm RF1.13 | Tray | |||||||||||||
Mfr: CGGP.18.2.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 3.23 dB, 3.53 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Vehicle Telematic Applciations, M2M, IoT devices | 18 mm | 18 mm | 2 mm | CGGP | Tray | |||||||||||||||
Mfr: FXP14R.A.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP14R 3G/2G Cellular Flexible PCB, with diagnostic resistor, 100mm 1.13, I-PEX MHF IU.FL | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA | WLAN | ISM | PCB Trace | I-Bar Flex | - 1.5 dB, - 3 dB, 1.5 dB, 2.5 dB, 2.5 dB, 2.5 dB | 50 Ohms | 50 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 70 mm | 20 mm | 0.1 mm | 105 mm RF1.13 | Bulk | |||||||||||
Mfr: TG.22.0112.HT TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.22 3G/2G Cellular Connector Mount Monopole SMA(M)RA High Temperature | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 800 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | Whip | Stubby Right Angle | 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi | 50 Ohms | 2.3 | 20 W | - 40 C | + 150 C | Monopole | 1 Band | Connector | SMA Male | SMA Male | Cellular | Bulk | |||||||||||||||||
Mfr: AGGP.25F.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGP.25F GPS/GLONASS/GALILEO 2 Stage Active Patch 25*25*7.4mm, 60mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.1 mm | 25.1 mm | 7.4 mm | 60 mm RF1.13 | Tray | |||||||||||||
Mfr: FXP543.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP543 2.4/5.8GHz Circular Flexible Antenna, 100mm 1.37mm, I-PEX MHF IU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | PCB Trace | Flexible Round | 5.16 dBi, 3.4 dBi, 3.76 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | U.FL | U.FL | WiFi Hot Spot, Smart Lighting Control, Video Surveillance, Traffic Monitor | 0.15 mm | 1.37 mm Coax | Venti | Bulk | ||||||||||||||||
Mfr: FXUB68.07.0180C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Minima FXUB68 Flexible Wide Band Antenna, oe1.37mm | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Pad Flex | 2 dBi, 2 dBi, 2 dBi, 2 dBi, 2.5 dBi, 2.5 dBi, 3 dBi, 2 dBi | 50 Ohms | 2.5, 2.5, 3, 2.5, 1.5, 1.5, 1.5, 2 | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.45 GHz, 2.6 GHz | Wide-band Application | 67 mm | 58 mm | 0.2 mm | 180 mm RF1.37 | Minima | Bulk | |||||||
Mfr: FXP612.07.0095A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP612 Flexible Polymer Multi-band GNSS GPS L1, L2, L5/ Galileo / GLONASS/ BeiDou Antenna 76*47*0.15mm, 95mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.164 GHz | 1.591 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | PCB Trace | I-Bar Flex | 3.7 dBi, 3.3 dBi, 3.1 dBi, 3.9 dBi, 4 dBi | 50 Ohms | 1.2, 1.6, 1.3, 1.1, 1.2 | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.176 GHz, 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | Telematics, Fleet Management, Positioning | 76 mm | 47 mm | 0.15 mm | 95 mm RF1.37 | Bulk | ||||||||||||
Mfr: FW.43.B.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.43 433MHz 0dBi Flexible Whip, SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Monopole | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Whip | Straight | 0.46 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | Wireless Sensor Monitor, Smart Metering, Remote Asset Monitor, Security Systems | 323 mm | IP65 | Meteor | Bulk | ||||||||||||
Mfr: FXUB65.07.0180C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Minima FXUB65 Flexible Wideband Antenna, oe1.37mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | 4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA, HSPA | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 2 dBi, 2 dBi, 2 dBi, 2 dBi, 2.5 dBi, 2.5 dBi, 3 dBi, 2 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz | Cellular Application | 67 mm | 58 mm | 0.2 mm | 180 mm RF1.37 | Minima | Bulk | ||||||||
Mfr: MA850.A.LBICG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Colosseum MA850 5in1 Permanent Mount LTE MIMO*2 Wi-Fi MIMO*2 GNSS SMA(M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 31 dBi, 31 dBi, 31 dBi | 50 Ohms | 3:1, 2:1, 2, 3.5 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz | Bus, Telematics, Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 57.4 mm | IP69K | 300 mm RG174 x 5 | Colosseum | Bulk | ||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SL.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 2.79 dBi, 2.23 dBi, 1.32 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Navigation, Transportation, Asset Tracking | 35 mm | 35 mm | 3.5 mm | 60 mm RF1.13 | Tray |