Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PC23.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC23 3G/2G Circular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | PCB Trace | Round | 0 dBi | 50 Ohms | 2:1 | 10 W | 4 Band | PCB Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 1.6 mm | RG174 | Bulk | |||||||||||||||||
Mfr: TLS.90.205111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave 868/915MHz Robust Permanent Mount External Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 850 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 1.67 dBi, 1.58 dBi, 1.57 dBi, 1.61 dBi, 1.9 dBi, 2.46 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Female | 868 MHz, 880 MHz, 902 MHz, 915 MHz | Public Safety, Smart Meters, Mesh Networks, Transportation | 79.45 mm | IP67, IP69K | 2 M TGC200 | Shockwave | Bulk | |||||||||||
Not Available Online | PCB Antennas | Embedded | Cellular (NBIoT, LTE) | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | Ceramic | - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi | 50 Ohms | 3.5:1 | 5 W | - 40 C | + 85 C | 6 Band | PCB Mount | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Cellular Application | 40 mm | 6 mm | 5 mm | PA.700 | Reel | PA.700 | |||||||||||||||
Mfr: WM.95.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WM.95.A.305111 Cyclops 3dBi 915MHz Wall Mount Flexible Whip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight with Base | 5.08 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | SMA Male | 915 MHz | Remote Monitoring, Connected Enterprise, Mesh Networks | 282 mm | IP65 | 3 M CFD200 | Bulk | ||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SLS.35A GPS/GLONASS/Galileo/BeiDou 35mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 2.79 dBi, 2.23 dBi, 1.32 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Asset Tracking, Navigation, Transportation | 35 mm | 35 mm | 3.5 mm | 60 mm RF1.13 | Tray | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.176 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Patch | Stacked | 4.98 dB, 7.3 dB, 10.4 dB, 10.8 dB. 17.1 dB | 50 Ohms | 2:1, 2:1, 2:1, 2:1, 2:1 | - 40 C | + 85 C | 5 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.561 GHz, 1.57542 GHz | Agriculture, Defense, E-Mobility, Transporation, UAV Navigation | 50 mm | 50 mm | 10.5 mm | Tray | |||||||||||||||||
Mfr: MA841.A.BI.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA841 Colosseum 2in1 4G MIMO Permanent Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | MIMO | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Module | 50 Ohms | 3.5 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 1.7 GHz, 1.8 GHz, 2.6 GHz | Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 57.4 mm | IP67 | 1 M RG316 | Bulk | |||||||||||||||||
Mfr: GP.1575.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.25.4.A.02 GPS/Galileo 25*25*4mm 1575.42MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 1.55 dBi | 10 MHz | 50 Ohms | 1.2:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 25 mm | 25 mm | 4 mm | Tray | |||||||||||||||
Mfr: MA251.A.BI.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MIMO Ant SMA CFD-200 3M | Not Available Online | Outdoor Antennas | MIMO | 50 Ohms | 5 W | - 40 C | + 85 C | Adhesive Mount | SMA | 139 mm | 76 mm | 14 mm | IP67 | CFD-200 | Bulk | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 3.42 dBi, 4.56 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Application, ISM Application | 89.5 mm | IP65 | GW | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 10 W | - 40 C | + 85 C | 13 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174LL x 9 | Bulk | ||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | Chip | Round | 1.3 dBi, 2.5 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi, 5.7 dBi, 5.5 dBi, 3.5 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | 8 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Cellular Application | 32 mm | 25 mm | 1.6 mm | PCS | Reel | |||||||||||||||
Mfr: WS.03.B.305151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WS.03 Hercules Low Profile Wi-Fi 6 Permanent Mount Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 4.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | Gateways and Routers, Remote Monitoring | 29 mm | IP65 | 3 M TGC200 | Tray | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Patch | Stacked | 0.9, 0.92, 2.96, 4.32, 4.44 | 50 Ohms | 1.5:1, 1.5:1, 1.5:1, 1.5:1, 1.5:1 | - 40 C | + 85 C | 5 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.561 GHz, 1.57542 GHz | Autonomous Vehicles, Precision Agriculture, Robotics, Telematics | 50 mm | 50 mm | 12 mm | Tray | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PIFA | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | 2.45 GHz | Wireless Application | 10 mm | 4 mm | 3 mm | Reel | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | WiFi | Chip | Ceramic | 4.3 dBi, 4.4 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | WiFi | 10 mm | 4 mm | 1.5 mm | Reel | ||||||||||||||||||
Mfr: FW.91.TNC.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.91 4G/3G/2G Cellular Flexible Whip, TNC(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 698 MHz | 3.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Whip | Straight | - 1.7 dBi, 2 dBi, 4.7 dBi, 5.1 dBi, 4.6 dBi, 4.7 dBi, 4.3 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | TNC Male | 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz | Smart Metering, Remote Pipeline Monitoring, Transportation | 255 mm | IP67 | Meteor | Bulk | |||||||||||||||
Mfr: MA501.C.AC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA501 2in1 Permanent Mount GPS/GALILEO Wi-Fi Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 1.57542 GHz | 5.35 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 32 dB, 3.05 dBi, 4.05 dBi, 4.11 dBi, 4.74 dBi, 4.37 dBi, 4.71 dBi | 10 MHz | 50 Ohms | 2:1, 1.8:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 1.575 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.25 GHz, 5.35 GHz | HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage | 29 mm | IP67, IP69K | 3 M NFC200, 3 M RG174 | Hercules | Bulk | MA.501.C.A301111.C305151 | ||||||||
Mfr: TG.35.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk | |||||||||||
Mfr: MA710.A.ABI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA710 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.5 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 3.2 dBi, 2.97 dBi | 10 MHz | 50 Ohms | 2.5, 2.5, 2 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management | 82.4 mm | IP67 | RG-174, CFD-200 | Pantheon | Bulk | ||||||||||||
Mfr: SP.1615.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Globalstar SP.1615.25.4.A.02 1615MHz Patch Antenna 25*25*4mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.61158 GHz | 1.61978 GHz | GLONASS, GPS | Patch | Ceramic | 5 dBi | 26 MHz | 50 Ohms | 1.5 | - 40 C | + 105 C | 1 Band | Adhesive Mount | Pin | 1.615 GHz | Mobile Globalstar Application | 25 mm | 25 mm | 4 mm | Tray | |||||||||||||||
Mfr: A.30.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30 Permanent Mount GPS/GLONASS/GALILEO, 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | GPS Antenna | 1.574 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Dome | - 2.07 dB, - 2.02 dB | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Asset Tracking, Transportation, Connected Enterprise | 20.6 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | ||||||||||||||
Mfr: MA111.C.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | - 40 C | + 85 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Asset Tracking, Digital Signage, Smart Metering | 30 mm | IP67 | 3 M RG174, 3 M CFD200 | Ultima | Bulk | |||||||||||
Mfr: G30.B.108111.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian G30 4G/3G/2G LTE Wall Mount Antenna, 1m RG-316 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT | Module | Dome | 1.2 dB, 3.2 dB, 2.5 dB | 50 Ohms | 3 | 5 W | - 40 C | + 85 C | 3 Band | Bracket Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz | Cellular Application | 48 mm | IP67 | RG316 | Olympian | Bulk |