Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | ||||||||||||||||||||
Mfr: FXC.30.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 30mm Circle with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.27 mm | FXC | Bulk | |||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | ||||||||||||||||||
Mfr: FXR.2020.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 20mm Square | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Mfr: FXR.2525.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 25mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Mfr: FXUB63.54.0150C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXUB63.54.0150C 4G/LTE Flex Antenna 698MHz 3000 MHz with 150mm 1.37, I-PEX MHF 4L | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 3 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | I-Bar Flex | 4.5 dBi, 2.33 dBi, 4.6 dBi, 4.7 dBi, 4.4 dBi, 4 dBi | 50 Ohms | 5.2, 2.0, 1.9, 2.0, 1.8, 1.8 | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | I-PEX MHF 4L | 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, ISM Application, Satellite Application | 96 mm | 21 mm | 0.2 mm | 150 mm RF1.37 | Bulk | |||||||
Mfr: FXUB85.07.0150C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pylon Wideband 5G Flexible PCB antenna 600MHz 8GHz, with I-PEX MHFIU.FL | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 8 GHz | 3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS | 802.11, WiFi, WLAN, WiMAX | PCB Trace | I-Pad Flex | 2.1 dBi, 2.4 dBi, 1.9 dBi, 1.8 dBi, 5.3 dBi, 5.6 dBi, 4.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | I-PEX MHF | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 6.5 GHz | IoT Devices, Connected Devices, UAVs, Autonomous Vehicles, Precision Tracking, Industrial Robotics, Factory Automation, Field Body Sensors, Wearables | 163 mm | 21 mm | 0.3 mm | 150 mm RF1.37 | Bulk | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: MA145.A.LBC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA145 Olympian II 3in1 GNSS, 5G/4G Wi-Fi Permanent Mount Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.8 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Cone | 27 dBi, 28 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz | Digital Signage, Gateways/Routers | 48 mm | IP67 | 1 M RG174 x 2 | Bulk | ||||||||||||
Mfr: TG.46.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.46.8113 Apex IV Wideband 5G/4G Dipole Terminal Antenna 450MHz - 6GHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 430 MHz | 5.925 GHz | 3G/4G/5G NR, LTE | WiFi | Whip | Blade Tilt / Swivel | 5.05 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 9 Band | Panel Mount | Connector | SMA Male | Remote Monitoring | 218 mm | 57.6 mm | Bulk | |||||||||||||||
Mfr: G21.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules G21 3G/2G Cellular Permanent Mount Antenna, 3M RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 3 dBi, 1 dBi, 1 dBi, - 0.9 dBi, - 1.1 dBi, - 1.1 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 29 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | |||||||||||||
Mfr: TG.30.8113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G White Terminal Antenna Hinged SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 6.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 186 mm | 49 mm | 10 mm | Apex | Bulk | |||||||||||
Mfr: GW.26.0152 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GW.26 2.4GHz Monopole Antenna RP-SMA(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1.8 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Application, ISM Application | 28.1 mm | 17.2 mm | IP65 | Bulk | ||||||||||
Mfr: PC91.07.0100A.db TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC91 915MHz 2.67dBi ISM Mini PCB Antenna 100mm 1.13 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 902 MHz | 915 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | PCB Trace | I-Bar | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 915 MHz | ISM Application | 34 mm | 7 mm | 0.8 mm | 100 mm RF1.13 | Bulk | |||||||||||
Mfr: IS.05.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 1.85 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 915 MHz | Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application | 29 mm | IP65 | RG174 | Hercules | Bulk | |||||||||||
Mfr: AA.105.301621 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, FAKRA Code C Jack, 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.57242 GHz | 1.57842 GHz | BEIDOU, Galileo, GPS | Module | Panel | 30 dB | 10 MHz | 50 Ohms | 1.92 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | FAKRA | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 4 mm | IP67 | 3 M RG174 | Titan | Bulk | ||||||||||
Mfr: FXP831.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP831 2.4/4.9-6.0GHz Flexible PCB Antenna, I-PEX MHFIU.FL, 100mm 1.37 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 2.5 dBi, 4.5 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz, 5.5 GHz | Wireless Application | 45 mm | 7 mm | 100 mm RF1.37 | Freedom | Bulk | |||||||||
Mfr: TG.22.0111w TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.22 3G/2G Cellular White Connector Mount Monopole, SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Helical | Straight | 1.24 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi | 50 Ohms | 3.5 | 20 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Remote Monitoring | 48 mm | Bulk | |||||||||||||||
Mfr: FXP70.07.0053A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP70 2.4GHz Flex PCB Antenna, 53mm oe1.13, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 1.1 dBi | 100 MHz | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz | Wireless Application | 27 mm | 25 mm | RF1.13 | Freedom | Bulk | |||||||||
Mfr: GW.15.2113W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 1.8 | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Wireless Application, ISM Application | 108.5 mm | 31.5 mm | IP65 | RG-178 | Bulk | |||||||||
Mfr: PC31.07.0050A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC31 868/915MHz FR4 PCB Antenna, 50mm oe1.13, I-PEX MHFIU.FL | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | PCB Trace | T-Bar Flex | 2.3 dBi, 1.6 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | ISM Application | 90 mm | 55 mm | 0.8 mm | 50 mm RF1.13 | Bulk | |||||||||||
Mfr: TI.10.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.10 433MHz 0dBi Terminal Antenna SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 433.05 MHz | 434.79 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Whip | Stubby | 0 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | Sierra Wireless Airlink GL | 46 mm | IP65 | Bulk | ||||||||||||
Mfr: G24.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 20 mm | IP67 | TGC-200 | Ultima | Bulk | |||||||||||||
Mfr: PC11.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC11 2.4/5.8GHz Mini FR4 PCB Antenna, 100mm oe1.13 I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar | 3 dBi, 4.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 66 mm | 16 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||
Mfr: AA.108.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Titan AA.108 GPS/GALILEO Adhesive Mount, 3M RG-174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.57242 GHz | 1.57842 GHz | BEIDOU, Galileo, GPS | Module | Panel | 21.8 dB to 31 dB | 10 MHz | 50 Ohms | 1.92 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 4 mm | IP67 | RG174 | Titan | Bulk |