Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA741.B.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA741 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 2 Band | Screw | SMA Male | SMA Male | LTE Cellular | 85.7 mm | IP67 | CFD-200 x 2 | Pantheon | Bulk | ||||||||||||||||
Mfr: FW.45.B.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.45 450-470MHz 1dBi Flexible Whip, SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Whip | Straight | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Screw | SMA Male | SMA Male | Smart Metering, Gateways, Wireless Monitor, Mesh Network | 290 mm | IP65 | Meteor | Bulk | ||||||||||||||||||
Mfr: FW.95.B.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.95 915MHz 2.7dBi Flexible Whip, SMA(M) | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Monopole | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight | 2.71 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor | 226 mm | IP65 | Meteor | Bulk | ||||||||||||
Mfr: TLS.01.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.01 5G/4G Permanent Mount Antenna, 3m CFD200 SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiFi 6E | Module | Dome | - 1 dBi, 3.1 dBi, 3.2 dBi, 2.9 dBi, 2.7 dBi, 3.4 dBi, 2.5 dBi, 5.3 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 8 Band | Panel Mount | Connector | N Female | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Public Safety, HD Video Streaming, Utilities, Smart Cities, Fleet Management, Agricultural, Industrial | 79.45 mm | IP67, IP69K | 3 M CFD200 | Shockwave | Bulk | ||||||||||||
Mfr: GA.130.201111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GA.130.201111 Shanghai Magnetic Mount 698-2700MHz LTE Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | Module | Sharkfin | 1.13 dBi, 0.8 dBi, 0.69 dBi, 0.37 dBi, 1.15 dBi, 1.32 dBi, 3.07 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Magnetic Mount | Connector | SMA Male | 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | Cellular Application | 143 mm | 72 mm | IP65 | 2 M RG174 | Shanghai | Bulk | ||||||||||||
Mfr: DSGP.1575.12.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas DSGP.1575.12 12*12*4mm GPS L1 & Galileo E1 Ceramic Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 2.73 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Telematics, Behicle Tracking/Fleet Management Systems, Wearables, Navigation | 12 mm | 12 mm | 4 mm | Reel | ||||||||||||||||
Mfr: FXUB64.18.0150A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Cyclone FXUB64.18.0150A 5G/4G Wide Band Flex Antenna 600MHz-3000MHz | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 3 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | I-Bar Flex | 3.5 dBi, 4.5 dBi, 6 dBi, 6 dBi, 3.7 dBi, 2.3 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz | Remote Monitor, POS System, In-Building Communications Continuity | 130 mm | 30 mm | 0.2 mm | 150 mm RF1.13 | FXU | Bulk | |||||||
Mfr: MA963.A.BIVW.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA963 Guardian 4in1 5G/4G MIMO Wideband Adhesive Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | - 2.38 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 20 mm | IP67 | 3 M KSR200-P x 4 | MA9 | Bulk | ||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 5.38 dBi, 5.38 dBi, 5.26 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Application, ISM Application | 89.5 mm | IP67 | Bulk | |||||||||||||
Mfr: PC14.03.3000D TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC14 2.4/5.8GHz Circular FR4 PCB Antenna, 3M RG-174 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.35 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | Round | 50 Ohms | 1.46, 1.66, 1.6, 1.76, 1.41, 1.48 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz, 5.25 GHz | Wireless Application | 0.8 mm | 3 M RG174 | Bulk | |||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS | Patch | - 40 C | + 85 C | PCB Mount | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 1.18 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone | 70.2 mm | 70.2 mm | 16.7 mm | IP67 | 50 mm SS402 | Bulk | |||||||||||
Mfr: GPVBSF.25.8.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPVBSF.25.8.A - GPS L1 / L5 & BeiDou B1 Single Feed Stacked Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, GPS | Patch | Stacked | 2.5 dBi, 3.4 dBi, 3.1 dBi | 50 Ohms | 2:1, 2:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Pin | 1.561 GHz | RTK, Wearables, Transportation, Agriculture, Navigation, Security, Autonomous Vehicles | 25 mm | 25 mm | 8.12 mm | Tray | |||||||||||||||
Mfr: MA1504.AK.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Synergy 4-in-1: MA1504.A.001 Kit with 5m Braided Cable Assemblies | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 600 MHz | 6 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | 802.11, WiFi, WLAN | Module | Dome | 50 Ohms | 2 W | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174 x 4, 4.7 M TGC200 x 4 | Bulk | ||||||||||||||
Mfr: MA1508.AK.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA1508 Synergy 8in1 Combination Antenna GNSS, 4*5G/4G Cellular 3*Wi-Fi with 5m Braided Cable Assembly | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4.54 dBic, 29.6 dB, 32.4 dBic | 50 Ohms | 2:1, 2.5 | 2 W | - 40 C | + 85 C | 10 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174 x 8 | Bulk | ||||||||
Mfr: MA351.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Steedan Low Profile 2in1 Magnetic Mount Combination Antenna with 2*5G/4G MIMO | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Module | Oval | 5.7 dBi, 6.9 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 247 mm | 144.38 mm | 47.8 mm | IP65 | 3 M TGC200 x 2 | Bulk | ||||||||||||
Mfr: TG.59.0113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.59.0113 1.4-6GHz High-Band 5G Terminal Mount Monopole Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 1.4 GHz | 5.925 GHz | 3G/4G/5G | Whip | Blade Tilt / Swivel | 5.42 dBi | 50 Ohms | 2 W | - 40 C | + 80 C | 6 Band | Panel Mount | Connector | SMA Male | Gateways, Routers, WAP, Telematics, POS Terminals | 71.5 mm | 18 mm | Bulk | ||||||||||||||||
Mfr: AHP2258.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active GNSS L1/L2 Patch Antenna with 60mm cable and IPEX U.FL Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Patch | 1.215 GHz | 1.61 GHz | 29.5 dB | 50 Ohms | - 40 C | + 85 C | 5 Band | Connector | U.FL | 35 mm | 35 mm | 12.4 mm | 1.13 mm Coax | Bulk | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac | Hinged | Right Angle, Straight | 2.7 dBi, 2.8 dBi, 3.4 dBi, 3.6 dBi, 4.1 dBi, 4.7 dBi, 6.4 dBi | 50 Ohms | 2 W, 10 W | - 40 C | + 85 C | 3 Band | Screw | Connector | RP-SMA (Male) | 2.4 GHz, 5.8 GHz, 7.1 GHz | 62.3 mm | Bulk | |||||||||||||||||
Mfr: MA114.B.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2IN1 GNSS 5G/4G ANTENNA | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Module | 50 Ohms | 2.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 12 Band | Direct / Permanent Mount | SMA Male | Industrial IoT, Remote Monitoring, Smart Metering, Transportation | IP67 | RG-174, TGC-1.5DS | Bulk | ||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Wideband | 600 MHz | 8 GHz | Cellular | WiFi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Wall Mount | SMD/SMT | N | IP67 | Tube | |||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 617 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | 3.67 dBi, 2.54 dBi, 3.53 dBi, 3.75 dBi, 4.58 dBi, 3.99 dBi, 4.26 dBi, 3.86 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 8 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz | IoT Sensors, IoT Devices, Connected Health, Wearables | 54.6 mm | 13 mm | 3 mm | PCS | Reel |