Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac | Hinged | Right Angle, Straight | 2.7 dBi, 2.8 dBi, 3.4 dBi, 3.6 dBi, 4.1 dBi, 4.7 dBi, 6.4 dBi | 50 Ohms | 2 W, 10 W | - 40 C | + 85 C | 3 Band | Screw | Connector | RP-SMA (Male) | 2.4 GHz, 5.8 GHz, 7.1 GHz | 62.3 mm | Bulk | |||||||||||||||||
Mfr: MA114.B.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2IN1 GNSS 5G/4G ANTENNA | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Module | 50 Ohms | 2.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 12 Band | Direct / Permanent Mount | SMA Male | Industrial IoT, Remote Monitoring, Smart Metering, Transportation | IP67 | RG-174, TGC-1.5DS | Bulk | ||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Wideband | 600 MHz | 8 GHz | Cellular | WiFi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Wall Mount | SMD/SMT | N | IP67 | Tube | |||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 617 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | 3.67 dBi, 2.54 dBi, 3.53 dBi, 3.75 dBi, 4.58 dBi, 3.99 dBi, 4.26 dBi, 3.86 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 8 Band | PCB Mount | SMD/SMT | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz | IoT Sensors, IoT Devices, Connected Health, Wearables | 54.6 mm | 13 mm | 3 mm | PCS | Reel | ||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | ||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: FXR.1515.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 15mm Square | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 15 mm | 15 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Mfr: FXR.4030.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 40x30mm Rectangle with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 40 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Mfr: MA322.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Comet 2-in-1 - 2*5G/4G MIMO Adhesive/Magnetic Mount Puck Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 4G/5G | 4.6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | 18.1 mm | Bulk | |||||||||||||||||||||||||||
Not Available Online | Outdoor Antennas | ISM Antenna | 862 MHz | 874 MHz | Square | 7.12 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | N Type | 190 mm | 190 mm | 25 mm | IP67 | RG-58 | Bulk | |||||||||||||||||||
Not Available Online | Indoor Antennas | High Performance | GPS, GLONASS | Patch | Chip | 3.02 dBic, 3.19 dBic, 3.54 dBic | 50 Ohms | 2:1, 4:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 35 mm | 35 mm | 6 mm | Tray | |||||||||||||||||||||
Not Available Online | Indoor Antennas | Multiband Antenna | GPS, GLONASS | Square | 2.73 dBi, 3.08 dBi, 4.03 dBi | 50 Ohms | 2:1, 3:1, 4:1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 35 mm | 35 mm | 6.12 mm | Tray | ||||||||||||||||||||||
Not Available Online | Indoor Antennas | GNSS | Whip | 50 Ohms | 3:1, 8:1 | 2 W | - 40 C | + 85 C | 4 Band | SMA | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | 330 mm | 75.5 mm | 45.2 mm | RG-174 | Bulk | ||||||||||||||||||||||
Not Available Online | Outdoor Antennas | Invisible Antenna | 2.4 GHz | 7.12 GHz | 3.9 dB, 5.65 dB, 6.34 dB | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Connector | RP-SMA | Bulk | |||||||||||||||||||||||||
Mfr: FW.15.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Triband Flexible Whip White Antenna (150-174/430-520/700-900MHz) with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 1.77 dBi, 0.1 dBi, 0.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | M6 Female | VHF, UHF Handheld and Portable Radios | 200 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: MA344.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA344.A 3-in-1 GNSS and 2x Wideband Cellular MIMO Adhesive/Magnet Mount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Cellular MIMO Antenna | 617 MHz | 5.925 GHz | -0.15 dBi, 0.85 dBi, 1.97 dBi, 3.71 dBi | 50 Ohms | 2:1, 1.5:1 | 10 W | - 40 C | + 85 C | Magnet Mount | Connector | SMA Male | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | Telematics and Fleet Management, Industrial IoT Gateways | 65 mm | IP67 | RG-174LL | Bulk | |||||||||||||||||
Mfr: TG.66.AN13 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.66 Wideband Cellular (600-6000 MHz) Terminal Mount Antenna with TS9(M) Straight Connector | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Terminal Mount Antenna | 617 MHz | 5.925 GHz | Straight | 3.11 dBi, 3.56 dBi, 3.43 dBi, 3.35 dBi, 4.68 dBi, 4.05 dBi, 6.12 dBi, 2.65 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 8 Band | Connector | Connector | TS9 | Gateways, Robotics | 79 mm | Bulk | ||||||||||||||||||
Mfr: TG.66.AN13W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.66 Wideband Cellular (600-6000 MHz) White Terminal Mount Antenna with TS9(M) Straight Connector | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Terminal Mount Antenna | 617 MHz | 5.925 GHz | Straight | 3.11 dBi, 3.56 dBi, 3.43 dBi, 3.35 dBi, 4.68 dBi, 4.05 dBi, 6.12 dBi, 2.65 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 8 Band | Connector | Connector | TS9 | Gateways, Robotics | 79 mm | Bulk | ||||||||||||||||||
Mfr: AA.205.151111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS L1/L2/L5 External Magnetic Mount Antenna with 1500mm RG-174 and SMA(M)ST | Not Available Online | Outdoor Antennas | Multi Band Antenna | 1.17645 GHz | 1.603 GHz | GPS, Glonass | Patch | 30 dB | 50 Ohms | 1.5:1, 2:1 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA (Male) | 67.2 mm | 63.2 mm | 26.5 mm | IP67 | RG-174 | Bulk | ||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 1.67 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 15 mm | 15 mm | 4 mm | Reel | |||||||||||||||||||||
Mfr: TI.43.AL11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 400-470MHz Terminal Mount Antenna with BNC(M) Connector | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.125 MHz | 7.7 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 9 Band | Connector | SMA-Male | IP67 | Bulk | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Cellular | 3.38 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | Chip | 3 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||||||||||||||||||
Mfr: MA1047.A.LBICGTT.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 7in1 with additional 2x 5G/4G, DAB, 2 x Wi-FiA , 2 x GNSS, 1 AM/FM WB with FAKRA | Not Available Online | Vehicle Antennas | FAKRA Connector | 1.57 GHz | 1.6 GHz | Cellular | GPS, GLONASS | 1.1 dBi, 1.5 dBi, 4.4 dBi | 50 Ohms | 2.4, 2.6, 2.8, 3.3, 4.1 | 10 W | - 40 C | + 85 C | 3 Band | Connector | FAKRA | 1.561 GHz, 1.57542 GHz, 1.603 GHz | 90 mm | 80 mm | 60 mm | IP67 | RG-178 | Bulk |