Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 9.29 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 6 Band | Screw | SMA | SMA, RP-SMA | 67 mm | IP67 | RG-174 | Synergy X | Bulk | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Patch Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS | 0.4 dBi, 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Autonomous Vehicles, Asset Tracking and Security | 20 mm | 20 mm | 8 mm | Tray | |||||||||||||||||||||
Mfr: MA2332.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Watson MA2332.A Triband (150-900 MHz) Covert Headliner Adhesive Antenna with 300mm RG-316 and SMA(M) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Covert Triband Transparent Film Antenna | 7 MHz | 800 MHz | 2 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA (Male) | Recreational Vehicles, Motorcycles | 562.35 mm | 70 mm | 16.7 mm | RG-316 | Bulk | ||||||||||||||||||
Mfr: MA2336.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA2336.A 6-in-1 GNSS, 2x Wideband Cellular MIMO, 2x Dual-Band Wi-Fi MIMO, and AM/FM Headliner Adhesive Antenna with 215m RG-174 | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Headliner Adhesive Antenna | 617 MHz | 5.85 GHz | 2.49 dBi, 3.54 dBi, 3.33 dBi, 3.27 dBi, 4.85 dBi, 4.77 dBi, 2.24 dBi, 4.87 dBi, 4.83 dBi, 5.17 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Adhesive | Connector | FAKRA | OEM Automotive, Recreational Vehicles | 553 mm | 70 mm | 16.7 mm | RG-174 | Bulk | ||||||||||||||||||
Mfr: AGVLB208.A.07.0100AO TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGVLB208.A Active Multi-Band GNSS (L1/L5) 2 Stage LNA 20 x 18.5 x 12 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Square | 30.3 dB, 28.9 dB | 50 Ohms | 2:1, 1.5:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | IPEX MHFI | Drones, UAVs, Robotics | 20 mm | 20 mm | 11.9 mm | 1.13 Micro Coax | Tray | |||||||||||||||
Mfr: FXP301.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP301 2-in-1 GNSS and Cellular Flex PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Rectangular | - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi | 50 Ohms | 1.5:1, 2:1 | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 105 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||
Mfr: FXUB1910.07.0100AQ TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXUB1910 ADS-B (978/1090 MHz) 80 x 12 mm Flexible PCB Antenna Horizontal Feed 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | PCB Antennas | Flex PCB ADSB Antenna | 973 MHz | 1.095 GHz | 1.07 dBi, 1.31 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | I-PEX MHF I | Unmanned Aerial Vehicles, IoT Tracking and Monitoring Devices | 80 mm | 12 mm | 0.24 mm | 1.37 Coaxial | Bulk | ||||||||||||||||||
Mfr: PC1910.07.0100AQ TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC1910 ADS-B (978/1090 MHz) 80 x 12 mm FR4 PCB Antenna Horizontal Feed with 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | PCB Antennas | ADSB Antenna | 973 MHz | 1.095 GHz | 1.11 dBi, 1.71 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF I | Unmanned Aerial Vehicles, IoT Tracking and Monitoring Solutions | 80 mm | 12 mm | 0.86 mm | 1.37 Coaxial | Bulk | ||||||||||||||||||
Mfr: FW.19.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.19.M6.F Triband (150-174/430-520/700-900 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 0.18 dBi, 1.15 dBi, 2.34 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | Connector | M6 Female | Industrial Communications, IoT and M2M Systems | 431 mm | IP67 | Bulk | |||||||||||||||||
Mfr: FW.79.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.M6.F ISM/LoRa (700-930 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 700 MHz | 900 MHz | Whip | Straight | 1.72 dBi | 50 Ohms | 10 W | - 40 C | + 80 C | 1 Band | Connector | Connector | M6 Female | Private Mobile Radio, Land Mobile Radio | 65.8 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: PC301.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC301 2-in-1 GNSS and Cellular FR4 PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | FR4 PCB Combination Antenna | 617 MHz | 7.125 GHz | Cellular | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | 1.39 dBi, 2.73 dBi, 3.70 dBi, 1.54 dBi, 3.45 dBi, 4.47 dBi, 4.60 dBi, 3.56 dBi, 5.09 dBi | 50 Ohms | 1.5:1, 2:1 | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | I-PEX MHFI | Asset tracking, Telematics | 105 mm | 20 mm | 1.1 mm | 1.37 Coaxial | Bulk | ||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.98 GHz | 2.2 GHz | 2.16 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | Reel | ||||||||||||||||||||||
Not Available Online | Outdoor Antennas | PIFA Antenna | 2.4 GHz | 7.12 GHz | WiFi | 1.5 dBi, 3.78 dBi, 4.41 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | 24 mm | 5.4 mm | 4.9 mm | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | 13.56 MHz | Cellular | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: FW.24.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.24.SMA.M 2.4GHz Flexible Whip Monopole Antenna, SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Straight | 4.48 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Monitor Systems | 316 mm | IP65 | Meteor | Bulk | ||||||||||
Mfr: AP.10F.07.0039B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.10F GPS/GALILEO 2 Stage Active Patch 10*10*6mm, 39mm oe0.81, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 15 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF1 U.FL | 1.57542 GHz | GPS Smartphones, Personal Location, Medical Devices, Telematic, Automotive Navigation, Tracking | 10 mm | 10 mm | 4 mm | 39 mm RF0.81 | Bulk | |||||||||||||
Mfr: CGGP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 5 dB | 15 MHz | 50 Ohms | 1.5 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.1 mm | 25.1 mm | 4 mm | CGGP | Bulk | |||||||||||||
Mfr: MB.TG30.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Whip | Straight with Base | 2.97 dBi, 1.45 dBi, 0.62 dBi, 1.61 dBi, 1.23 dBi, 1.19 dBi, 1.23 dBi, 2.84 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Cellular Application | 171 mm | 49 mm | 10 mm | IP67 | 3 M CFD200 | Bulk | ||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | - 0.21 dBi, 0.77 dBi, 0.61 dBi, 3.05 dBi, 2.92 dBi, 3.17 dBi, 3.72 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 7 Band | PCB Mount | SMD/SMT | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Connected Health, Handheld Devices, Wearables | 42 mm | 10 mm | 10 mm | Havok | Reel | ||||||||||||||||
Mfr: GSA.8827R.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Phoenix GSA.8827R LTE I-Bar Adhesive Antenna, Diagnostic Resistor, 1M RG-174 | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Dipole | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | Module | I-Bar | 3.42 dBi, 2.38 dBi, 1.47 dBi, 1.28 dBi, 2.16 dBi, 1.86 dBi, 1.86 dBi, 1.74 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.45 GHz, 3.5 GHz | First Tier Automotive Application | 105 mm | 30 mm | 7.7 mm | RG174 | Phoenix | Bulk | ||||||||||
Mfr: MA520.A.BC.008 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA520 2in1 Permanent Mount 3G/2G Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 700 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Smart Metering, Routers, Gateways, Connected Enterprise | 29 mm | IP67, IP69K | 2 M RG316 x 2 | Hercules | Bulk | ||||||||||
Mfr: TI.16.5F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight | 4.6 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | N Male | 915 MHz | Outdoor Application | 620 mm | 25 mm | TG30 | Bulk | |||||||||||||
Mfr: A.03.C.1001111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules A.03 GPS/Galileo Permanent Mount, 10m RG-174 Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.57342 GHz | 1.57742 GHz | GPS | Module | Dome | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz | M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking | 29 mm | IP67, IP69K | RG-174 | Hercules | Bulk |