Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA995.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 9-in-1 Antenna with Multiband L1/L5 GNSS and 8 5G/4G | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Round | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 9 Band | Direct / Permanent Mount | 57.47 mm | IP67 | RG-174, TGC-200 | |||||||||||||||||||||||||
Mfr: TGX.45.A.BI.01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TGX.45 Wideband 5G/4G 2*MIMO Cross Polarized Antenna with Multi-mount Bracket | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Dipole | 410 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Module | 50 Ohms | 10 W | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Gateways, Routers, Wireless Access Points | 165 mm | 165 mm | 98.5 mm | IP65 | 3 M CFD200 x 2 | Bulk | ||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | ||||||||||||||||||||
Mfr: FXR.3030.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 30mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 30 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Mfr: ASGGB254.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ASGGB254.A Active GNSS Surface Mount 25mm Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 2.7 dB, 2.1 dBi | 50 Ohms | 3.5, 2.7, 3.8 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Navigation, Commercial Transportation, Asset Tracking | 25 mm | 25 mm | 6 mm | Reel | |||||||||||||||
Mfr: MA9929.A.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 9-in-1 GuardianX with GNSS, 4 5G/4G and 4 Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 50 Ohms | 2.0:1 | 20 W | - 40 C | + 85 C | Adhesive Mount | Connector | IP67 | RG174, TGC-200 | Bulk | |||||||||||||||||||||||||
Mfr: MA147.A.BC.006 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian II 2-in-1 5G/4G & Wi-Fi Permanent Mount Antenna | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | Modules | 617 MHz | 7.125 GHz | WiFi | 7.76 dBi | 50 Ohms | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | SMA Male | IP67 | 2 M 1.5DS | Bulk | |||||||||||||||||||||||
Mfr: TG.33.8H11W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Apex 5G/4G 600-6000MHz Terminal Antenna with Fixed N Type(M) | Not Available Online | Modules | 617 MHz | 5.925 GHz | 4.98 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 11 Band | Connector | N Type Male | 181 mm | 49 mm | IP67 | Bulk | ||||||||||||||||||||||
Mfr: MA963.A.BIVW.002.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA963 4in1 4*5G/4G MIMO Wall Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 617 MHz | 5.925 MHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | 4.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 26 mm | IP67 | 3 M TGC200 x 4 | Bulk | ||||||||||||
Mfr: SGGP.12.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SGGP.12.4.A.02 GPS/GLONASS/Galileo 12*12*4mm SMD Mount Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | 2.67 dBi, 2.94 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation | 12 mm | 12 mm | 4 mm | Reel | |||||||||||||||||
Mfr: OMB.433.B03F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.433.B03F21 433MHz 3dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433 MHz | Collinear | Fiberglass | 3 dB | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | Connector | N Type Female | ISM | 523 mm | IP65 | Baracuda | Tube | ||||||||||||||||
Mfr: WCM.01.0151W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WCM.01.0151W 2.4GHz Button Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | PIFA | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Button | 0.4 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | Connector | RP-SMA Male | 2.45 GHz | Application Points, Routers, IoT Devices, M2M, Smart Home Application | 19.8 mm | 14.3 mm | 14.3 mm | IP67 | Button | Bulk | |||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Loop | Chip | 1.25 dBi, 2.17 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls | 3.2 mm | 1.6 mm | 6.4 mm | Reel | |||||||||||||
Mfr: AP.25E.07.0054A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.25E GPS/GALILEO 1 Stage Active 25mm Patch on 35mm Ground Plane 35*35*4.5mm, 54mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 15 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 4.5 mm | 54 mm RF1.13 | Tray | |||||||||||||
Mfr: AP.25F.07.0078A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.25F GPS/GALILEO 2 Stage Active Patch 25*25*8mm, 78mm oe1.13, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 30 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 8 mm | RF1.13 | Tray | |||||||||||||
Mfr: PC30.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar | 2 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 74.7 mm | 8.2 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: FXP290.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP290 915MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | I-Bar Flex | 1.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF2 | 915 MHz | ISM Application | 75 mm | 45 mm | 0.1 mm | 100 mm RF1.13 | Bulk | |||||||||||
Mfr: AP.10E.07.0039B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.10E GPS/GALILEO 1 Stage Active Patch 10*10*6mm, 39mm oe0.81, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF1 U.FL | 1.57542 GHz | Satellite Applications | 10 mm | 10 mm | 4 mm | 39 mm RF0.81 | Bulk | |||||||||||||
Mfr: AP.25M.07.0080A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.25M GPS/GALILEO 1 Stage Active Patch 25*25*6mm, 80mm oe1.13, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 17 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 6 mm | 80 mm RF1.13 | AP.25M | Tray | ||||||||||||
Mfr: MA220.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Optimus MA220 GPS/GLONASS/Galileo 4G/3G/2G Adhesive Mount Antenna 68*63*12mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | Module | Puck | 3 dBi | 50 Ohms | 1.92:1, 1.92:1 | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz | Automotive Telematic, Fleet Management Systems | 68 mm | 62.8 mm | 12 mm | IP67 | 3 M RG174 | Optimus | Bulk | |||||||||
Mfr: AGGP.35F.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGP.35F GPS/GLONASS /GALILEO 2 Stage Active Patch 35*35*6.9mm, 60mm 1.13, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 28.5 dB | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 1.57542 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 3.7 mm | 60 mm RF1.13 | Tray | |||||||||||||
Mfr: CGIP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/Galileo/Iridium Dual-Band Patch Antenna 25*25*4MM | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.621 GHz | Galileo, GLONASS, GPS, Iridium | Patch | Ceramic | 3.5 dBi | 43 MHz | 50 Ohms | 2:1, 1.5:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||
Mfr: AP.35A.07.0054A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 17.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 35 mm | 35 mm | 3.5 mm | 54 mm RF1.13 | Tray |