Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXC | Bulk | |||||||||||||||||||||
Mfr: FXR.2020.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 20mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 20 mm | 20 mm | 0.27 mm | FXR | Bulk | ||||||||||||||||||||
Mfr: FXR.2525.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 25mm Square | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.14 mm | FXR | Bulk | ||||||||||||||||||||
Mfr: FXR.4040.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 40mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 40 mm | 40 mm | 0.27 mm | FXR | Bulk | ||||||||||||||||||||
Mfr: OMB.915.B05F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 6dBi 915MHz Baracuda Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Omnidirectional | 902 MHz | 928 MHz | Whip | Straight | - 1.21 dB | 50 Ohms | 30 W | - 20 C | + 60 C | 1 Band | Wall Mount | Connector | N Type Female | 915 MHz | SigFox, Helium, LoRa | 1094.55 mm | IP65 | Tube | |||||||||||||||||
Mfr: TI.08.C.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 868MHz Terminal Antenna 0dBi SMA(M) Fixed Straight - Gold | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | 2.2 dB | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | SMA Male | 54 mm | Bulk | |||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 1.71 GHz | 5.925 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | Ceramic | 3 dBi, 3.3 dBi, 3.8 dBi, 4.5 dBi, 3.7 dBi, 3.6 dBi, 2.8 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 7 Band | PCB Mount | 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz | Telematic Control, Wireless Medical Devices, First Responder, Public Safety Devices, UAVs, Robotics, Media, Smart Home | 20 mm | 10 mm | 3 mm | Reel | ||||||||||||||||||
Mfr: ASGPDF254.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active Dual Feed GNSS L1 SMD Patch Ceramic Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | GPS, GLONASS, BEIDOU, Galileo | 4.36 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | 1.57542 GHz | 25 mm | 25 mm | 6.5 mm | Reel | ||||||||||||||||||||||||
Mfr: FXP055.A.07.C.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GNSS and Wi-Fi Flexible PCB Antenna with 2 Feeds | Not Available Online | Multiprotocol Antennas | PCB Antennas | GNSS | WiFi | 6.88 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 53 mm | 18 mm | 0.2 mm | Bulk | |||||||||||||||||||||||||
Mfr: FXP450.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 450MHz Flexible PCB Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Cellular | 50 Ohms | 10 W | - 40 C | + 85 C | 430 MHz | 47 mm | 17 mm | 0.28 mm | Bulk | ||||||||||||||||||||||||||
Mfr: SGPDF254.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Passive Dual Feed GNSS L1 SMD Patch Ceramic Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | GPS, GLONASS, BEIDOU, Galileo | 4.36 dBi | 50 Ohms | - 40 C | + 85 C | SMD/SMT | SMD/SMT | 1.57542 GHz | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||||||||||
Mfr: FXP14.07.0065A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hexa-band Cellular antenna with 65mm 1.13 Ipex MHFI(U.FL) | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: TI.83.A111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Terminal Antenna 863-873MHz SMA Male Straight | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Terminal Antenna | 863 MHz | 873 MHz | IoT | Straight | Straight | - 2.28 dB, - 2.38 dB, - 7.02 dB | 863 MHz to 873 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA Male | 21 mm | 8.9 mm | IP67 | Bulk | |||||||||||||||||
Mfr: TS.16.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS/Galileo/BeiDou Active Antenna SMA Male | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Direct Mount Antenna | 1561 MHz | 1603 MHz | Direct | Straight | 28.9 | 50 Ohms | 2:1 | - 40 C | + 85 C | Active GNSS | 1 Band | Connector Mount | SMA Male | 27.26 mm | 27.26 mm | 60 mm | IP67 | TS.16 | Bulk | ||||||||||||||||
Mfr: PC29.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar | 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi | 50 Ohms | 1.58, 1.78, 1.51, 1.38, 1.37 | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 80 mm | 30 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Mfr: TG.30.8112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G Terminal Antenna, SMA (M) RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Blade Right Angle | 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 148 mm | 49 mm | 10 mm | IP65 | Apex | Bulk | |||||||||||
Mfr: TG.30.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G Terminal Antenna, Hinged SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 6.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 186 mm | 49 mm | 10 mm | Apex | Bulk | ||||||||||||
Mfr: MA9909.A.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA9909 9in1 GuardianX Adhesive External Combination Antenna GNSS 8*5G/4G MIMO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | GLONASS, GPS | Module | 30 dBi, 31 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices | 360 mm | 160 mm | 16.5 mm | IP67 | 1 M RG174, 1 M TGC200 x 8 | GuardianX | Bulk | |||||||||||
Mfr: OMB.433.B06F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.433.B06F21 433MHz 6dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Collinear | Fiberglass | 6 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 433 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 1473 mm | IP65 | Baracuda | Tube | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | Chip | 1 dBi | 100 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 8 mm | 2 mm | 2 mm | Reel | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Patch | 4.93 dBi | 50 Ohms | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | Pin | 25 mm | 25 mm | 4 mm | Terrablast | Tray | |||||||||||||||||||||
Mfr: GSA.8821.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas I-Bar GSA.8821 3G/2G Cellular Adhesive Antenna, SMA(M), 3m RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Dipole | 824 MHz | 2.1 GHz | Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, CDMA, WCDMA | Module | I-Bar | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 105 mm | 15 mm | 6 mm | RG174 | IBar | Bulk | GSA.8821.B.301111 | |||||||||||||
Mfr: WM.90.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Cyclops WM.90 4G/3G/2G Cat M1/LTE-M Wall Mount Flexible Whip | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Whip | Straight with Base | - 2.11 dBi, - 1.3 dBi, - 0.27 dBi, 2.45 dBi, 3.35 dBi, 2.83 dBi, 3.45 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 7 Band | Bracket Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Automotive, Industrial | 248 mm | IP67 | 3 M CFD200 | Cyclops | Bulk | WM.90.A.305111 | |||||||||||||
Mfr: FXUWB01.01.0090C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FLEXIBLE PCB UWB ANTENNA | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6 GHz | 8 GHz | PCB Trace | I-Bar Flex | 3.5 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | SMA Male | SMA Male | Radar, Home Network, Position Location and Tracking | 18 mm | 15.2 mm | 0.2 mm | 1.37 mm Coax | AccuraUWB | Bulk |