Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XAHP.60.W.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active Multi-band GNSS Permanent Mount White Antenna with 3m RG-174 & SMA(M) | Not Available Online | Outdoor Antennas | Multiband Antenna | GPS, GLONASS | 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic | 50 Ohms | 1:1 | - 40 C | + 85 C | 9 Band | Panel Mount | Cable | SMA | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 57 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 7.125 GHz | 2.11 dBi, 4.56 dBi, 5.03 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX MHF1 | 2.4 GHz, 5.8 GHz, 7.125 GHz | Modems, Routers, Industrial Gateways | 25.65 mm | 15.65 mm | 13.1 mm | 60 mm 1.37 Coaxial | FXM | Bulk | |||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 5G/4G | WiFi | Connector | RP-SMA (Male), SMA (Male) | RG-174 | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | MIMO | 4G | GNSS | Puck | Adhesive Mount | Connector | SMA (Male) | TGC-1.5DS | Bulk | ||||||||||||||||||||||||||||
Mfr: TG.64.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WideBand (600-6000MHz) LTE Dipole Terminal Antenna with 90A Hinged R/A SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 600 MHz | 6 GHz | LTE | WiFi | Hinged | Right Angle | 2.46 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | SMA (Male) | In-Building Connectivity Systems | 135 mm | RG178 | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 450 MHz | 6 GHz | 6.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 10 Band | Adhesive Mount | Connector | SMA-Male | 176.48 mm | 59.18 mm | 11.6 mm | IP67 | TGC-200 | Bulk | |||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 30 mm | 30 mm | FXR | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 40 mm | 30 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Multiband Antenna | 1.17645 GHz | 1.603 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 25.5 dB, 26.2 dB, 26.4 dB, 26.7 dB, 26.8 dB | 50 Ohms | 1:1 | - 40 C | + 85 C | 7 Band | Connector | Connector | SMA | Marine, Boats, Water Leisure Activities | 142.2 mm | IP67 | RG174 | Neptune | Bulk | |||||||||||||||
Mfr: FW.79.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.M6.F.W ISM/LoRa (700-930 MHz) White Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 700 MHz | 900 MHz | Whip | Straight | 1.72 dBi | 50 Ohms | 10 W | - 40 C | + 80 C | 1 Band | Connector | Connector | M6 Female | Private Mobile Radio, Land Mobile Radio | 65.8 mm | IP67 | Bulk | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | 1.88 GHz | 1.93 GHz | 2.58 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | Reel | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 6.2 GHz | 8.3 GHz | Cellular | 3.98 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | Chip | 6 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | GPS, GLONASS | 7.57 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.125 GHz | 6.79 dBi | 50 Ohms | 10 W | 11 Band | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | GPS, GLONASS | - 1.91 dBic | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||
Mfr: TG.31.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5G/4G Terminal Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 5.925 GHz | Blade | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Connector | Connector | SMA Male | 160 mm | 45 mm | Bulk | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 960 MHz | 50 Ohms | 2 W | - 20 C | + 85 C | 3 Band | Connector | 110 mm | 160 mm | Bulk | |||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch | 1.17645 GHz | 1.602 GHz | GLONASS, Galileo, BEIDOU, Compass,SBAS | Round | Straight | 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 19.1 mm | RG-174 | ADFGP.60A | Bulk | |||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.54 GHz | 1.555 GHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA-Male | RG-174 | Bulk | |||||||||||||||||||||||||
Mfr: AA.107.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray AA.107 GPS/GLONASS/GALILEO Adhesive Mount, 3M RG-174 oe55*12mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.57142 GHz | 1.6025 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Puck | 28 dB | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Satellite Applications | 55 mm | 51.7 mm | 10.8 mm | IP65 | RG174 | Stingray | Bulk | |||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Loop | Chip | 2.5 dBi | 100 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards | 3.2 mm | 1.6 mm | 0.5 mm | WLA.01 | Reel | |||||||||||
Mfr: PC23.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC23 3G/2G Circular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | PCB Trace | Round | 0 dBi | 50 Ohms | 2:1 | 10 W | 4 Band | PCB Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 1.6 mm | RG174 | Bulk |