Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA204.A.LB.002 TTI: MA204.A.LB.002 Taoglas Availability: 0In StockAntennas Stingray MA204 2in1 GPS/GLONASS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) 55*12mm | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | Module | Dome | 28 dB | 50 Ohms | 2:1, 2.5:1 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Stingray | Bulk | ||||||||||||
Mfr: MA1504.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Synergy 4in1 4*5G/4G 300mm SMA(M) | Not Available Online | Direct / Permanent Mount | Box | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active | 2.4 GHz | 7.1 GHz | WiFi 6 | Module | Square | 50 Ohms | 2 | 3 Band | Adhesive Mount | FAKRA | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | ||||||||||||||||||
Mfr: OMB.450.B06F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.450.B06F21 450-470MHz 6dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Cellular (NBIoT, LTE) | Collinear | Fiberglass | 6 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | Connector | N Type Female | CDMA, LTE, ISM | 1474 mm | IP65 | Baracuda | Tube | ||||||||||||||
Mfr: MA413.A.B.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA413 4G/3G/2G Permanent Mount 5M CFD-200, SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Dome | 50 Ohms | 3 | - 40 C | + 85 C | MIMO | 1 Band | Direct / Permanent Mount | SMA Male | SMA Male | LTE | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200 | Storm | Bulk | |||||||||||||
Mfr: ISA.06.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas I-Bar ISA.06 400-470MHz 0dBi Adhesive ABS Mount Antenna, 3M RG-174 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 400 MHz | 470 MHz | Module | I-Bar | 2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMA Male | SMA Male | ISM, TETRA, CDMA 450 SCADA | 239 mm | 42 mm | 11 mm | IP67 | RG-174 | I-Bar | Bulk | |||||||||||||||
Mfr: MA131.A.LK.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA131 2in1 Permanent Mount GPS/GLONASS/Galileo 915MHz oe48*29mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 915 MHz | 1.606 GHz | Galileo, GLONASS, GPS | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 4.32 dBi | 50 Ohms | 2:1, 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 915 MHz, 1.575 GHz | Cellular Application, Satellite Tracking/Navigation | 28.5 mm | IP67, IP69K | 200 mm RG316, 200 mm RG174 | Hercules | Bulk | ||||||||||
Mfr: OMB.868.B12F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.868.B12F21 868MHz 12dBi Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Dipole Array | 860 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Collinear | Fiberglass | 11.4 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 868 MHz | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 2.24 m | IP65 | Baracuda | Tube | ||||||||||||
Mfr: AA.180.501111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 26.1 dBi, 27.6 dBi, 27 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | M2M, Telematics | 35 mm | 35 mm | 15 mm | IP67 | 5 M RG174 | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 5 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE, WiFi | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P, RG-174 | Guardian | Bulk | |||||||||||
Mfr: MA1045.A.ALBTX.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA1045 Supercombo Vehicle Mount 5in1 Antenna 2*GPS, Cellular, AM/FM SiriusXM | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 2.5 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight with Base | 0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | FAKRA A, FAKRA C, FAKRA D, FAKRA K | 700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz | Cellular Application, Satellite Tracking/Navigation, Wireless Application | 165.45 mm | 96.61 mm | 61.45 mm | IP67 | RG174 | Bulk | ||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | Cellular (NBIoT, LTE) | 50 Ohms | - 40 C | + 85 C | 243 mm | 141 mm | 45 mm | IP67 | TSA | Bulk | ||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | T-Rectangular | 25.5 dBi | 12.5 MHz | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male, RP-SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 151.8 mm | 59 mm | 13 mm | IP67 | 2 M RG174, 2 M TGC200 x 3 | MA28 | Bulk | |||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GPS | Module | Cone | 0.7 dBi, 1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing | 120 mm | IP67 | RG174 | AQHA | Bulk | |||||||||||||||
Mfr: LPDA.03.032111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna | Not Available Online | Outdoor Antennas | 400 MHz | 6 GHz | WiFi | Log Periodic | Directional | 7 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | SMA Male | SMA Male | 630 mm | 520 mm | 42 mm | IP65 | RG-174 | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | GPS | WiFi | 3 Band | RP-SMA Male | RP-SMA Male | CFD-200, RG-174 | Bulk | ||||||||||||||||||||||||||||||
Mfr: MA912.A.BI.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 Adhesive 4G LTE(1&2) 3M KSR200-P SMA(M) Wall Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Bulk | |||||||||||||||
Mfr: MA912.W.A.BI.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 White Adhesive 4G LTE(1&2) 3000mm KSR200-P SMA(M) Wall Mount | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | Module | Panel | 3 | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | SMA Male | SMA Male | LTE | 146 mm | 134 mm | 20 mm | IP67 | KSR-200P | Bulk | |||||||||||||||
Mfr: OMB.915.K11F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda* 11dBi 915MHz Omnidirectional Outdoor Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 902 MHz | 928 MHz | Collinear | Fiberglass | 11.7 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Type Female | SigFox, LoRa, LPWA | 3155 mm | IP65 | Tube | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | 50 Ohms | 2 | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices | 360 mm | 160 mm | 16.5 mm | IP67 | 3 M RG174, 1 M TGC200 x 7 | GuardianX | Bulk | ||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K |