Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 31.7 dB, 32.4 dB, - 5.12 dB, - 5.17 dB, - 4.56 dB, - 3.33 dB, - 4.86 dB, - 4.93 dB, - 3.62 dB, - 3.08 dB, - 3.06 dB | 50 Ohms | 2.5, 2:1 | 10 W | - 40 C | + 85 C | 13 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | 5 M RG174LL x 9 | Bulk | ||||||||||
Mfr: WM.80.B.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 169 MHz | ISM | Whip | Straight with Base | 0 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | Monopole | 1 Band | Bracket Mount | SMA Male | SMA Male | ISM | IP67 | CFD-200 | Cyclops | Bulk | |||||||||||||||||
Mfr: GSA.8821.A301721 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1800/1900/.. /2100MHz SMB(F) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 850 MHz | 2.1 GHz | 2.1 dBi to 4.1 dBi | 50 Ohms | 10 W | 5 Band | GSM, CDMA, PCS, DCS, UMTS, WCDMA | 106.7 mm | 14.7 mm | 5.8 mm | I-Bar | Bulk | ||||||||||||||||||||||||
Mfr: AA.106.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Titan AA.106 GPS/GALILEO Adhesive Antenna (with Magnet), 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57342 GHz | 1.57742 GHz | GPS | 30 dB | 50 Ohms | 1.92 | - 40 C | + 85 C | Magnetic Mount | SMA Male | 1.57542 GHz | 44 mm | 33 mm | 14 mm | IP67 | Bulk | ||||||||||||||||||||
Mfr: G21.B.W.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules G21 White 3G/2G Cellular Permanent Mount Antenna, 3m RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Module | Dome | 0.3 dBi, 1.8 dBi, 0.8 dBi, 1.3 dBi, 3.9 dBi, 1.5 dBi | 50 Ohms | 3.5:1 | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | GSM, GPRS, CDMA, EVDO, UMTS, HSPA, WCDMA | 29 mm | IP67, IP69K | RG-174 | Hercules | Bulk | |||||||||||||||
Mfr: OMB.8912.05F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.8912.05F21 3G/2G 5dBi Omnidirectional Outdoor Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Collinear | Fiberglass | 3.04 dBi, 3.03 dBi, 4.3 dBi, 4.83 dBi, 5.56 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 5 Band | Bracket Mount | Connector | N Female | Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 595 mm | IP65 | Baracuda | Tube | |||||||||||||||
Mfr: MA672.A.CGH.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5.0-5.8GHz Screw Mnt CFD-200 SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Spartan 3in1 | 5 GHz | 5.8 GHz | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Bracket Mount | SMA Male | 35.1 mm | IP67 | Spartan | |||||||||||||||||||||||
Mfr: TG.30.8111W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 2 dBi, 1.2 dBi, 0.3 dBi, 2.4 dBi, 3 dBi, 3 dBi, 4.2 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 171 mm | 49 mm | 10 mm | Apex | Bulk | ||||||||||||
Mfr: MA203W.AB.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray Waterproof Glassmount GPS-SMA(M)/GSM-SMA(M)Nickel 3M RG174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 824 MHz | 1.99 GHz | GSM | GPS | Module | Dome | 28 dB | 10 MHz | 50 Ohms | 1.92 | MIMO | 2 Band | Adhesive Mount | SMA Male | SMA Male | 824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz | GPS L1/Galileo E1 | 10.8 mm | 10.8 mm | IP67 | MA.203W.A.A301111.B301111 | |||||||||||||||
Mfr: OMB.8912.03F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.8912.03F21 3G/2G 3dBi Omnidirectional Outdoor Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Collinear | Fiberglass | 1.55 dBi, 2.13 dBi, 4.47 dBi, 4.49 dBi, 4.89 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | Dipole Array | 5 Band | Bracket Mount | Connector | N Female | Cellular | 298 mm | IP65 | Baracuda | Tube | |||||||||||||||
Not Available Online | RFID/NFC Antennas | 915 MHz | RP-SMA Male | ||||||||||||||||||||||||||||||||||||
Mfr: MA761.B.BICG.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | WiFi | Module | Dome | 50 Ohms | 3, 2 | - 40 C | + 85 C | MIMO | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | LTE | 84.5 mm | IP67 | CFD-200 | Pantheon | Bulk | |||||||||||||||
Mfr: TLS.20.1F11 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Module | Dome | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N-type Male | N Type Male | 79.45 mm | IP67, IP69K | CFD-200 | Shockwave | Bulk | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Panel | - 40 C | + 85 C | 6 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | WiFi | IP67 | KSR-200P, RG-174 | Guardian | ||||||||||||||||||||
Mfr: MA460.K.LBIC.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3, 2 | - 40 C | + 85 C | 4 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | BeiDou, GALILLEO, GPS, GLONASS, LTE, WLAN | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | CFD-200, RG-174 | Storm | Bulk | ||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.575 GHz | GPS | Module | 21.8 dB to 31 dB | 10 MHz | 50 Ohms | 1.92 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 1.57542 GHz | 25 mm | 25 mm | 4 mm | IP67 | RG174 | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: LPDA.05.032111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna | Not Available Online | Outdoor Antennas | 600 MHz | 6 GHz | WiFi | Log Periodic | Directional | 8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | SMA Male | SMA Male | 630 mm | 520 mm | 42 mm | IP65 | RG-174 | Bulk | ||||||||||||||||
Mfr: MA140.A.LB.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian 2in1 3M GPS/GLONASS RG-174 SMA(M) 698-960/1710-2700MHz RG-316 SMA(M) | Not Available Online | Multiprotocol Antennas | 698 MHz | 2.7 GHz | GLONASS, GPS | 2 Band | SMA Male | SMA Male | RG-316, TG-174 | Bulk | |||||||||||||||||||||||||||||
Mfr: MA910.W.A.CG.001.wm TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 White Adhesive Wi-Fi(1&2) 3000mm KSR200-P RP-SMA(M) Wall Mount | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | Module | Panel | 50 Ohms | 10 W | - 40 C | + 85 C | MIMO | 2 Band | Bracket Mount | RP-SMA Male | RP-SMA Male | WiFi | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 3:1, 2:1, 3, 3 | - 40 C | + 85 C | 6 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 5 | Bulk | |||||||||
Mfr: LPDA.02.032111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Engager LPDA.02 7dBi 698-3900MHz Wideband Directional LPDA Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 698 MHz | 3.9 GHz | WiFi | Log Periodic | Directional | 7 dBi | 50 Ohms | 2:1, 3:1 | 10 W | - 40 C | + 85 C | Dipole Array | 1 Band | Bracket Mount | SMA Male | SMA Male | 330 mm | 230 mm | 32 mm | IP65 | RG-174 | Engager | Bulk | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | Module | Bar | 2.11 dBi, 2.47 dBi, 2.67 dBi, 4.29 dBi, 4.28 dBi, 5.08 dBi, 2.87 dBi | 50 Ohms | - 40 C | + 85 C | Dipole | 7 Band | Bracket Mount | SMA Male | SMA Male | Worldwide Telematics, Cellular Communication | 335.5 mm | 45 mm | 157 mm | IP67 | CFD-200 | Bulk | ||||||||||||||||
Mfr: MA910.A.CG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA910 Guardian 2in1 Adhesive Mount Wi-Fi MIMO(12) with Wi-Fi 6 Capability | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | Module | Panel | 50 Ohms | 10 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | RP-SMA Male | RP-SMA Male | WiFi | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk | ||||||||||||||
Mfr: MA910.W.A.CG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Guardian MA910.W.A.CG.001 2in1 Adhesive Wi-Fi(12) with Wi-Fi 6 Capability | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | WiFi | Module | Panel | 50 Ohms | 10 W | - 40 C | + 85 C | MIMO | 2 Band | Adhesive Mount | RP-SMA Male | RP-SMA Male | WiFi | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 | Guardian | Bulk |