Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 2 W | - 20 C | + 85 C | 3 Band | Connector | 32 mm | 114 mm | Bulk | ||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 600 MHz | 7.125 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 50 Ohms | 2.0:1, 2.0:1 | 20 W | - 40 C | + 85 C | 16 Band | Bracket Mount | Connector | RP-SMA Male, SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 7.125 GHz | Automotive, Heavy Equipment, HD Video, M2M/IoT | 360 mm | 160 mm | 20.5 mm | IP67 | 3 M RG174, 3 M TGC200 x 16 | Bulk | ||||||||||
Mfr: MA964.A.CGHM.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 4*4MIMO Wi-Fi 6 Panel Antenna | Not Available Online | WiFi 6 | Module | Square | 50 Ohms | 10 W | - 40 C | + 85 C | Bracket Mount | 146 mm | 134 mm | 20 mm | IP67 | TGC-200 x 4 | Guardian | Bulk | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: MA9909.A.002.WM TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA9909 GuardianX 3M 9in1 1*Active GNSS 8*LTE MIMO Wall Mount | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: MA9909.W.A.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA9909.W GuardianX 9in1 1*Active GNSS, 8*4G/LTE MIMO Adhesive Mount White | Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | MIMO | 50 Ohms | - 40 C | + 60 C | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 700 MHz | 2.7 GHz | Bluetooth, BLE | 4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar Flex | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA(M)RA | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz | Cellular Application | 67 mm | 58 mm | 0.24 mm | 200 mm RF1.37 | |||||||||||||
Mfr: TLS.30.1F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.30 ISM 433MHz -1.16dBi Permanent Mount Antenna, N Type(F) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433 MHz | ISM | Module | Dome | - 1.16 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Screw | N-type Female | N Type Female | ISM | 79.45 mm | IP67, IP69K | Shockwave | Bulk | ||||||||||||||||||
Mfr: TLS.20.1F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(F) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Module | Dome | - 1.14 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 1 Band | Screw | N-type Female | N Type Female | 79.45 mm | IP67, IP69K | Shockwave | Bulk | |||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 29 dBi, 29 dBi, 32 dBi | 50 Ohms | 2:1, 3.5, 2 | - 40 C | + 85 C | 4 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | High Speed Data Links, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, Global Data Communication, IoT Devices | 216.24 mm | 93.25 mm | 30.95 mm | IP67 | 1 M RG174, 1 M CFD200 | Storm | Bulk | ||||||||||||
Mfr: MA750.W.A.ABICG.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA750 White 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Cellular (NBIoT, LTE) | GNSS | WiFi | 5 Band | MA750 | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 689 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Module | Bar | 1.89 dBi, 2.64 dBi, 2.4 dBi, 2.02 dBi, 1.71 dBi, 1.29 dBi, 1.33 dBi | 50 Ohms | - 40 C | + 85 C | 7 Band | Bracket Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Worldwide Telematics, Cellular Communication | 425.5 mm | 45 mm | 157 mm | IP67 | 1 M CFD200 | Bulk | |||||||||||||||
Mfr: MA104.C.W.AB.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA104 White 2in1 GPS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GPS | Module | Dome | 0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi | 50 Ohms | 3.2.0:1, 2 | 10 W | - 40 C | + 85 C | MIMO | 6 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS/Galileo, Cellular | 29 mm | IP67, IP69K | RG-174, CFD-200 | Hercules | Bulk | ||||||||||||||
Mfr: MA120.A.QP.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA120 2in1 450MHz and 868MHz Permanent Mount Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | 450 MHz | 868 MHz | Module | Dome | 1 dBi, 3 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | SMA Male | SMA Male | 29 mm | IP67, IP69K | RG-316 | Hercules | Bulk | ||||||||||||||||||
Mfr: MA203.A.AB.035 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray MA203 2in1 GPS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) oe55mm*12mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GPS | Module | Dome | 10 MHz | 50 Ohms | 2, 2.5 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz | AVL, Fleet Management | 10.8 mm | IP65 | 3 M RG174 x 2 | Stingray | Bulk | MA.203.A.A301111.B301111 | ||||||||||||
Mfr: MA208.A.AB.007 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS & 2G/3G/4G Adhesive Mnt Fakra | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Flat Bar | 700 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | GPS | Module | I-Bar | 50 Ohms | 2.2, 3.3, 3.6 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | GPS, Galileo, LTE, GSM, UMTS | 200.5 mm | 66.5 mm | 9 mm | IP67 | CFD-200, RG-174 | Stream | Bulk | MA.208.A.A301621.B305721 | ||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: GSA.8827.A.031111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 698-960 / 1575.42Mhz 1710-2700Mhz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 2.7 GHz | Phoenix | Bulk | |||||||||||||||||||||||||||||||||
Mfr: G24.A.W.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 800 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | NFC | Module | Dome | 3 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | SMA Male | SMA Male | GSM, GPRS, CDMA, HSPA | 19.6 mm | IP67 | TGC-200 | Ultima | Bulk | ||||||||||||||||
Mfr: MA130.A.LP.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA130 2in1 GPS/GLONASS/Galileo 868MHz Permanent Mount Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 868 MHz | 1.606 GHz | GLONASS, GPS | Module | Dome | 4.51 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS, GLONASS, Galileo, ISM | IP67, IP69K | RG-316, RG-174 | Hercules | Bulk | ||||||||||||||||
Mfr: AA.162.02041911 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS MMCX(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Flat Patch | 1.574 GHz | 1.61 GHz | GLONASS, GPS | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | MMCX | MMCX Male | GLONASS, GPS | 40 mm | 38 mm | 10 mm | IP67 | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | 50 Ohms | 2.5 | 2 W | - 45 C | + 85 C | 4 Band | Direct / Permanent Mount | SMA Male, RP-SMA Male | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | ||||||||||||||||||||||
Mfr: OMB.410.B06F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda 6dBi Gain 410MHz Omnidirectional Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 425 MHz | Cellular (NBIoT, LTE) | ISM | Collinear | 6 dBi | 15 MHz | 50 Ohms | 1.2:1 | 50 W | - 40 C | + 55 C | 1 Band | Bracket Mount | Connector | N Female | 417.5 MHz | Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 1500 mm | IP67 | Baracuda | Bulk | |||||||||||||
Mfr: FW.92.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.92 3G/2G Cellular Flexible Whip, RP-N Type(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Whip | Straight | 3.3 dBi, 3.4 dBi, 3.9 dBi, 4 dBi, 4 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 5 Band | Screw | RP-N Type Male | RP-N Type Male | Penta Band Cellular | 274 mm | IP65 | Meteor | Bulk |