Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57542 GHz | GPS | 23.5 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | IPEX MHF1 U.FL | 13.4 mm | 13.4 mm | 6 mm | ||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 1.57542 GHz | GPS | 17 dB | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Ipex U.FL | 35 mm | 35 mm | 4.5 mm | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Flexible | 1.5 dBi, 2 dBi, 2.5 dBi, 3 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | Patch | 6 Band | Adhesive Mount | Connector | Murata GSC | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | CDMA, DCS, GPRS, GSM | 70.4 mm | 20.4 mm | 0.1 mm | 0.81 mm Coax | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 6 GHz | Flexible | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | 2 Band | Adhesive Mount | Connector | 45 mm | 7 mm | 0.1 mm | 1.37 mm Coax | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.5 dBi | 50 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz | 5 mm | 3 mm | 0.5 mm | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | Ceramic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.575 GHz | 25 mm | 25 mm | 4 mm | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 824 MHz | 2.17 GHz | 1.8 dBi, 2.2 dBi, 2.6 dBi, 2.8 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 106.7 mm | 14.7 mm | 5.8 mm | IP65 | RG-174 | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | WiFi | Whip | Stubby Right Angle | 0 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | Monopole | 1 Band | Connector | SMA Male | 28.5 mm | IP65 | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | GSM | Tilt/Swivel | 3 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | Dipole | 2 Band | Screw | RP-SMA Male | 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz | 155.7 mm | IP65 | RG-178 | |||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 902 MHz | 928 MHz | 1.85 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 915 MHz | 47.8 mm | 28.5 mm | IP67, IP69K | RG-174 | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 30 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | IP65 | RG-174 | |||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 30 dBic | 50 Ohms | 3.6 | - 40 C | + 85 C | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | 201 mm | 67 mm | 9 mm | IP67 | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 880 MHz | 1.99 GHz | 50 Ohms | 2.5 | - 40 C | + 105 C | Monopole | 3 Band | PCB Mount | SMD/SMT | 29.8 mm | 6 mm | 5 mm | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | 2 dBi, 3.51 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | Monopole | 6 Band | PCB Mount | Connector | SMA Female | 35 mm | 5 mm | 6 mm | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 0.01 dBi, 1.2 dBi, 1.25 dBi, 1.43 dBi, 2.66 dBi | 50 Ohms | 1.37, 1.38, 1.51, 1.58, 1.78 | - 40 C | + 85 C | Patch | 5 Band | Adhesive Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | GSM, UMTS, WCDMA | 80.45 mm | 29.45 mm | 0.8 mm | 1.13 mm Coax | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 902 MHz | 928 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Patch | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 915 MHz | 34 mm | 7 mm | 0.8 mm | 1.13 mm Coax | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | - 1 dBic | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 1 Band | PCB Mount | SMD/SMT | 1.575 THz | 25 mm | 25 mm | 4 mm | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 2 dBi | 100 MHz | 50 Ohms | 3 | - 40 C | + 85 C | Patch | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 12 mm | 12 mm | 4 mm | ||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 863 MHz | 928 MHz | 1.75 dBi, 2.43 dBi | 50 Ohms | 50 W | - 40 C | + 70 C | Dipole | 2 Band | Connector | SMA Male | Internet of Things, Smart Lighting | 53 mm | 17 mm | ||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Active | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | IP67 | RG-174, CFD-200 | Pantheon | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Active | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | IP67 | RG-174, CFD-200 | Pantheon |