Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TD.10.5113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.85 GHz | 5.925 GHz | 5G NR, Cellular (NBIoT, LTE), DSRC | 802.11, WLAN, WiFi 6E | Whip | Tilt/Swivel | 5.88 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.9 GHz | C-V2X, V2V, V2X, Wireless Communication | 169 mm | 13 mm | Triton | Bulk | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 802.11, WLAN | UWB, Channel | - 40 C | + 85 C | AccuraUWB | Reel | ||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | 31 dBi | 50 Ohms | 2:1, 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Telematics, Transportation, Remote Monitoring | 202.23 mm | 68.23 mm | 14 mm | IP67 | 3 M RG174, 3 M TGC200 x 2 | GuardianX | Bulk | |||||||
Mfr: A.93.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt A.93 High Gain GPS / GLONASS / GALILEO Permanent Mount Timing Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Dome | 4.49 dBi, 4.84 dBi, 5.09 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.4 mm | IP67 | RG174 | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi | 50 Ohms | 3:1, 2:1 | 50 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 2 M KSR200-P x 5 | MA9 | Bulk | ||||||||||
Mfr: MA952.A.LBIVW.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA952 Guardian 5in1 Adhesive Mount 4*5G/4G MIMO GNSS Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 3 M KSR200-P x 4 | MA9 | Bulk | |||||||||
Mfr: GA.111.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GA.111.101111 3dBi Mini 4G Cellular Magnetic Mount Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | Whip | Straight with Base | 2.21 dBi, 2.41 dBi, 1.92 dBi, 0.16 dBi, 1.71 dBi, 3.09 dBi, 3.39 dBi, 3.16 dBi | 50 Ohms | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male | 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | Cellular Application | 82.8 mm | 30 mm | 7.8 mm | 1 M RG174 | GA | Bulk | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 4.64 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Application, ISM Application | 235.5 mm | IP67 | GW | Bulk | ||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SLS.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 1.38 dBi, 1.15 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Wearables, Connected Health, Transporation | 18 mm | 18 mm | 4 mm | 60 mm RF1.13 | Tray | ||||||||||||||
Mfr: SXP.22.4.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm | Not Available Online | Multiprotocol Antennas | PCB Antennas | 2.32 GHz | 2.345 GHz | Patch | Ceramic | 2 Band | Adhesive Mount | Pin | SDARS | 22 mm | 4 mm | Tray | ||||||||||||||||||||||||
Mfr: WM.43.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WM.43.A.305111 Cyclops 433MHz 0dBi Wall Mount Flexible Whip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Whip | Straight with Base | 0.88 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | SMA Male | 433 MHz | Remote Monitoring, Smart Metering, Smart City | 324 mm | IP65 | 3 M CFD200 | Bulk | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | 802.11, WiFi, WLAN | Module | Dome | 0.41 dBi, 0.45 dBi, 1.53 dBi, - 3.68 dBi, 3.87 dBi, 3.15 dBi, 2.9 dBi, 4.21 dBi, 2.97 dBi, 2.53 dBi | 50 Ohms | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Cellular Application, Wireless Application | 204 mm | 69 mm | 31 mm | IP69K | 3 M TGC200 | GA | Bulk | ||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.32 GHz | 2.345 GHz | SDARS | Patch | Ceramic | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 2.3325 GHz | Satellite Radio | 18 mm | 18 mm | 4 mm | SXP | Tray | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 3.1 GHz | 10.3 GHz | UWB | Module | 7.5 dBi, 4.1 dBi, 4.1 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 4 GHz, 7.1 GHz, 9.25 GHz | Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application | 36 mm | 30 mm | 10 mm | IP67 | TGC-200 | AccuraUWB | Bulk | |||||||||||||
Mfr: TU.60.3H31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TU.60.3H31 UWB 3dBi Terminal Mount Antenna covering 3.5-8GHz | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 3.5 GHz | 8 GHz | 802.11, WLAN | UWB, Channel | Whip | 2.11 dBi, 3.13 dBi, 5.34 dBI, 5.06 dBi, 5.18 dBi, 5.46 dBi | 50 Ohms | 3:1, 2.3:1, 2:1, 2.3:1, | 50 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | N-Male | 3.95 GHz, 4.7 GHz, 6.7 GHz, 6.95 GHz, 7.55 GHz, 8 GHz | Indoor Position Location, Tracking Applications, Smart Home Device Control, Entertainment Systems, Keyless Entry Systems, Precision Surveying | 123.5 mm | IP67 | Bulk | ||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | RFID Systems, IoT, Mobile Device | 15 mm | 15 mm | FXR | Bulk | ||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 40 mm | 30 mm | FXR | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 40 mm | 40 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 1.95 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 4 mm | Reel | |||||||||||||||||||||
Mfr: SXP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 25*25*4mm | Not Available Online | 2.33 GHz | 2.345 GHz | Chip | 6.16 dBi | 50 Ohms | 10 W | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||||||||||
Not Available Online | Outdoor Antennas | Dual Stage Antenna | 1.565 GHz | 1.61 GHz | GPS, GLONASS | Patch | 3.52 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA (Male) | 1.561 GHz, 1.57542 GHz, 1.600995 GHz | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||||||
Not Available Online | PCB Antennas | 617 MHz | 5.92 GHz | Cellular | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | I-PEX MHF1 | 90 mm | 90 mm | 1.06 mm | 1.37 mm Coax | Bulk | ||||||||||||||||||||||
Mfr: FXP303.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP303 3-in-1 GNSS, Cellular and Wi-Fi Flex PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular, LTE | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Wi-Fi | Rectangular | - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 130 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||
Mfr: TG.13.5111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.13.5111 5G Sub 1GHz Cellular / BLE (617-960 MHz) Terminal Mount Antenna with Fixed SMA(M) Plug Connector | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Terminal Mount Antenna | 617 MHz | 4.2 GHz | Bluetooth, BLE | Cellular, NBIoT, LTE | Straight | 1.98 dBi, 4.23 dBi, 3.6 dBi, 5.2 dBi, 4.7 dBi, 4.97 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | Industrial IoT Devices, Smart Cities Infrastructure | 135.9 mm | IP65 | Bulk |