Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A.30.B.30AF111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30.B Active GNSS Low Profile IP67 Screwmount Antenna 3m RG-174LL with SMA(M) Connector | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Ultima | 1.561 GHz | 1.602 GHz | BeiDou, Galileo, GLONASS, GPS | Module | Dome | 31.42 dBi, 30.37 dBi, 29.03 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Screw | Connector | SMA (Male) | 1.57542 GHz | Smart Transportation, ITS Systems, Marine | 20.6 mm | IP67 | RG-174 | Bulk | |||||||||||||||
Mfr: AHP2356A.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AHP2356A Active Multi-Band GNSS (L1/L2) 2 Stage LNA 35 x 35 x 6 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch Antenna | 1.207 GHz | 1.603 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Square | 28.19 dB, 28.06 dB, 27.53 dB, 27.38 dB, 25.74 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 5 Band | Connector | I-PEX MHFHT | Navigation Systems, Industrial and Commercial Tracking | 70 mm | 70 mm | 11 mm | 1.37 Coaxial | Tray | ||||||||||||||||
Mfr: FW.19.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.19.M6.F.W Triband (150-174/430-520/700-900 MHz) White Flexible Whip Antenna with M6(F) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 0.18 dBi, 1.15 dBi, 2.34 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | Connector | M6 Female | Industrial Communications, IoT and M2M Systems | 431 mm | IP67 | Bulk | |||||||||||||||||
Mfr: FW.79.SMA.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Flexible Terminal Mount Monopole Antenna | 698 MHz | 960 MHz | NBIoT | Whip | Straight | 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 2 Band | Connector | Connector | SMA (Male) | Industrial telemetry, SCADA System, Smart Metering, Asset tracking | 90 mm | IP67 | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Stacked Patch Antenna | 1.17645 GHz | 1.57542 GHz | GPS, GLONASS | 2.52 dBi, 3.37 dBi, 3.18 dBi, 4.48 dBi | 50 Ohms | 2:1, 1.5:1, 3:1, 1.5:1 | - 40 C | + 105 C | 4 Band | Adhesive | Pin | 1.57542 kHz, 1.17645 GHz, 1.2276 GHz, 1.561 GHz | Automotive Telematics and Navigation, Industrial IoT | 25 mm | 25 mm | 8 mm | Tray | ||||||||||||||||||
Mfr: MA290.W.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray II MA290.W 2-in-1 GNSS and 5G/Wi-Fi White Adhesive Mount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 617 MHz | 7.125 GHz | GPS, GLONASS | 4.6 dBi, 4.47 dBi, 4.92 dBi | 50 Ohms | 3:1, 2:1, 1.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Telematics and Fleet Management, Industrial and Commercial IoT Devices | IP67 | RG-174LL | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | External | 1.215 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Rectangular | 0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi | 50 Ohms | 1:1 | - 40 C | + 85 C | 6 Band | Magnetic Mount | Connector | SMA Male | Navigation, Robotics | 63.2 mm | 67.2 mm | 26.5 mm | IP67 | RG174 Coaxial | Bulk | ||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | WiFi | Loop | Chip | - 0.54 dBi, - 0.16 dBi, - 0.81 dBi | 50 Ohms | 1:1 | 2 W | - 40 C | + 85 C | 3 Band | SMD/SMT | SMD/SMT | Navigation, POS Systems | 3.2 mm | 1.6 mm | 0.5 mm | Reel | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 617 MHz | 7.125 GHz | Panel | 4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 11 Band | Adhesive Mount | Connector | SMA Male | Automotive, Vehicle Tracking | 146.05 mm | 136.05 mm | 20 mm | TGC-302, RG174 | Guardian | Bulk | ||||||||||||||||
Not Available Online | Vehicle Antennas | 1.56 GHz | 1.6 GHz | GPS, GLONASS | 32.4 dBi | 50 Ohms | 2.0:1, 2.5 | 2 W | - 40 C | + 85 C | 3 Band | Connector | RP-SMA | 1.561 GHz, 1.57542 GHz, 1.602 GHz | IP67 | RG-174 | Synergy X | Bulk | ||||||||||||||||||||
Not Available Online | Outdoor Antennas | GNSS Antenna | 1.559 GHz | 1.61 GHz | GPS, GLONASS | 2.8 dB, 3.11 dB, 3.52 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 7.125 GHz | 6.79 dBi | 50 Ohms | 10 W | 11 Band | Connector | SMA-Male | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | ||||||||||||||||||||||
Mfr: AL100.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active L-Band External Antenna 3m RG-174 Cable SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Magnetic Antenna | 1.525 GHz | 1.56 GHz | IoT | Rectangular | Straight | - 2.03 dB | 50 Ohms | 2:1 | 4.9 W | - 40 C | + 85 C | 8 Band | Cable | Connector | SMA Male | 49.84 mm | 49.8 mm | 17.1 mm | IP67 | RG-174 | Bulk | |||||||||||||
Mfr: GW.53.A151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Dipole Antenna RP-SMA(M) Straight | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Terminal Antenna | 2.4 GHz | 5.8 GHz | IoT | Whip | Straight | - 2.75 dB, - 3.62 dB | 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.85 GHz | 50 Ohms | - 40 C | + 85 C | 2 Band | Connector | SMA Male | RP-SMA Male | IoT | 35.8 mm | IP67 | Bulk | ||||||||||||||||
Mfr: TI.33.A111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 410-430MHz Terminal Mount Antenna with SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Terminal Antenna | 410 MHz | 430 MHz | IoT | Whip | Straight | - 4.97 dB, - 6.61 dB | 430 MHz | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Connector | SMA Male | SMA | IoT | 50.8 mm | 50.8 mm | IP67 | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.217 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Square | 1.4 dBi, 2.56 dBi, 3.08 dBi, 3.44 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Pin | 1.227 GHz, 1.248 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | Autonomous Vehicles, Navigation, Precision Agriculture, Security, Transportation, Wearables | 25 mm | 25 mm | 8.12 mm | Tray | ||||||||||||||||||
Mfr: TI.43.A311 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 400-470MHz Terminal Mount Antenna (180mm) with TNC(M) | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: GW.20.A151W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GW.20.A151W 2dBi 2.4GHz Dipole Antenna RP-SMA(M) Straight White Version | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 5.38 dBi, 5.38 dBi, 5.26 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Application, ISM Application | 89.5 mm | IP67 | Bulk | ||||||||||||
Mfr: MA342.W.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 White Magnet Mount 4G LTE MIMO 2m RG-174 SMA(M) | Not Available Online | Outdoor Antennas | Magnetic Antenna | LTE | WiFi | - 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB | 2 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | ||||||||||||||||||||
Mfr: TD.95.6H31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TD.95.6H31 Blade 868/915MHz Omnidirectional Dipole Terminal Mount Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 868 MHz | 915 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | 1.33 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Male | 868 MHz, 915 MHz | Digital Signage, Remote Monitoring | 228 mm | Bulk | ||||||||||||||
Mfr: AP.12F.07.0045A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.12F GPS/GALILEO 2 Stage Active Patch 13.4*13.4*6mm, 45mm 1.13mm, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 23 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 12 mm | 12 mm | 3.5 mm | 45 mm RF1.13 | Tray | |||||||||||||
Mfr: AP.17F.07.0064A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.17F GPS/GALILEO 2 Stage Active Patch 23.8*22*8mm, 64mm 1.13mm, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 23.8 mm | 22.2 mm | 7.8 mm | 64 mm RF1.13 | Bulk | |||||||||||||
Mfr: TI.09.A.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.09.A 915MHz 0dBi Terminal Antenna SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 915 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight | 4 dBi | 50 Ohms | 1.8:1 | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | Smart Lighting, Remote Monitoring, IoT Devices, Smart Metering | 169 mm | Bulk |