Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CGGBP.35.6.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGBP.35.6.A.02 35*35*6.5mm GPS/GLONASS/Galileo/BeiDou Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 3 dBi, 4.5 dBi, 4.5 dBi | 57 MHz | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Pin | 1.561 GHz, 1.575 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 6 mm | Tray | ||||||||||||||
Mfr: GW.26.0151.UV TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) Straight - UV Stable Material | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | WiFi | Whip | Stubby | Monopole | 1 Band | Screw | RP-SMA Male | RP-SMA Male | Bluetooth, WLAN | Bulk | ||||||||||||||||||||||||
Mfr: OMB.242.08F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda OMB.242 2.4GHz Omnidirectional Outdoor Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Fiberglass | 8.24 dBi | 50 Ohms | 1.3 | 50 W | - 40 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 2.45 GHz | Public Safety, Wireless Video Systems, Agricultrue | 553 mm | IP65 | Baracuda | Tube | |||||||||
Mfr: EAHP.60.01.0100D TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Embedded Active Antenna for GNSS L1/L2/L5 L-Band with 100mm RG-174 & SMA(M) | Not Available Online | Outdoor Antennas | Multiband Antenna | GPS, GLONASS | 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic | 50 Ohms | 1:1 | - 40 C | + 85 C | 9 Band | Panel Mount | Screw | SMA (Male) | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.278 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 44 mm | RG-174 | Bulk | |||||||||||||||||||||
Not Available Online | Indoor Antennas | High Performance | 29.8 dB, 31.2 dB, 31.7 dB | 50 Ohms | 3:1 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA (Male) | 1.561 GHz, 1.57542 GHz, 1.603 GHz | 58 mm | 58 mm | 65 mm | RG-174 | Bulk | ||||||||||||||||||||
Mfr: MA8005.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5in1 Screwmount 2m RG-174/TGC-302 GNSS L1/L5 SMA(M) 5G(1-4) SMA(M) | Not Available Online | Indoor Antennas | 1.164 GHz | 1.61 GHz | GPS, GLONASS | 2.49 dBi, 3.38 dBi, 3.93 dBi | 50 Ohms | - 40 C | + 85 C | 4 Band | Screw | SMA | 350 mm | 70 mm | 35 mm | IP69K | RG-174 | Bulk | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch Antenna | 1.525 GHz | 1.626 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Module | Square | 5.92 dBi, 5.93 dBi, 5.97 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | Solder | Aerospace, UAV, Robotics | 45 mm | 45 mm | 7 mm | Tray | ||||||||||||||||||
Mfr: FW.38.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.38.M6.F.W ISM/LoRa (380-400 MHz) White Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 380 MHz | 400 MHz | Whip | Straight | - 40 C | + 85 C | 1 Band | Connector | Connector | M6 | Private Mobile Radio System, Military and Defense communication Gear | 164 mm | IP67 | Bulk | |||||||||||||||||||||
Mfr: PC303.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC303 3-in-1 GNSS, Cellular and Wi-Fi FR4 PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI | Not Available Online | Multiprotocol Antennas | PCB Antennas | FR4 PCB Combination Antenna | 617 MHz | 7.125 GHz | Cellular | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | 1.27 dBi, 2.58 dBi, 3.74 dBi, 2.31 dBi, 3.82 dBi, .54 dBi, 4.41 dBi, 3.14 dBi, 5.76 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | PCB Mount | Connector | I-PEX MHFI | Asset tracking, Telematics | 130 mm | 20 mm | 0.24 mm | 1.37 Cable | Bulk | |||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 2.56 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Reel | |||||||||||||||||||||
Not Available Online | Indoor Antennas | 1.17645 GHz | 1.603 GHz | Patch | 2.61 dBi | 50 Ohms | - 40 C | + 105 C | 4 Band | Adhesive Mount | Pin | 25 mm | 25 mm | 6 mm | Tray | |||||||||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | - 5.28 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 4 mm | Reel | ||||||||||||||||||||||
Not Available Online | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | 3.68 dBi | 50 Ohms | - 40 C | + 105 C | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||||||||||
Mfr: TI.43.A111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 400-470MHz Terminal Mount Antenna with SMA(M) Connector | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: MA184.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian VI MA184.A 3-in-1 GNSS and 2x Wideband Cellular MIMO Screwmount Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO Screw Mount Antenna | 617 MHz | 5.925 GHz | GPS, GLONASS | 1.85 dBi, 1.39 dBi, 2.23 dBi, 3.75 dBi | 50 Ohms | 3:1, 2:1, 1.5:1, 2:1 | 10 W | - 40 C | + 85 C | Screw | Connector | SMA Male | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | Telematics and Fleet Management, Industrial IoT Gateways | 70 mm | IP67 | RG-174LL | Bulk | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic Substrate Loop Antenna | 2.4 GHz | 2.5 GHz | 0.24 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | Handheld Devices, Security Systems | 1.6 mm | 0.8 mm | 0.4 mm | Reel | ||||||||||||||||||||
Not Available Online | Vehicle Antennas | 617 MHz | 7.125 GHz | WiFi | 7.82 dBi | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 330 mm | 75.5 mm | 45.2 mm | IP67 | RG-174, TGC-1.5DS | Raptor MAX | Bulk | |||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 30 mm | 30 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 617 MHz | 5.925 GHz | LTE | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 2.31 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | Automotive, Vehicle Tracking | 146.06 mm | 136.05 mm | 20 mm | IP67 | RG-174, TGC-302 | Guardian | Bulk | |||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | ||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | 75 mm Twisted Pair 28 AWG Cable | FXC | Bulk | |||||||||||||||||||||
Mfr: TG.90.2313 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.90 Cellular (6962700 MHz) Terminal Mount Antenna with Flexible 90 Bend Section and TNC(M) Connector | Not Available Online | Outdoor Antennas | Rugged, Impact Resistant | 617 MHz | 2.69 GHz | 4.23 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 6 Band | Terminal Mount | TNC Male | 280 mm | IP67 | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | 7.01 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-M | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 430 MHz | 5.925 GHz | 4.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Dipole | 9 Band | Connector | SMA Male | 165 mm | 165 mm | 149 mm | IP67 | TGC-200 | Bulk |