CGGP - Taoglas - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CGGP.25.4.E.02 TTI: CGGP.25.4.E.02 Taoglas Availability: 0In StockAntennas CGGP.25.4.E.02 25*25*4mm GPS/GLONASS/Galileo Dual-Band Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 5.39 dBi, 5.46 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 25 mm | 25 mm | 4 mm | CGGP | Bulk | ||||||||||||||
Mfr: CGGP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.61 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 5 dB | 15 MHz | 50 Ohms | 1.5 | - 40 C | + 105 C | 1 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 25.1 mm | 25.1 mm | 4 mm | CGGP | Bulk | |||||||||||||
Mfr: CGGP.18.2.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 3.23 dB, 3.53 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Vehicle Telematic Applciations, M2M, IoT devices | 18 mm | 18 mm | 2 mm | CGGP | Tray | |||||||||||||||
Mfr: CGGP.18.4.C.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 3 dBi | 50 Ohms | 2.4 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 18 mm | 18 mm | 4 mm | CGGP | Tray | ||||||||||||||
Mfr: CGGP.35.3.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGP.35.3.A.02 GPS/GLONASS/Galileo 35*35*3.5mm Dual-Band Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 1.5 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 3 mm | CGGP | Tray | |||||||||||||
Mfr: CGGP.1600.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS PTCH ANT PIN FED 25x25x4MM | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.6 GHz | 1.6 GHz | 5 dB | 15 MHz | 50 Ohms | 1 Band | GPS | 25 mm | 25 mm | 4 mm | CGGP | Bulk |