• Wireless & RF Modules
  • Antennas

Colosseum - Taoglas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: MA850.A.LBICG.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Colosseum MA850 5in1 Permanent Mount LTE MIMO*2 Wi-Fi MIMO*2 GNSS SMA(M)

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.85 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Module
Dome
31 dBi, 31 dBi, 31 dBi
50 Ohms
3:1, 2:1, 2, 3.5
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz
Bus, Telematics, Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics
57.4 mm
IP69K
300 mm RG174 x 5
Colosseum