• Wireless & RF Modules
  • Antennas

Cyclops - Taoglas - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: WM.90.A.305111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Cyclops WM.90 4G/3G/2G Cat M1/LTE-M Wall Mount Flexible Whip

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Monopole
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Whip
Straight with Base
- 2.11 dBi, - 1.3 dBi, - 0.27 dBi, 2.45 dBi, 3.35 dBi, 2.83 dBi, 3.45 dBi
50 Ohms
2 W
- 40 C
+ 85 C
7 Band
Bracket Mount
Connector
SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
Automotive, Industrial
248 mm
IP67
3 M CFD200
Cyclops
Bulk
WM.90.A.305111
Datasheet
Mfr: WM.80.B.305111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
169 MHz
ISM
Whip
Straight with Base
0 dBi
50 Ohms
50 W
- 40 C
+ 85 C
Monopole
1 Band
Bracket Mount
SMA Male
SMA Male
ISM
IP67
CFD-200
Cyclops
Bulk
Datasheet
Mfr: WM.90.A305111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
698 MHz
2.69 GHz
Cellular (NBIoT, LTE)
Whip
Straight with Base
- 2.11 dBi, - 1.3 dBi, - 0.27 dBi, 2.45 dBi, 3.35 dBi, 2.83 dBi, 3.45 dBi
50 Ohms
2 W
- 40 C
+ 85 C
Monopole
7 Band
Bracket Mount
SMA Male
SMA Male
Cellular
248 mm
248 mm
IP67
CFD-200
Cyclops