• Wireless & RF Modules
  • Antennas

FMA459 - Taoglas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: FMA459.A.LBFCG.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Vehicle Antennas
698 MHz
5.85 GHz
Cellular (NBIoT, LTE)
GNSS
WiFi
Module
Dome
29 dBi, 29 dBi, 32 dBi
50 Ohms
2:1, 3, 2
- 40 C
+ 85 C
MIMO
Screw
SMA Male
RP-SMA Male, SMA Male
Telematics, IoT
216.24 mm
93.25 mm
30.95 mm
IP67
CFD-200, RG-174
FMA459