FNS - Taoglas - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 3.6 GHz | Whip | Straight | 3.22 dBi, 3.32 dBi, 3.15 dBi, 2.08 dBi, 3.9 dBi, 3.82 dBi, 3.73 dBi, 4.64 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 10 Band | Direct / Permanent Mount | SMA Male | SMA Male | Public Safety, Utilities, Smart Cities, Fleet Management | 42 mm | 42 mm | 79.45 mm | IP67, IP69K | TGC-200 | FNS | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.6 GHz | Whip | Straight | 3.1 dBi, 3.11 dBi, 3.29 dBi, 0.29 dBi, 3.31 dBi, 2.6 dBi, 2.29 dBi, 4.02 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 10 Band | Connector | N-type Male | N Type Male | Computer-Aided Dispatch, EMS Electronic Patient Care Reporting, Vehicle Mounted RMS/Citations/Scanners, Video Streaming | 42 mm | 42 mm | 79.45 mm | IP67, IP69K | FNS | Bulk |