• Wireless & RF Modules
  • Antennas

FXU - Taoglas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: FXUB64.18.0150A
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Cyclone FXUB64.18.0150A 5G/4G Wide Band Flex Antenna 600MHz-3000MHz

Not Available Online

Call
or
View Details
Multiprotocol Antennas
PCB Antennas
Passive Antenna
600 MHz
3 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Galileo, GPS
802.11, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee)
ISM
PCB Trace
I-Bar Flex
3.5 dBi, 4.5 dBi, 6 dBi, 6 dBi, 3.7 dBi, 2.3 dBi
50 Ohms
50 W
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
U.FL
700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz
Remote Monitor, POS System, In-Building Communications Continuity
130 mm
30 mm
0.2 mm
150 mm RF1.13
FXU