• Wireless & RF Modules
  • Antennas

GWLA - Taoglas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GWLA.05
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
PCB Antennas
1.57542 GHz
2.5 GHz
GPS
WiFi
Loop
Chip
0.28 dBi, 0.24 dBi
20 MHz, 100 MHz
50 Ohms
10 W
- 40 C
+ 85 C
Embedded
2 Band
PCB Mount
SMD/SMT
GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11
10 mm
3.2 mm
1.5 mm
GWLA
Reel