• Wireless & RF Modules
  • Antennas

Gemini - Taoglas - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: LMA101.A.BI.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
600 MHz
6 GHz
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
802.11, WiFi, WLAN
Module
Panel, Square
3.4 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
Bracket Mount
Connector
SMA Male
657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 4.2 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz
HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems
164 mm
164 mm
36.5 mm
IP67
1 M CFD200
Gemini
Reel
Datasheet
Mfr: LMA100.A.BI.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Gemini LMA100 4G/3G/2G LTE MIMO Antenna

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
Module
Panel, Square
3.16 dBi, 1.62 dBi, 1.17 dBi, 1.78 dBi, 1.78 dBi, 1.2 dBi, - 0.89 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Bracket Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems
164 mm
164 mm
36.5 mm
IP65
1 M CFD200
Gemini