Meteor - Taoglas - Antennas
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FW.91.TNC.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.91 4G/3G/2G Cellular Flexible Whip, TNC(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 698 MHz | 3.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Whip | Straight | - 1.7 dBi, 2 dBi, 4.7 dBi, 5.1 dBi, 4.6 dBi, 4.7 dBi, 4.3 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | TNC Male | 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz | Smart Metering, Remote Pipeline Monitoring, Transportation | 255 mm | IP67 | Meteor | Bulk | ||||||||||||||
Mfr: FW.86.B.SMA.m TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.86 868MHz 2.82dBi Flexible Whip, SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 850 MHz | 890 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | Whip | Straight | 2.82 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Monitor Systems, Smart Metering | 240 mm | IP65 | Meteor | Bulk | |||||||||||
Mfr: FW.24.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.24.SMA.M 2.4GHz Flexible Whip Monopole Antenna, SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Straight | 4.48 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Monitor Systems | 316 mm | IP65 | Meteor | Bulk | ||||||||||
Mfr: FW.90.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.90 4G/3G/2G Cellular Flexible Whip, SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 698 MHz | 3.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Whip | Straight | - 1.7 dBi, 2 dBi, 4.7 dBi, 5.1 dBi, 4.6 dBi, 4.7 dBi, 4.3 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz | Smart Metering, Remote Pipeline Monitor, Transportation | 255 mm | IP65 | Meteor | Bulk | ||||||||||||||
Mfr: FW.43.B.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.43 433MHz 0dBi Flexible Whip, SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Monopole | 433 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Whip | Straight | 0.46 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | Wireless Sensor Monitor, Smart Metering, Remote Asset Monitor, Security Systems | 323 mm | IP65 | Meteor | Bulk | ||||||||||||
Mfr: FW.80.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.80 169MHz 0dBi Flexible Whip, SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Monopole | 169 MHz | VHF | Whip | Straight | 0 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 169 MHz | Land Mobile Radio (LMR) | 353 mm | IP65 | Meteor | Bulk | |||||||||||||||
Mfr: FW.86.B.NTY.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.86.B.NTY.M 868MHz 2.82dBi Flexible Whip Monopole Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Monopole | 850 MHz | 890 MHz | Whip | Straight | 2.82 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Screw | N-type Male | N Type Male | Weather Monitoring Systems, Motion/Vibration Sensors | 243 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: FW.24.NTY.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.24 2.4GHz Flexible Whip Monopole, N Type(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Straight | 4.48 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | N Male | 2.45 GHz | Monitor Systems | 316 mm | IP65 | Meteor | Bulk | ||||||||||
Mfr: FW.45.B.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.45 450-470MHz 1dBi Flexible Whip, SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 450 MHz | 470 MHz | Whip | Straight | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Screw | SMA Male | SMA Male | Smart Metering, Gateways, Wireless Monitor, Mesh Network | 290 mm | IP65 | Meteor | Bulk | ||||||||||||||||||
Mfr: FW.95.B.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.95 915MHz 2.7dBi Flexible Whip, SMA(M) | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Monopole | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight | 2.71 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor | 226 mm | IP65 | Meteor | Bulk | ||||||||||||
Mfr: FW.92.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.92 3G/2G Cellular Flexible Whip, RP-N Type(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Whip | Straight | 3.3 dBi, 3.4 dBi, 3.9 dBi, 4 dBi, 4 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 5 Band | Screw | RP-N Type Male | RP-N Type Male | Penta Band Cellular | 274 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: FW.86.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.86 868MHz 4.78dBi Flexible Whip Monopole, RP-N Type(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 868 MHz | Whip | Straight | 4.78 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | Monopole | 1 Band | Screw | RP-N Type | RP-N Type Male | Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor | 246 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: FW.81.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.81 135MHz Flexible Whip, SMA(M) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Monopole | 132 MHz | 525 MHz | ISM | Whip | Straight | 0 dBi | 135 MHz | 50 Ohms | 50 W | - 40 C | + 85 C | 1 Band | Screw | SMA Male | Land Mobile Radio (LMR) | 353 mm | IP65 | Meteor | Bulk |