• Wireless & RF Modules
  • Antennas

Olympian - Taoglas - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: G30.B.108111.wm
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Olympian G30 4G/3G/2G LTE Wall Mount Antenna, 1m RG-316

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
698 MHz
2.8 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT
Module
Dome
1.2 dB, 3.2 dB, 2.5 dB
50 Ohms
3
5 W
- 40 C
+ 85 C
3 Band
Bracket Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz
Cellular Application
48 mm
IP67
RG316
Olympian
Bulk
Datasheet
Mfr: G30.B.108111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Olympian G30 4G/3G/2G LTE Permanent Mount Antenna, 1m RG-316

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
700 MHz
2.8 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT
Module
Dome
1.2 dBi, 3.2 dBi, 2.5 dBi, 1.5 dBi
50 Ohms
3.0:1
5 W
- 40 C
+ 85 C
4 Band
Direct / Permanent Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz
Cellular Application
48 mm
IP67
RG316
Olympian
Bulk
Datasheet
Mfr: MA140.A.LB.001
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas Olympian MA140 2in1 GPS/GLONASS/GALILEO 4G Permanent Mount Antenna, 1M RG-316

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
3.6 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
GLONASS, GPS
Module
Cone
1.37 dBi, - 2.59 dBi, - 5.67 dBi
50 Ohms
1.5, 2
5 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 2.65 GHz, 3.5 GHz
Cellular Application, Satellite Tracking/Navigation
48 mm
IP67
1 M RG316, 1 M RG174
Olympian