Sentinel - Taoglas - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA250.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Sentinel MA250 3in1 LTE MIMO GNSS Antenna 139*76*14mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | I-Panel | 28.1 dBi, 28.6 dBi, 27.8 dBi | 50 Ohms | 3:1, 3:1, 3:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 139 mm | 76 mm | 14 mm | IP67 | 2 M TGC200 x 2, 2 M RG174 | Sentinel | Bulk | ||||||||||
Mfr: MA251.A.BI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Sentinel MA251 Adhesive Mount 2*LTE MIMO Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | I-Bar | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 139 mm | 76 mm | 14 mm | IP67 | 2 M TGC200, 2 M RG174 | Sentinel | Bulk | |||||||||||
Mfr: MA252.A.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Sentinel MA252 Adhesive Mount 2in1 GNSS LTE Antenna 139*76*14mm | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 698 MHz | 3.6 GHz | Cellular (NBIoT, LTE) | GNSS | Module | I-Bar | 28.06 dB, 28.63 dB, 27.84 dB | 50 Ohms | 3:1 | 5 W | MIMO | 2 Band | Adhesive Mount | SMA Male | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | GNSS, LTE | 139 mm | 76 mm | 14 mm | IP67 | CFD-200, RG-174 | Sentinel | Bulk |