Spartan - Taoglas - Antennas
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA672.A.CGH.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5.0-5.8GHz Screw Mnt CFD-200 SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Spartan 3in1 | 5 GHz | 5.8 GHz | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | Bracket Mount | SMA Male | 35.1 mm | IP67 | Spartan | |||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 3.8 dBi, 4.4 dBi | 10 MHz | 50 Ohms | 2, 1.6:1 | - 40 C | + 85 C | 3 Band | Screw | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo, Cellular | 50 mm | IP67 | RG-174 | Spartan | Bulk | MA605.A301111.B305111.C305151 | ||||||||||||
Mfr: MA671.A.CGH.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Spartan MA671 3in1 Permanent Mount 4.5-4.9GHz 3xMIMO, 3M CFD-200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 4.5 GHz | 4.9 GHz | Module | Dome | 3.2 dBi, 3.8 dBi, 4.4 dBi | 50 Ohms | 2, 2, 2 | - 40 C | + 85 C | MIMO | 3 Band | Screw | RP-SMA Male | RP-SMA Male | 4.7 GHz | IP67 | CFD-200 | Spartan | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 824 MHz | 5.9 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 5.1 dBi, 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi | 10 MHz | 50 Ohms | 2, 1.6:1 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 4.8 GHz, 5.2 GHz, 5.5 GHz | Vehicle Telematics, Remote Monitoring, Smart Meter Systems, Construction Equipment | 39.5 mm | IP67 | 3 M RG174, 3 M CFD200 | Spartan | Bulk | MA600.A301111.B305111.C305111 | ||||||||
Mfr: MA650.A.AB.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Spartan MA650 2in1 GPS/GLONASS/Galileo & 3G/2G Permanent Mount oe145.6*36mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GLONASS, GPS | Module | Dome | 28 dB | 50 Ohms | 2:1, 3 | - 40 C | + 85 C | MIMO | 2 Band | Screw | GPS, GLONASS, Galileo, Cellular | IP67 | Spartan | Bulk | |||||||||||||||||||
Mfr: MA673.A.CGH.004 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Spartan MA673 3in1 Permanent Mount 2.4GHz/5.8GHz 3xMIMO 3M CFD-200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.85 GHz | Module | Dome | 1.79 dBi, 1.76 dBi, 1.43 dBi | 50 Ohms | 5 W | - 30 C | + 85 C | MIMO | 3 Band | Screw | RP-SMA Male | RP-SMA Male | 65.35 mm | IP67 | CFD-200 | Spartan | Bulk | |||||||||||||||||
Mfr: MA672.A.CGH.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Spartan MA672 3in1 Permanent Mount 5.0-5.8GHz 3xMIMO, 3M CFD-200 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5 GHz | 5.8 GHz | Module | Dome | 4.48 dBi, 3.53 dBi, 4.84 dBi | 50 Ohms | 2, 2, 2 | - 40 C | + 85 C | MIMO | 3 Band | Screw | RP-SMA Male | RP-SMA Male | IP67 | CFD-200 | Spartan | Bulk | ||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 824 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 5.1 dBi | 10 MHz | 50 Ohms | 2, 1.6:1 | - 40 C | + 85 C | 3 Band | Screw | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo, Cellular | IP67 | CFD-200, RG-174 | Spartan | Bulk | MA600.W.A301111.B305111.C305111 | ||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 824 MHz | 2.17 GHz | GLONASS, GPS | Module | Dome | 5.1 dBi, 2.3 dBi | 10 MHz | 50 Ohms | 2, 1.92 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo, Cellular | IP67 | CFD-200, RG-174 | Spartan | Bulk | MA603.A301111.B305111.K305111 | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GLONASS, GPS | Module | Dome | 32 dB | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | MIMO | 2 Band | Screw | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS | 147.5 mm | 145.6 mm | 35.6 mm | IP67, IP69K | NFC-200, RG-174 | Spartan | |||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GLONASS, GPS | Module | Dome | 32 dB | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | MIMO | 2 Band | Screw | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo | 35.6 mm | IP67, IP69K | NFC-200, RG-174 | Spartan | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Module | Dome | - 40 C | + 85 C | Screw | 145 mm | 145 mm | 35.6 mm | IP67, IP69K | Spartan | Bulk | ||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 2.17 GHz | GLONASS, GPS | Module | Dome | 20 dB to 30 dB | 50 Ohms | 4.5, 5.2, 3, 1.92:1, 1.92 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | SMA Male | GPS, GLONASS, Galileo, Cellular | 39.5 mm | IP67 | CFD-200, RG-174 | Spartan | Bulk | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active | 4.5 GHz | 4.9 GHz | Module | Dome | 4.1 dBi, 3.2 dBi, 3.02 dBi, 3.4 dBi, 3.8 dBi, 2.43 dBi | 50 Ohms | 2, 2 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 4.7 GHz | Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety | 50 mm | IP67 | 3 M CFD200 x 2 | Spartan | Bulk | ||||||||||||||||
Mfr: STS.01.B.0115FB TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Spartan Iridium Transceiver Antenna | Not Available Online | Unspecified Antennas | Spartan |