Stream - Taoglas - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA208.A.AB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 700 MHz | 2.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA | Galileo, GPS | Module | I-Bar | 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi | 50 Ohms | 3.3, 3.6, 2.2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz | Telematics, Transportation, Remote Monitoring | 200.5 mm | 66.5 mm | 9 mm | IP67 | 3 M RG174, 3 M CFD200 | Stream | Bulk | MA.208.A.A301111.B305111 | ||||||||||
Mfr: MA231.LBC.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stream MA231 3in1 GPS/GLONASS/GALILEO 4G/3G/2G Wi-Fi Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 700 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | I-Bar | 1.3 dBi, 2.9 dBi | 50 Ohms | 2, 2, 3 | - 40 C | + 85 C | 3 Band | Adhesive Mount | RP-SMA Male, SMA Male | RP-SMA Male, SMA Male | Galileo, GLONASS, GPS | 200.5 mm | 66.5 mm | 9 mm | IP67 | CFD-200, RG-174 | Stream | Bulk | |||||||||||
Mfr: MA230.LBC.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stream MA230 3in1 GPS/GLONASS/Galileo 4G/3G/2G Wi-Fi Adhesive Mount Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | GLONASS, GPS | WiFi | Module | I-Bar | 50 Ohms | - 40 C | + 85 C | MIMO | 3 Band | Adhesive Mount | SMA Male, RP-SMA Male | SMA Male, RP-SMA Male | GNSS, LTE, WiFi | 200 mm | 66 mm | 9 mm | IP67 | CFD-200, RG-174 | Stream | Bulk | ||||||||||||||||
Mfr: MA208.A.AB.007 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS & 2G/3G/4G Adhesive Mnt Fakra | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Flat Bar | 700 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | GPS | Module | I-Bar | 50 Ohms | 2.2, 3.3, 3.6 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | GPS, Galileo, LTE, GSM, UMTS | 200.5 mm | 66.5 mm | 9 mm | IP67 | CFD-200, RG-174 | Stream | Bulk | MA.208.A.A301621.B305721 |