• Wireless & RF Modules
  • Antennas

TBar - Taoglas - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: GSA.8822.B.301111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas T-Bar GSA.8822 4G/3G/2G LTE Adhesive Antenna, SMA(M), 3m RG-174

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Module
T-Bar
1.27 dBi, 2.53 dBi, 2.7 dBi, - 1.34 dBi, - 0.86 dBi, - 0.73 dBi, 1.43 dBi
50 Ohms
2:1
5 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
Vehicle Tracking, Telematics, Metering, IoT
106 mm
13 mm
6.7 mm
IP67
RG174
TBar
Bulk
Datasheet
Mfr: GSA.8822.A301111
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Obsolete
Antennas

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Module
T-Bar
3 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
SMA Male
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
Vehicle Tracking, Telematics, Metering, IoT
106 mm
13 mm
6.7 mm
IP67
3 M RG174
TBar