• Wireless & RF Modules
  • Antennas

TG30 - Taoglas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: TI.16.5F11
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
902 MHz
928 MHz
802.15.4 (ANT, Thread, Zigbee)
ISM
Whip
Straight
4.6 dBi
50 Ohms
50 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
N Male
915 MHz
Outdoor Application
620 mm
25 mm
TG30