• Wireless & RF Modules
  • Antennas

TI.19 - Taoglas - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: TI.19.2113
TTI: Not Assigned
Taoglas
Availability:

Not Available Online

Antennas TI.19 915MHz 2.4dBi Dipole Terminal Antenna SMA(M) Hinged

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
902 MHz
928 MHz
802.15.4 (ANT, Thread, Zigbee)
ISM
Whip
Tilt/Swivel
2.5 dBi
50 Ohms
1.9:1
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
915 MHz
Hotspot, Cellular Pico-cell
389 mm
TI.19