TS.16 - Taoglas - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TS.16.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS/Galileo/BeiDou Active Antenna SMA Male | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Direct Mount Antenna | 1561 MHz | 1603 MHz | Direct | Straight | 28.9 | 50 Ohms | 2:1 | - 40 C | + 85 C | Active GNSS | 1 Band | Connector Mount | SMA Male | 27.26 mm | 27.26 mm | 60 mm | IP67 | TS.16 | Bulk |