Taoglas - Gateways
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | ARM Cortex M7 | CAN, I2C, RS-485, SPI, UART | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | |||||||
Not Available Online | 300 MHz | RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | |||||||
Not Available Online | |||||||||||||||
Not Available Online | 300 MHz | RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | |||||||
Not Available Online | ARM Cortex M7 | CAN, I2C, RS-485, SPI, UART | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | |||||||
Not Available Online | 300 MHz | RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk | |||||||
Not Available Online | ARM Cortex M7 | CAN, I2C, RS-485, SPI, UART | 3.2 V | 4.5 V | - 20 C | + 60 C | 110.5 mm x 56 mm x 20 mm | Bulk |