Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXUB66.01.0150C TTI: FXUB66.01.0150C Taoglas Availability: 300In StockAntennas Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) | 300In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 150 mm RF1.37 | Maximus | Bulk | |||||||
Mfr: FXUB66.07.0150C TTI: FXUB66.07.0150C Taoglas Availability: 400In StockAntennas Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm 1.37, I-PEX MHF U.FL | 400In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.4 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 150 mm RF1.37 | Maximus | Bulk | |||||||
Mfr: TG.08.0113 TTI: TG.08.0113 Taoglas Availability: 500In StockAntennas TG.08 Cellular / GPS / GLONASS / Galileo / BeiDou Monopole Antenna oe10*72mm | 500In Stock | Multiprotocol Antennas | Outdoor Antennas | Monopole | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Whip | Tilt/Swivel | - 6.46 dBi, - 4.93 dBi, - 1.42 dBi, - 1.07 dBi, - 0.61 dBi, - 0.02 dBi, 0.66 dBi, 0.33 dBi, 0.36 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems | 72 mm | Bulk | |||||||||||||||
Mfr: GSA.8827.A.101111 TTI: GSA.8827.A.101111 Taoglas Availability: 100In StockAntennas Phoenix GSA.8827 5G/4G I-Bar Adhesive Antenna, SMA(M), 1m RG-174 | 100In Stock | Multiprotocol Antennas | Vehicle Antennas | Dipole | 703 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | Module | I-Bar | - 0.7 dBi, 0.49 dBi, 0.51 dBi, - 0.93 dBi, - 0.67 dBi, - 0.47 dBi, - 0.36 dBi, - 1.66 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | First Tier Automotive Application | 105 mm | 30 mm | 7.7 mm | IP65 | RG174 | Phoenix | Bulk | |||||||||
Mfr: MFX3.07.0150C TTI: MFX3.07.0150C Taoglas Availability: 100In StockAntennas MFX3.07 NB-IoT / CAT M1 Wideband Flexible Antenna | 100In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3 GHz | Cellular (NBIoT, LTE), GSM | PCB Trace | I-Bar Flex | 0.21 dBi, 0.36 dBi, 3.07 dBi, 3.1 dBi, 3.68 dBi, 4.51 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF1 | 700 MHz, 1.7 GHz, 1.9 GHz | Automotive, Medical, Smart City, Smart Meter | 96 mm | 21 mm | 0.2 mm | 150 mm RG1.37 | Bulk | |||||||||||||
2.000In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | SMD Antenna | 617 MHz | 2.69 GHz | GPS, GNSS | 50 Ohms | 2 W | - 40 C | + 85 C | 9 Band | PCB Mount | SMD/SMT | SMA Male | 27 mm | 10 mm | 1.6 mm | Reel | ||||||||||||||||||||
Mfr: TS.07.0113 TTI: TS.07.0113 Taoglas Availability: 500In StockAntennas TS.07.0113 GPS/GLONASS/GALILEO/BeiDou Terminal Antenna Hinged SMA(M) | 500In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Monopole | 1.561 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Whip | Tilt/Swivel | - 0.79 dBi, - 0.55 dBi, - 0.23 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems | 72 mm | Bulk | ||||||||||||||||
Mfr: GA.110.101111 TTI: GA.110.101111 Taoglas Availability: 100In StockAntennas GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174 | 100In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 3.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE | Galileo, GPS | 802.11, WiFi, WLAN | Whip | Straight with Base | 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 8 Band | Magnetic Mount | Connector | SMA Male | 750 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.55 GHz, 3.5 GHz | Cellular Application, Wireless Application | 298 mm | 1 M RG174 | Bulk | |||||||||||||
Mfr: GW.26.0151 TTI: GW.26.0151 Taoglas Availability: 100In StockAntennas GW.26 2.4GHz Monopole Antenna RP-SMA(M) | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1.8 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Application, ISM Application | 30.3 mm | IP65 | Bulk | |||||||||||
Mfr: GW.15.2113 TTI: GW.15.2113 Taoglas Availability: 400In StockAntennas GW.15 2.4GHz Dipole Antenna SMA(M) Hinged | 400In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 1.8 | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Wireless Application, ISM Application | 108.5 mm | 31.5 mm | IP65 | RG-178 | Bulk | |||||||||
Mfr: TG.22.0111 TTI: TG.22.0111 Taoglas Availability: 500In StockAntennas TG.22 3G/2G Cellular Connector Mount Monopole, SMA(M) | 500In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Whip | Straight | 1.24 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi | 50 Ohms | 3.5 | 20 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Remote Monitoring | 48 mm | Bulk | |||||||||||||||
Mfr: TG.66.A113 TTI: TG.66.A113 Taoglas Availability: 300In StockAntennas Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male | 300In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 617 MHz | 5.925 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 8 Band | Connector | SMA Male | 70.3 mm | Bulk | |||||||||||||||||||||||
Mfr: TI.08.C.0112 TTI: TI.08.C.0112 Taoglas Availability: 300In StockAntennas TI.08.C 868MHz Terminal Antenna SMA(M)RA | 300In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | Stubby Right Angle | 1.75 dBi, 2.43 dBi | 50 Ohms | 50 W | - 40 C | + 70 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz, 915 MHz | Smart Lighting, Remote Monitoring, IoT Devices, Smart Metering | 53 mm | 17 mm | Bulk | ||||||||||||
Mfr: TI.85.2113 TTI: TI.85.2113 Taoglas Availability: 200In StockAntennas TI.85.2113 2dBi 868MHz Terminal Mount Dipole Antenna | 200In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 860 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | Whip | Tilt/Swivel | 1.31 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise | 198 mm | Bulk | ||||||||||||||
Mfr: FXUB66.54.0150C TTI: FXUB66.54.0150C Taoglas Availability: 100In StockAntennas FXUB66.54.0150C Maximus Wide Band 5G/4G 600-6000MHz Flexible PCB Antenna | 100In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | T-Pad Flex | - 2.4 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | I-PEX MHF 4L | 700 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.4 GHz | Ultra Wide-band Application | 120.4 mm | 50.4 mm | 0.2 mm | 150 mm RF1.37 | Bulk | ||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 850 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | ISM, RFID | Helical | Coil | 0.77 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Smart Metering, Smart Security Systems, Remote Asset Monitor, Wireless Communication | 11 mm | Tray | ||||||||||||||||||
Mfr: FXP611.07.0092C TTI: FXP611.07.0092C Taoglas Availability: 0In StockAntennas Cloud FXP611 GPS/GLONASS/Galileo/BeiDou Flexible PCB 38*37*0.15mm, 92mm 1.37, I-PEX MHF IU.FL | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | PCB Trace | Round Flexible | 3 dBi | 50 Ohms | 1.2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.561 GHz, 1.575 GHz, 1.602 GHz | Positioning Accuracy | 38 mm | 37 mm | 0.15 mm | 92 mm RF1.37 | Cloud | Reel | |||||||||||
Mfr: AA.162.301111 TTI: AA.162.301111 Taoglas Availability: 0In StockAntennas Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.575 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Satellite Applications | 40.4 mm | 37.8 mm | 10 mm | IP67 | 3 M RG174 | Ulusses | Tray | |||||||||||
Mfr: FXP840.07.0055B TTI: FXP840.07.0055B Taoglas Availability: 0In StockAntennas Freedom FXP840 2.4/5.8-7.125GHz Micro Flex PCB Antenna, 55mm 0.81, I-PEX MHF IU.FL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | DSRC | 802.11, WiFi 6E, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar Flex | 3.6 dBi, 1.3 dbi, 2.7 dBi | 50 Ohms | 2:1, 2.5:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL Female | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 14 mm | 5 mm | 0.1 mm | 55 mm RF0.81 | Freedom | Bulk | |||||||
Mfr: FXUB63.07.0150C TTI: FXUB63.07.0150C Taoglas Availability: 0In StockAntennas FXUB63 Wide Band Flex Antenna, 150mm oe1.37, I-PEX MHFIU.FL | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 3 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | I-Bar Flex | 1 dBi, 2.5 dBi, 3.5 dBi, 5 dBi, 5 dBi, 4.5 dBi | 50 Ohms | 2:1, 2:1, 1.8:1, 1.7:1, 1.7:1, 2.3:1 | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, ISM Application, Satellite Application | 96 mm | 21 mm | 0.2 mm | 150 mm RF1.37 | Bulk | |||||||
Mfr: GW.34.5153 TTI: GW.34.5153 Taoglas Availability: 0In StockAntennas GW.34.5153 5dBi 2.4GHz Wi-Fi Terminal Mount Dipole Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 5.89 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Application, ISM Application | 198 mm | Bulk | |||||||||||||
Mfr: TG.10.0113 TTI: TG.10.0113 Taoglas Availability: 0In StockAntennas Triton TG.10 5G/4G Terminal Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 703 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Whip | Blade Tilt / Swivel | 0.34 dBi, 0.03 dBi, - 0.48 dBi, - 1.85 dBi, 0.67 dBi, - 0.07 dBi, 0.23 dBi, 2.04 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 8 Band | Panel Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz | Cellular Gateways, Routers with GPS, Wireless Application | 168 mm | 18 mm | Triton | Bulk | |||||||||||||
Mfr: G45.A.201111 TTI: G45.A.201111 Taoglas Availability: 0In StockAntennas Olympian II G45 5G/4G Cellular, Small Form Factor Permanent Mount Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 617 MHz | 5 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Cone | 0.9 dBi, - 2.1 dBi, 0.8 dBi, - 0.8 dBi, 1.5 dBi, 1 dBi, - 1.3 dBi, 0.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male | 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 4.7 GHz | Digital Signage, Gateways/Routers | 48.5 mm | IK10, IP67 | RG174 | Bulk | ||||||||||||||
Mfr: XAHP.50.A.301111 TTI: XAHP.50.A.301111 Taoglas Availability: 0In StockAntennas Colosseum* XAHP.50 Active Multi-Band GNSS External Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Dome | 7.4 dBi, 28 dB | 50 Ohms | 1.3:1, 1.4:1, 1.5:1 | - 40 C | + 85 C | 7 Band | Direct / Permanent Mount | Connector | SMA Male | 1.227 GHz, 1.278 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | Autonomous Driving, Precision Agriculture | 57 mm | IP67 | RG174 | Box | ||||||||||||||
0In Stock | PCB Antennas | Wideband | 698 MHz | 2.69 GHz | Cellular | GNSS | Chip | 3.2 dB | 50 Ohms | 3:1 | 2 W | - 40 C | + 105 C | 6 Band | PCB Mount | Solder | 772 MHz, 773 MHz, 840 MHz, 920 MHz, 1.5845 GHz, 2.2 GHz | Reel |