Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXP14.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP14 3G/2G Cellular Flexible PCB, I-PEX MHF I, 100mm oe0.81 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA | WLAN | ISM | PCB Trace | I-Bar Flex | 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | U.FL Female | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 70 mm | 20 mm | 0.1 mm | 100 mm RF1.13 | Bulk | ||||||||||
Mfr: WA.500w.301151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Stingray WA.500w Glassmount 2.4/5.8GHz, 3M RG-174 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 3.7 dBi, 3.65 dBi | 50 Ohms | 1.92 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Application | 11.87 mm | IP65 | RG174 | Stingray | Bulk | ||||||||||
Mfr: WSA.2458.A.101151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Phoenix WSA.2458 Dual Band Wi-Fi I-Bar 2.4/5.8GHz Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | I-Bar | 1.55 dBi, 1.73 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | First Tier Automotive Application, Aftermarket, Telematics | 105 mm | 30 mm | 7.7 mm | IP65 | 1 M RG174 | Phoenix | Bulk | |||||||
Mfr: FXUB64.18.0150A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Cyclone FXUB64.18.0150A 5G/4G Wide Band Flex Antenna 600MHz-3000MHz | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 600 MHz | 3 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | ISM | PCB Trace | I-Bar Flex | 3.5 dBi, 4.5 dBi, 6 dBi, 6 dBi, 3.7 dBi, 2.3 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz | Remote Monitor, POS System, In-Building Communications Continuity | 130 mm | 30 mm | 0.2 mm | 150 mm RF1.13 | FXU | Bulk | |||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 863 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Loop | Chip | - 0.91 dBi, - 0.51 dBi, - 0.72 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices | 5 mm | 3 mm | 0.5 mm | Reel | ||||||||||||||
Mfr: SGGP.25.2.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SGGP.25.2.A.02 GPS/GLONASS/Galileo 25*25*2mm SMD Mount Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | 3.32 dBi, 3.34 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation | 25 mm | 25 mm | 2 mm | Reel | |||||||||||||||||
Mfr: FXP830.24.0100B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Freedom FXP830 2.4/5.8GHz 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 5.8 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.55 dBi, 4.66 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | 2.45 GHz, 5.5 GHz | Wireless Application | 42 mm | 7 mm | 100 mm RF0.81 | Freedom | Bulk | ||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.2276 GHz | 1.57542 GHz | Galileo, GPS | Patch | Stacked | 2.1 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.57542 GHz | High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems | 35 mm | 35 mm | 7 mm | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.85 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GLONASS, GPS | Module | Panel, Rectangular | 50 Ohms | 1.5:1, 1.5:1, 5.8 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | SMA Male, RP-SMA Male | 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 205.8 mm | 68 mm | 13 mm | IP65 | 1 M RG174, 1 M TGC200 x 2 | Bulk | |||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGGBP.SLS.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 2.44 dBi, 1.72 dBi, 1.67 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Navigation, Wearables, Transportation | 25.1 mm | 25.1 mm | 4 mm | 60 mm RF1.13 | Tray | ||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | 3.7 GHz | 7 GHz | WiFi | Log Periodic | Horn | 16 dBi, 17 dBi | 50 Ohms | 3.5:1 | - 40 C | + 85 C | 2 Band | Bracket Mount | N Type Female | N Type Female | UWB | 252 mm | 200 mm | 150 mm | CMR-187 | Bulk | ||||||||||||||||
Not Available Online | PCB Antennas | Embedded | Bulk | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.85 GHz | 802.11, WiFi | Loop | Ceramic | 1.25 dBi, 2.17 dBi | 100 MHz, 1332 MHz | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 3.2 mm | 1.6 mm | Bulk | |||||||||||||||||
Mfr: WM.24.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WM.24.A Cyclops 2.4GHz Wall Mount Flexible Whip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight with Base | 2.97 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | SMA Male | 2.45 GHz | Remote Monitoring, Connected Enterprise, Agriculture, Security | 307 mm | IP65 | 3 M CFD200 | Bulk | |||||||||||
Not Available Online | PCB Antennas | Cellular | 617 MHz | 5.925 GHz | 0.5 dBi, - 0.77 dBi, - 1.83 dBi, 3 dBi, 4.1 dBi, 6.05 dBi, 6.32 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | PCB Mount | IPEX MHF1 | 90 mm | 15 mm | 0.24 mm | 1.37 mm Coax | Bulk | |||||||||||||||||||||
Not Available Online | PCB Antennas | Cellular | 617 GHz | 5.92 GHz | 0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi, | 50 Ohms | 2 W | - 40 C | + 85 C | 8 Band | PCB Mount | IPEX MHF1 | 120 mm | 20 mm | 1.06 mm | 1.37 mm Coax | Bulk | |||||||||||||||||||||
Not Available Online | Indoor Antennas | Invisible Antenna | GPS, GLONASS | - 3.74 dBic, - 5.23 dBic, - 6.41 dBic, - 7.33 dBic, - 7.36 dBic | 50 Ohms | 1:1, 3:1, 4:1 | - 40 C | + 85 C | 6 Band | Connector | SMA (Female) | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | Bulk | |||||||||||||||||||||||||
Mfr: XAHP.60.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Active Multi-band GNSS Permanent Mount Antenna with 3m RG-174 & SMA(M) | Not Available Online | Outdoor Antennas | GPS, GLONASS | 25 dBic, 25.3 dBic, 25.9 dBic, 26.2 dBic, 27.1 dBic, 27.2 dBic, 27.3 dBic | 50 Ohms | 1:1 | - 40 C | + 85 C | 9 Band | Panel Mount | Cable | SMA (Male) | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | 57 mm | IP67 | RG-174 | Bulk | |||||||||||||||||||||
Mfr: ISMP.868.35.6.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISMP.868.35.6.A.02 ISM 868MHz Patch Antenna (35*35*6mm) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 850 MHz | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Patch | Ceramic | 2.17 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 868 MHz | ISM Application | 35 mm | 35 mm | 6 mm | Tray | ||||||||||||||
Mfr: GGSFTP.50.7.A.08 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GGSFTP.50.7.A.08 GPS L1,L2 Single Feed Stacked 50mm Terrablast Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.227 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Stacked | 4.6 dBi, 2.6 dBi | 50 Ohms | - 30 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | Transportation, Defense, Marine, Aviation, Agriculture, UAV Navigation, Surveying, Weather Forecasting, Tracking, Inventory Management | 50 mm | 50 mm | 7 mm | Sure | Tray | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 600 MHz | 6 GHz | Round | Straight | 50 Ohms | - 40 C | + 85 C | Solder | Connector | SMA Male, RP-SMA Male | GNSS | 160 mm | 160 mm | IP67 | 5 x RG-174 | Bulk | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Antenna | 1.166 GHz | 1.61 GHz | Square | Square | 4.82 dBi, 4.94 dBi, 5.06 dBi, 5.08 dBi, 4.15 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF | Wearables, Navigation | 45 mm | 45 mm | 10 mm | 1.37mm Coaxial Cable | Bulk | |||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | ACH Female | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | ||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | RFID Systems, IoT, Mobile Device | FXC | Bulk | |||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | NFC Antenna | PCB Trace | Round Flexible | 20 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | RFID Systems, IoT, Mobile Device | 15 mm | 15 mm | 75 mm Twisted Pair 28 AWG Cable | FXR | Bulk |