Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PC1910.07.0100AQ TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC1910 ADS-B (978/1090 MHz) 80 x 12 mm FR4 PCB Antenna Horizontal Feed with 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | PCB Antennas | ADSB Antenna | 973 MHz | 1.095 GHz | 1.11 dBi, 1.71 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF I | Unmanned Aerial Vehicles, IoT Tracking and Monitoring Solutions | 80 mm | 12 mm | 0.86 mm | 1.37 Coaxial | Bulk | |||||||||||||||||||
Mfr: AGVLB208.A.07.0100AO TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AGVLB208.A Active Multi-Band GNSS (L1/L5) 2 Stage LNA 20 x 18.5 x 12 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Patch Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Square | 30.3 dB, 28.9 dB | 50 Ohms | 2:1, 1.5:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | IPEX MHFI | Drones, UAVs, Robotics | 20 mm | 20 mm | 11.9 mm | 1.13 Micro Coax | Tray | ||||||||||||||||
Mfr: FW.19.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.19.M6.F Triband (150-174/430-520/700-900 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 0.18 dBi, 1.15 dBi, 2.34 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | Connector | M6 Female | Industrial Communications, IoT and M2M Systems | 431 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: FW.79.M6.F TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.M6.F ISM/LoRa (700-930 MHz) Flexible Whip Antenna with M6(F) Connector | Not Available Online | Outdoor Antennas | Flexible Whip Antenna | 700 MHz | 900 MHz | Whip | Straight | 1.72 dBi | 50 Ohms | 10 W | - 40 C | + 80 C | 1 Band | Connector | Connector | M6 Female | Private Mobile Radio, Land Mobile Radio | 65.8 mm | IP67 | Bulk | |||||||||||||||||||
Mfr: FXUB1910.07.0100AQ TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXUB1910 ADS-B (978/1090 MHz) 80 x 12 mm Flexible PCB Antenna Horizontal Feed 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | PCB Antennas | Flex PCB ADSB Antenna | 973 MHz | 1.095 GHz | 1.07 dBi, 1.31 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | I-PEX MHF I | Unmanned Aerial Vehicles, IoT Tracking and Monitoring Devices | 80 mm | 12 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GNSS Patch Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS | 0.4 dBi, 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Autonomous Vehicles, Asset Tracking and Security | 20 mm | 20 mm | 8 mm | Tray | ||||||||||||||||||||||
Mfr: MA2332.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Watson MA2332.A Triband (150-900 MHz) Covert Headliner Adhesive Antenna with 300mm RG-316 and SMA(M) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Covert Triband Transparent Film Antenna | 7 MHz | 800 MHz | 2 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA (Male) | Recreational Vehicles, Motorcycles | 562.35 mm | 70 mm | 16.7 mm | RG-316 | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | 7.01 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-M | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.98 GHz | 2.2 GHz | 2.16 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | Reel | |||||||||||||||||||||||
Mfr: PC301.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC301 2-in-1 GNSS and Cellular FR4 PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | FR4 PCB Combination Antenna | 617 MHz | 7.125 GHz | Cellular | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | 1.39 dBi, 2.73 dBi, 3.70 dBi, 1.54 dBi, 3.45 dBi, 4.47 dBi, 4.60 dBi, 3.56 dBi, 5.09 dBi | 50 Ohms | 1.5:1, 2:1 | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | I-PEX MHFI | Asset tracking, Telematics | 105 mm | 20 mm | 1.1 mm | 1.37 Coaxial | Bulk | |||||||||||||||
Mfr: GA.107.201111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GA.107 3G/2G Cellular Mini Magnetic Mount, 2M RG-174 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS | Whip | Straight with Base | 2.6 dBi, 5 dBi, - 2.2 dBi, - 2.3 dBi, - 2.1 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 116 mm | 2 M RG174 | Bulk | |||||||||||||||
Mfr: ALA.01.07.0095A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ALA.01 GPS/GALILEO Active Loop Antenna 45*10*2.3mm, 95mm oe1.13, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Loop | Ceramic | 3.1 dBi | 70 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 1.575 GHz | Satellite Applications | 45 mm | 10 mm | 2.3 mm | 95 mm RF1.13 | Tray | |||||||||||||
Mfr: MA251.A.BI.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MIMO Ant SMA CFD-200 3M | Not Available Online | Outdoor Antennas | MIMO | 50 Ohms | 5 W | - 40 C | + 85 C | Adhesive Mount | SMA | 139 mm | 76 mm | 14 mm | IP67 | CFD-200 | Bulk | ||||||||||||||||||||||||
Mfr: AA.178.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.17645 GHz | 1.57542 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | 22 dB, 25 dB | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 175.42 MHz, 1.17645 GHz | Glonass, GPS | 52.4 mm | 49.8 mm | 17.1 mm | IP67 | 3 M RG174 | Bulk | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Chip | Ceramic | - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi | 50 Ohms | 3.5:1 | 5 W | - 40 C | + 85 C | 6 Band | PCB Mount | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Cellular Application | 40 mm | 6 mm | 5 mm | PA.700 | Reel | PA.700 | |||||||||||||||
Mfr: ISA.05.A.033822 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | ISM | Patch | 5.12 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | IPEX MHFHT | IPEX MHFHT | ISM | 80 mm | 50.5 mm | 11 mm | IP65 | RF Coax Cable | Bulk | |||||||||||||||
Mfr: FW.24.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.24.SMA.M 2.4GHz Flexible Whip Monopole Antenna, SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Straight | 4.48 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Monitor Systems | 316 mm | IP65 | Meteor | Bulk | |||||||||||
Mfr: FW.91.TNC.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.91 4G/3G/2G Cellular Flexible Whip, TNC(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 698 MHz | 3.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Whip | Straight | - 1.7 dBi, 2 dBi, 4.7 dBi, 5.1 dBi, 4.6 dBi, 4.7 dBi, 4.3 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | TNC Male | 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz | Smart Metering, Remote Pipeline Monitoring, Transportation | 255 mm | IP67 | Meteor | Bulk | |||||||||||||||
Mfr: A.30.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima A.30 Permanent Mount GPS/GLONASS/GALILEO, 3M RG-174 | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | GPS Antenna | 1.574 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Dome | - 2.07 dB, - 2.02 dB | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Asset Tracking, Transportation, Connected Enterprise | 20.6 mm | IP67, IP69K | 3 M RG174 | Hercules | Bulk | ||||||||||||||
Mfr: TG.35.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex II TG.35 Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Whip | Tilt/Swivel | 1.68 dBi, 2.73 dBi, 2.16 dBi, 2.14 dBi, 3.62 dBi, 3.5 dBi, 3.7 dBi, 2.8 dBi, - 0.31 dBi, 0.14 dBi, 1.02 dBi, 3.02 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 12 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | Access Points, Terminals, Routers | 224 mm | 58 mm | 13 mm | Apex II | Bulk | |||||||||||
Mfr: TG.19.0112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.19 3G/2G Connector Mount Monopole Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 1.99 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Whip | Stubby Right Angle | 0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi | 50 Ohms | 2:1, 2.3:1, 2.3:1, 2:1 | 5 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Application | 28.5 mm | 17 mm | Bulk | |||||||||||||||
Mfr: GP.1575.18.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.18.4.A.02 GPS/Galileo 18*18*4mm 1575MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.572 GHz | 1.578 GHz | Galileo, GPS | Patch | Ceramic | 2.5 dBi | 8 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 18 mm | 18 mm | 4 mm | Tray | |||||||||||||||
Mfr: FXP73.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4GHz Flex PCB 1.13 MMCX(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.401 GHz | 2.4835 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | I-Bar | 2.5 dBi | 50 Ohms | 2?1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 2.45 GHz | Wireless Application | 47 mm | 7 mm | 0.1 mm | RF1.13 | Blue Diamond | Bulk | |||||||||
Mfr: FXP14.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 850/900/1700/1800/ /2100MHz 1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA | WLAN | ISM | PCB Trace | I-Bar Flex | 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | MMCX Male Right Angle | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 70 mm | 20 mm | 0.1 mm | 105 mm RF1.13 | Bulk | |||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 4.2 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | U.FL | 167 mm | 23 mm | 13 mm | Bulk |