Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Indoor Antennas | Monopole Antenna | 2.4 GHz | 7.125 GHz | WiFI | 6.4 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | RP-SMA | Bulk | ||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Ultra Wideband | 6 GHz | 8.5 GHz | LTE | Whip | Straight | 6.07 dBi, 5.95 dBi, 5.07 dBi, 5.49 dBi, 5.49 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 6 Band | Screw | Connector | SMA Male | Smart Home Device Control, Tracking Application | 35.8 mm | Tray | ||||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 1.01 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 12 mm | 12 mm | 4 mm | Reel | |||||||||||||||||||||
Not Available Online | PCB Antennas | 1.559 GHz | 1.61 GHz | GPS, GLONASS | Chip | - 5.06 dBi | 50 Ohms | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 12 mm | 12 mm | 4 mm | Reel | ||||||||||||||||||||||
Mfr: GGBLA.125.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GGBLA.125.A - GPS L1/L2/L5/L6, GLONASS, BeiDou Ceramic Loop Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Loop | Chip | 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi | 50 Ohms | - 40 C | + 85 C | 6 Band | PCB Mount | 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz | Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics | 10 mm | 3.2 mm | 1.5 mm | Reel | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Chip | 617 MHz | 2.69 GHz | Cellular, LTE, 5G/4G | GPS, GLONASS, Galileo, BEIDOU | Chip | Rectangular | - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 9 Band | SMD/SMT | Solder | 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz | Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets | 27 mm | 10 mm | 1.6 mm | Reel | |||||||||||||||
Mfr: FXP890.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 860-928MHz ISM/LoRA Compact Flexible PCB Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | ISM, LoRA | 50 Ohms | 10 W | - 40 C | + 85 C | 62.2 mm | 20 mm | 1.6 mm | Bulk | ||||||||||||||||||||||||||
Mfr: TG.46.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.46.8113 Apex IV Wideband 5G/4G Dipole Terminal Antenna 450MHz - 6GHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 430 MHz | 5.925 GHz | 3G/4G/5G NR, LTE | WiFi | Whip | Blade Tilt / Swivel | 5.05 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 9 Band | Panel Mount | Connector | SMA Male | Remote Monitoring | 218 mm | 57.6 mm | Bulk | |||||||||||||||
Mfr: PC11.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC11 2.4/5.8GHz Mini FR4 PCB Antenna, 100mm oe1.13 I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | I-Bar | 3 dBi, 4.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 66 mm | 16 mm | 0.8 mm | 100 mm RF1.13 | Bulk | ||||||||||
Mfr: AA.108.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Titan AA.108 GPS/GALILEO Adhesive Mount, 3M RG-174 SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Antenna | 1.57242 GHz | 1.57842 GHz | BEIDOU, Galileo, GPS | Module | Panel | 21.8 dB to 31 dB | 10 MHz | 50 Ohms | 1.92 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 1.57542 GHz | Satellite Applications | 25 mm | 25 mm | 4 mm | IP67 | RG174 | Titan | Bulk | ||||||||||
Mfr: TG.30.8112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G Terminal Antenna, SMA (M) RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Blade Right Angle | 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 148 mm | 49 mm | 10 mm | IP65 | Apex | Bulk | ||||||||||
Mfr: GP.1575.35.3.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.35.3.A.02 GPS/Galileo 35*35*3.5mm 1575.42MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.569 GHz | 1.581 GHz | Galileo, GPS | Patch | Ceramic | 2 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 35 mm | 35 mm | 3 mm | Tray | ||||||||||||||
Mfr: PC11.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.2GHz PCB 1.13 MMCX(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dual Band | 2.4 GHz | 5.9 GHz | WiFi | PCB Trace | I-Bar | 3 dBi, 4.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | MMCX Male | MMCX Male | WiFi, Bluetooth, Zigbee | 66 mm | 16 mm | 0.8 mm | 1.13 mm Coax | Bulk | ||||||||||||||
Mfr: PC29.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar | 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi | 50 Ohms | 1.58, 1.78, 1.51, 1.38, 1.37 | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 80 mm | 30 mm | 0.8 mm | 100 mm RF1.13 | Bulk | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 169 MHz | 169 MHz | VHF | Chip | Ceramic | 7 dB | 8 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 169 MHz | Radio | 25.2 mm | 5.1 mm | 0.8 mm | Reel | |||||||||||||||
Mfr: GW.26.0111.HT TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Stubby | 1.2 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 150 C | Monopole | 1 Band | Screw | SMA Male | SMA Male | WiFi, Zigbee, Bluetooth | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GLONASS, GPS | Module | Panel, Rectangular | 30 dB | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 3 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 205.8 mm | 58 mm | 12.4 mm | IP65 | 2 M RG174 x 2 | Genesis | Bulk | |||||||||||
Mfr: PC104.07.0165C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC104 3G/2G FR4 PCB Antenna, 165mm oe1.37 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | PCB Trace | I-Bar | 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 80 mm | 20.8 mm | 1 mm | 164.9 mm RF1.37 | Bulk | ||||||||||||||
Mfr: SGGP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SGGP.25.4.A.02 GPS/GLONASS/Galileo 25*25*4mm SMD Mount Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | 1.25 dBi | 8 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation | 25 mm | 25 mm | 4 mm | Reel | |||||||||||||||
Mfr: MA140.A.LB.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Olympian MA140 2in1 GPS/GLONASS/GALILEO 4G Permanent Mount Antenna, 1M RG-316 | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | GLONASS, GPS | Module | Cone | 1.37 dBi, - 2.59 dBi, - 5.67 dBi | 50 Ohms | 1.5, 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 2.65 GHz, 3.5 GHz | Cellular Application, Satellite Tracking/Navigation | 48 mm | IP67 | 1 M RG316, 1 M RG174 | Olympian | Bulk | |||||||||||
Mfr: FXP522.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP522 Wi-Fi including Wi-Fi 6 Flex PCB 2xMIMO 100mm 1.13mm, I-PEX MHF U.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 2.5 dBi, 6.1 dbi, 8 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | HD Video Streaming, Communication Networks | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | |||||||||
Mfr: FXR.2525.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 25mm Square | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 5 GHz | 7.01 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA-M | 101 mm | 101 mm | 20 mm | IP67 | TGC-1.5DS | Bulk | |||||||||||||||||||
Mfr: ADFGP.25A.07.0060A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ADFGP.25A Embedded Dual Pin Active GNSS Patch Antenna, I-PEX MHFIU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Active Embedded | 1.561 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Stacked | - 3 dBi, - 2.5 dBi, - 4 dBi | 50 Ohms | 2.0:1, 2.0:1, 2.0:1 | - 40 C | + 85 C | 3 Band | PCB Mount | Pin | U.FL | 1.561 GHz, 1.57542 GHz, 1.602 GHz | Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Micro-Mobility Solutions, Mapping, GIS, Transportation, Telematics, Precision Agriculture, Public Safety, Search, Rescure, RTK Systems | 25 mm | 25 mm | 7.5 mm | RF1.13 | ADFGP.25A | Tray | ||||||||||||
Mfr: FW.90.SMA.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.90 4G/3G/2G Cellular Flexible Whip, SMA(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Monopole | 698 MHz | 3.5 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | Whip | Straight | - 1.7 dBi, 2 dBi, 4.7 dBi, 5.1 dBi, 4.6 dBi, 4.7 dBi, 4.3 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz | Smart Metering, Remote Pipeline Monitor, Transportation | 255 mm | IP65 | Meteor | Bulk |