Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Outdoor Antennas | GNSS Antenna | 1.559 GHz | 1.61 GHz | GPS, GLONASS | 2.8 dB, 3.11 dB, 3.52 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | SMA Male | 1.561 GHz, 1.57542 GHz, 1.602 GHz | 35.7 mm | 35.7 mm | 15 mm | IP67 | RG-174 | Bulk | ||||||||||||||||||
Not Available Online | Vehicle Antennas | 1.56 GHz | 1.6 GHz | GPS, GLONASS | 32.4 dBi | 50 Ohms | 2.0:1, 2.5 | 2 W | - 40 C | + 85 C | 3 Band | Connector | RP-SMA | 1.561 GHz, 1.57542 GHz, 1.602 GHz | IP67 | RG-174 | Synergy X | Bulk | ||||||||||||||||||||
Not Available Online | PCB Antennas | 617 MHz | 5.92 GHz | Cellular | 50 Ohms | 10 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | I-PEX MHF1 | 90 mm | 90 mm | 1.06 mm | 1.37 mm Coax | Bulk | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Outdoor Antennas | 617 MHz | 5.92 GHz | GPS, GLONASS | 6.01 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 8 Band | Screw | SMA | SMA Male | 70 mm | IP67 | TGC-1.5DS | Olympian III | Bulk | |||||||||||||||||||
Mfr: ASGGB254.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ASGGB254.A Active GNSS Surface Mount 25mm Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi, 2.7 dB, 2.1 dBi | 50 Ohms | 3.5, 2.7, 3.8 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Navigation, Commercial Transportation, Asset Tracking | 25 mm | 25 mm | 6 mm | Reel | |||||||||||||||
Mfr: MA9929.A.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 9-in-1 GuardianX with GNSS, 4 5G/4G and 4 Wi-Fi | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 50 Ohms | 2.0:1 | 20 W | - 40 C | + 85 C | Adhesive Mount | Connector | IP67 | RG174, TGC-200 | Bulk | |||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Round | Dome | 50 Ohms | - 40 C | + 85 C | MIMO | 9 Band | Direct / Permanent Mount | 57.47 mm | IP67 | RG-174, TGC-200 | |||||||||||||||||||||||||
Mfr: GW.05.0ZZ23 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) | Not Available Online | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | - 40 C | + 85 C | Monopole | 3 Band | SMB Female | 69.6 mm | Bulk | |||||||||||||||||||||||||
Mfr: SXP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 25*25*4mm | Not Available Online | 2.33 GHz | 2.345 GHz | Chip | 6.16 dBi | 50 Ohms | 10 W | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | 25 mm | 25 mm | 4 mm | Tray | ||||||||||||||||||||||
Mfr: TI.43.A311 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 400-470MHz Terminal Mount Antenna (180mm) with TNC(M) | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: FW.19.M6.F.W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.19.M6.F.W Triband (150-174/430-520/700-900 MHz) White Flexible Whip Antenna with M6(F) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Flexible Whip Antenna | 150 MHz | 900 MHz | Whip | Straight | - 0.18 dBi, 1.15 dBi, 2.34 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Connector | Connector | M6 Female | Industrial Communications, IoT and M2M Systems | 431 mm | IP67 | Bulk | |||||||||||||||||
Mfr: FW.79.SMA.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Flexible Terminal Mount Monopole Antenna | 698 MHz | 960 MHz | NBIoT | Whip | Straight | 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 2 Band | Connector | Connector | SMA (Male) | Industrial telemetry, SCADA System, Smart Metering, Asset tracking | 90 mm | IP67 | Bulk | |||||||||||||||
Mfr: FXP303.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP303 3-in-1 GNSS, Cellular and Wi-Fi Flex PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular, LTE | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Wi-Fi | Rectangular | - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 130 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||
Mfr: AHP2356A.07.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AHP2356A Active Multi-Band GNSS (L1/L2) 2 Stage LNA 35 x 35 x 6 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch Antenna | 1.207 GHz | 1.603 GHz | BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS | Square | 28.19 dB, 28.06 dB, 27.53 dB, 27.38 dB, 25.74 dB | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 5 Band | Connector | I-PEX MHFHT | Navigation Systems, Industrial and Commercial Tracking | 70 mm | 70 mm | 11 mm | 1.37 Coaxial | Tray | ||||||||||||||||
Mfr: FXR.3030.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 30mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 30 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Mfr: TGX.45.A.BI.01 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TGX.45 Wideband 5G/4G 2*MIMO Cross Polarized Antenna with Multi-mount Bracket | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Dipole | 410 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | 802.11, WLAN, WiFi, WiFi 6E | IoT, ISM | Module | 50 Ohms | 10 W | - 40 C | + 85 C | 10 Band | Bracket Mount | Connector | SMA Male | 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | Gateways, Routers, Wireless Access Points | 165 mm | 165 mm | 98.5 mm | IP65 | 3 M CFD200 x 2 | Bulk | ||||||||||||
Mfr: IS.04.B.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules IS.04 868MHz 2dBi Permanent Mount Antenna, 3m RG-174 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 868 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM, RFID | Module | Dome | 1.98 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 868 MHz | Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application | 29 mm | IP67, IP69K | RG174 | Hercules | Bulk | ||||||||||
Mfr: TG.13.5111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.13.5111 5G Sub 1GHz Cellular / BLE (617-960 MHz) Terminal Mount Antenna with Fixed SMA(M) Plug Connector | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Terminal Mount Antenna | 617 MHz | 4.2 GHz | Bluetooth, BLE | Cellular, NBIoT, LTE | Straight | 1.98 dBi, 4.23 dBi, 3.6 dBi, 5.2 dBi, 4.7 dBi, 4.97 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Connector | Connector | SMA | Industrial IoT Devices, Smart Cities Infrastructure | 135.9 mm | IP65 | Bulk | ||||||||||||||||
Not Available Online | PCB Antennas | Ceramic Antenna | 1.565 GHz | 1.586 GHz | GPS | Patch | 1.95 dBi | 50 Ohms | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 18 mm | 18 mm | 4 mm | Reel | |||||||||||||||||||||
Not Available Online | Modules | 617 MHz | 7.125 GHz | WiFi | 7.76 dBi | 50 Ohms | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | SMA Male | IP67 | 2 M 1.5DS | Bulk | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 3.1 GHz | 10.3 GHz | UWB | Module | 7.5 dBi, 4.1 dBi, 4.1 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 4 GHz, 7.1 GHz, 9.25 GHz | Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application | 36 mm | 30 mm | 10 mm | IP67 | TGC-200 | AccuraUWB | Bulk | |||||||||||||
Mfr: MA952.A.LBIVW.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA952 Guardian 5in1 Adhesive Mount 4*5G/4G MIMO GNSS Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 617 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | Panel | 28 dBi, 28 dBi, 28 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | IoT Gateway, Routers, HD Video Streaming, Transportation | 146 mm | 134 mm | 20 mm | IP67 | 1 M RG174, 3 M KSR200-P x 4 | MA9 | Bulk | |||||||||
Mfr: MA752.B.ABICG.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA752.B 5in1 LTE MIMO, Wi-Fi MIMO and GPS/GLONASS Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 450 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Galileo, GLONASS, GPS | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 28 dB | 50 Ohms | 2, 3 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 5.8 GHz | Cellular, GPS, GLONASS, WiFi | 20 mm | IP67 | CFD-200, TG-174 | Pantheon | Bulk | ||||||||
Mfr: MGA1.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MGA1.101111 3dBi Mini Magnetic Mount NB-IoT /CAT M1 Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Whip | Straight with Base | - 0.93 dBi, - 0.83 dBi, 0.13 dBi, 1.57 dBi, 1.33 dBi, 1.56 dBi | 50 Ohms | - 40 C | + 85 C | 6 Band | Magnetic Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Mobile Networks, Automotive, Smart Meter, Medical, Smart City | 82.8 mm | 30 mm | 7.8 mm | RG174 | Bulk |