Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | WiFi | Chip | Ceramic | 4.3 dBi, 4.4 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | WiFi | 10 mm | 4 mm | 1.5 mm | Reel | |||||||||||||||||
Mfr: TG.30.8111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G Terminal Antenna, SMA (M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Tilt/Swivel | 2 dBi, 1.2 dBi, 0.3 dBi, 2.4 dBi, 3 dBi, 3 dBi, 4.2 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 171 mm | 49 mm | 10 mm | Apex | Bulk | |||||||||||
Mfr: ISA.01.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas I-Bar ISA.01 400-470MHz 1.5dBi Adhesive Glass Mount Antenna, 3M RG-174 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 400 MHz | 470 MHz | GSM, CDMA | Module | I-Bar | 0 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 410 MHz, 433 MHz, 450 MHz | ISM Application, TETRA, Cellular Application | 239 mm | 42 mm | 11 mm | IP67 | 3 M RG174 | IBar | Bulk | ||||||||||||
Mfr: FW.86.B.SMA.m TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.86 868MHz 2.82dBi Flexible Whip, SMA(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 850 MHz | 890 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | Whip | Straight | 2.82 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | Monitor Systems, Smart Metering | 240 mm | IP65 | Meteor | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.17645 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Patch | Stacked | 0.9, 0.92, 2.96, 4.32, 4.44 | 50 Ohms | 1.5:1, 1.5:1, 1.5:1, 1.5:1, 1.5:1 | - 40 C | + 85 C | 5 Band | Adhesive Mount | Pin | 1.2276 GHz, 1.561 GHz, 1.57542 GHz | Autonomous Vehicles, Precision Agriculture, Robotics, Telematics | 50 mm | 50 mm | 12 mm | Tray | ||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | WiFi 6, WiFi 7 | Hinged | Straight, Right Angle | 1.54 dBi, 5.46 dBi, 6.53 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Connector | Connector | RP-SMA (Male) | Connected Agriculture, Gateways/Routers, Smart Home | 123.7 mm | IP67 | Bulk | ||||||||||||||||||
Mfr: TS.15.0111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS/Galileo/BeiDou Passive Antenna SMA Male | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.561 GHz | 1.603 GHz | Straight | Straight | 1.19 dB, 2.29 dB, 1.4 dB | 1575.42 MHz, 1602 MHz, 1575.24 MHz, 1575.42 MHz, 1542 MHz, 1575.42 MHz, | 50 Ohms | 2:1 | - 40 C | + 85 C | 8 Band | Connector | Connector | SMA Male | Transportation, Navigation | 60 mm | IP67 | Bulk | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 3.1 GHz | 9 GHz | 802.11, WLAN | UWB, Channel | Chip | 6 dBi, 3.5 dBi, 2.5 dBi | 50 Ohms | 2:1, 2:1, 3:1 | 10 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 4 GHz, 7.1 GHz, 8.5 GHz | Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Position Tracking | 12 mm | 12 mm | 3 mm | AccuraUWB | Reel | ||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded | 791 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | - 0.8 dBi, 0.1 dBi, 0.1 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 850 MHz, 868 MHz, 900 MHz, 915 MHz | Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation | 20 mm | 11 mm | 1.6 mm | Extensis | Reel | |||||||||||||
Mfr: TLS.90.205111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Shockwave 868/915MHz Robust Permanent Mount External Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 850 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Module | Dome | 1.67 dBi, 1.58 dBi, 1.57 dBi, 1.61 dBi, 1.9 dBi, 2.46 dBi | 50 Ohms | 100 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Female | 868 MHz, 880 MHz, 902 MHz, 915 MHz | Public Safety, Smart Meters, Mesh Networks, Transportation | 79.45 mm | IP67, IP69K | 2 M TGC200 | Shockwave | Bulk | ||||||||||
Mfr: WM.95.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WM.95.A.305111 Cyclops 3dBi 915MHz Wall Mount Flexible Whip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Straight with Base | 5.08 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | SMA Male | 915 MHz | Remote Monitoring, Connected Enterprise, Mesh Networks | 282 mm | IP65 | 3 M CFD200 | Bulk | |||||||||||||
Not Available Online | Indoor Antennas | 1.164 GHz | 1.61 GHz | GPS, GLONASS | 2.49 dBi, 3.38 dBi, 3.93 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 4 Band | Screw | SMA | 350 mm | 70 mm | 39 mm | IP69K | RG-174, TGC-302 | Bulk | ||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | Multi Band Antenna | 1.17645 GHz | 1.603 GHz | GPS, GLONASS | Patch | 30.37 dB | 50 Ohms | 2:1, 3:1 | - 40 C | + 85 C | 4 Band | PCB Mount | Connector | 25 mm | 25 mm | 10 mm | 1.13 mm Coax | Tray | |||||||||||||||||||
Mfr: FXP301.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP301 2-in-1 GNSS and Cellular Flex PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL) | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible PCB Antenna | 617 MHz | 7.125 GHz | Cellular | BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS | Rectangular | - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi | 50 Ohms | 1.5:1, 2:1 | 5 W | - 40 C | + 85 C | 9 Band | Adhesive Mount | Connector | I-PEX MHFI | E-Mobility, Asset tracking and Telematics | 105 mm | 20 mm | 0.24 mm | 1.37 Coaxial | Bulk | |||||||||||||
Mfr: WS.03.B.305151 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas WS.03 Hercules Low Profile Wi-Fi 6 Permanent Mount Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 4.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | Gateways and Routers, Remote Monitoring | 29 mm | IP65 | 3 M TGC200 | Tray | ||||||||||||
Mfr: TG.30.8112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Apex TG.30 4G/3G/2G Terminal Antenna, SMA (M) RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 700 MHz | 2.7 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | WiFi, WiMAX | Whip | Blade Right Angle | 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 7 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | Cellular Application, Wireless Applications | 148 mm | 49 mm | 10 mm | IP65 | Apex | Bulk | ||||||||||
Mfr: GP.1575.35.3.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GP.1575.35.3.A.02 GPS/Galileo 35*35*3.5mm 1575.42MHz Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.569 GHz | 1.581 GHz | Galileo, GPS | Patch | Ceramic | 2 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.57542 GHz | Navigation, Position Tracking System | 35 mm | 35 mm | 3 mm | Tray | ||||||||||||||
Mfr: PC11.09.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/5.2GHz PCB 1.13 MMCX(M)RA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dual Band | 2.4 GHz | 5.9 GHz | WiFi | PCB Trace | I-Bar | 3 dBi, 4.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | MMCX Male | MMCX Male | WiFi, Bluetooth, Zigbee | 66 mm | 16 mm | 0.8 mm | 1.13 mm Coax | Bulk | ||||||||||||||
Mfr: PC29.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | PCB Trace | I-Bar | 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi | 50 Ohms | 1.58, 1.78, 1.51, 1.38, 1.37 | - 40 C | + 85 C | 5 Band | PCB Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 80 mm | 30 mm | 0.8 mm | 100 mm RF1.13 | Bulk | |||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Monopole | 169 MHz | 169 MHz | VHF | Chip | Ceramic | 7 dB | 8 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 169 MHz | Radio | 25.2 mm | 5.1 mm | 0.8 mm | Reel | |||||||||||||||
Mfr: GW.26.0111.HT TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Stubby | 1.2 dBi | 100 MHz | 50 Ohms | 1 W | - 40 C | + 150 C | Monopole | 1 Band | Screw | SMA Male | SMA Male | WiFi, Zigbee, Bluetooth | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 3.6 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GLONASS, GPS | Module | Panel, Rectangular | 30 dB | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 3 Band | Adhesive Mount | Connector | SMA Male | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.45 GHz, 3.5 GHz | HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics | 205.8 mm | 58 mm | 12.4 mm | IP65 | 2 M RG174 x 2 | Genesis | Bulk | |||||||||||
Mfr: PC104.07.0165C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas PC104 3G/2G FR4 PCB Antenna, 165mm oe1.37 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | PCB Trace | I-Bar | 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 80 mm | 20.8 mm | 1 mm | 164.9 mm RF1.37 | Bulk | ||||||||||||||
Mfr: SGGP.25.4.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SGGP.25.4.A.02 GPS/GLONASS/Galileo 25*25*4mm SMD Mount Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | 1.25 dBi | 8 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation | 25 mm | 25 mm | 4 mm | Reel |