Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AP.17E.07.0064A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.574397 GHz | 1.576443 GHz | Galileo, GPS | Patch | Ceramic | 16 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 1.57542 GHz | Satellite Applications | 17 mm | 17 mm | 6.3 mm | 64 mm RF1.13 | Bulk | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | PIFA | 800 MHz | 2.2 GHz | Chip | Ceramic | 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 105 C | 6 Band | PCB Mount | 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 35 mm | 6 mm | 6 mm | Anam | Reel | ||||||||||||||||
Mfr: FXP831.09.0100C TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ground Coupled Antenna | 2.4 GHz | 6 GHz | PCB Trace | I-Bar Flex | 2.5 dBi, 4.5 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | MMCX Male | MMCX Male | WiFi, Bluetooth, Zigbee, DSRC, V2V | 45 mm | 7 mm | 0.1 mm | 1.37 mm Coax | Freedom | Bulk | |||||||||||||
Mfr: TI.10.0112 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.10 433MHz 0dBi Terminal Antenna SMA(M)RA | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 433.05 MHz | 434.79 MHz | Cellular (NBIoT, LTE), GSM | LoRaWAN | ISM | Whip | Stubby | 0 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | 44.8 mm | 17 mm | IP65 | Bulk | ||||||||||||
Mfr: FXP280.07.0100A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXP280 868MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 870 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | ISM | PCB Trace | I-Bar Flex | 1.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 868 MHz | Medical, Smart Monitor, Smart Home | 75 mm | 45 mm | 0.2 mm | 100 mm RF1.13 | Bulk | ||||||||||
Mfr: TG.22.0152 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M)RA | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 800 MHz | 2.2 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Helical | Stubby Right Angle | 0 dBi | 50 Ohms | 2.3 | 20 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Telematics Application | 45 mm | 17 mm | Bulk | ||||||||||||||
Mfr: CGGP.18.4.C.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 3 dBi | 50 Ohms | 2.4 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 18 mm | 18 mm | 4 mm | CGGP | Tray | ||||||||||||||
Mfr: CGGP.35.3.A.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas CGGP.35.3.A.02 GPS/GLONASS/Galileo 35*35*3.5mm Dual-Band Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.574397 GHz | 1.607 GHz | Galileo, GLONASS, GPS | Patch | Ceramic | 1.5 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.602 GHz | Satellite Applications | 35 mm | 35 mm | 3 mm | CGGP | Tray | |||||||||||||
Mfr: TI.10.0421 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.10 433MHz Terminal Antenna SMB(F) | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 433.05 MHz | 434.79 MHz | ISM | Whip | Stubby | 0 dBi | 50 Ohms | 1.5:1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | SMB Female | SMB Female | ISM | Bulk | ||||||||||||||||||
Mfr: TI.19.2113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TI.19 915MHz 2.4dBi Dipole Terminal Antenna SMA(M) Hinged | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | Hotspot, Cellular Pico-cell | 389 mm | TI.19 | Bulk | |||||||||||||
Mfr: A.40.A.301111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules A.40 GPS/GLONASS/Galileo Permanent Mount, 3m RG-174 Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.574 GHz | 1.606 GHz | GLONASS, GPS | Module | Dome | - 1.3 dB, - 1.4 dB | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | Asset Tracking, Transportation, Connected Enterprise | 29 mm | IP67, IP69K | RG-174 | Hercules | Bulk | |||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.85 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | T-Rectangular | 25.5 dBi | 12.5 MHz | 50 Ohms | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male, RP-SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 151.8 mm | 59 mm | 13 mm | IP67 | 2 M RG174, 2 M TGC200 x 3 | MA28 | Bulk | |||||||
Mfr: A.85.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Patch | 1.166 GHz | 1.605 GHz | GPS, GLONASS, Galileo, BEIDOU | Round | Dome | 28 dB, 30 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Screw | Connector | SMA | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS | 25.4 mm | IP67 | RG-174 | Bulk | ||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: FXC.16.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 16mm Circle with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.27 mm | FXC | Bulk | |||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | Round Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 0.14 mm | FXC | Bulk | ||||||||||||||||||||||
Mfr: FXR.1515.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 15mm Square with Ferrite Layer | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 15 mm | 15 mm | 0.27 mm | FXR | Bulk | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Devices | 25 mm | 25 mm | 0.27 mm | 75 mm Twisted Pair 28 AWG | FXR | Bulk | ||||||||||||||||||
Mfr: FXR.4030.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas NFC Flex Antenna 40x30mm Rectangle | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | Cellular | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Devices | 30 mm | 40 mm | 0.14 mm | FXR | Bulk | |||||||||||||||||||
Mfr: ASGGB184.A TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas ASGGB184.A Active GNSS Surface Mount 18mm Patch | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | - 5.2 dBi, - 2.1 dBi, - 2.2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.57542 GHz, 1.6016 GHz | Navigation, Commercial Transportation, Asset Tracking | 18 mm | 18 mm | 6.5 mm | Reel | |||||||||||||||
Mfr: TD.95.6H31G TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas TD.95.6H31G Gray Blade 868/915MHz Omnidirectional Dipole Terminal Mount Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 868 MHz | 915 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Whip | 1.33 dBi, 1.54 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | N Male | 868 MHz, 915 MHz | Digital Signage, Remote Monitoring | 228 mm | Bulk | ||||||||||||||
Mfr: TG.56.8113 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 5G/4G IP66 Terminal Mount Monopole Antenna | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 600 MHz | 6 GHz | GPS | 50 Ohms | 2 W | - 40 C | + 85 C | SMA | IP66 | Bulk | |||||||||||||||||||||||||
Not Available Online | 617 MHz | 5.925 GHz | 50 Ohms | 10 W | - 40 C | + 85 C | Connector | SMA Male | 338 mm | 171 mm | 60 mm | IP65 | 3 M TGC-200 | Bulk | ||||||||||||||||||||||||
Mfr: GW.51.5153W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas White Wi-Fi 2.4/5.8/7.1GHz 5dBi Dipole Terminal Mount Antenna RP-SMA(M) Hinged | Not Available Online | Multiprotocol Antennas | WiFi | 6.38 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 198 mm | Bulk | ||||||||||||||||||||||||||||
Mfr: TD.66.AH31 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Blade Wideband 600-6000MHz 5G/4G Connector Mount Antenna - N-Type Male | Not Available Online | Bulk |