Taoglas - Antennas
1.497 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SGP.1575.25.4.D.02 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS SMT Pasv Patch 25*25*4.5mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.573997 GHz | 1.576023 GHz | GPS | Patch | 1 dBi | 22 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | GPS | 25 mm | 25 mm | 4 mm | Reel | ||||||||||||||||
Mfr: FW.92.RNT.M TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Meteor FW.92 3G/2G Cellular Flexible Whip, RP-N Type(M) | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Whip | Straight | 3.3 dBi, 3.4 dBi, 3.9 dBi, 4 dBi, 4 dBi | 50 Ohms | 50 W | - 40 C | + 85 C | 5 Band | Screw | RP-N Type Male | RP-N Type Male | Penta Band Cellular | 274 mm | IP65 | Meteor | Bulk | ||||||||||||||||
Mfr: G24.A.W.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 White 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 800 MHz | 2.2 GHz | Cellular (NBIoT, LTE) | NFC | Module | Dome | 3 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | SMA Male | SMA Male | GSM, GPRS, CDMA, HSPA | 19.6 mm | IP67 | TGC-200 | Ultima | Bulk | |||||||||||||||
Mfr: MA130.A.LP.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Hercules MA130 2in1 GPS/GLONASS/Galileo 868MHz Permanent Mount Antenna oe48*29mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 868 MHz | 1.606 GHz | GLONASS, GPS | Module | Dome | 4.51 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | SMA Male | SMA Male | GPS, GLONASS, Galileo, ISM | IP67, IP69K | RG-316, RG-174 | Hercules | Bulk | |||||||||||||||
Mfr: AA.162.02041911 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLONASS MMCX(M) | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Flat Patch | 1.574 GHz | 1.61 GHz | GLONASS, GPS | 27 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Magnetic Mount | MMCX | MMCX Male | GLONASS, GPS | 40 mm | 38 mm | 10 mm | IP67 | Bulk | ||||||||||||||||
Mfr: FXP523.A.07.A.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN, WiMAX, DSRC | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | PCB Trace | T-Bar Flex | 5.7 dBi, 4.4 dBi, 4.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz, 6.5 GHz | Smart Home, Router, Gateway, Smart Device, HD Video Streaming | 80 mm | 20 mm | 0.1 mm | 100 mm RF1.37 x 2 | Venti | Bulk | |||||||||
Mfr: GSA.8827.A.031111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 698-960 / 1575.42Mhz 1710-2700Mhz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 2.7 GHz | Phoenix | Bulk | ||||||||||||||||||||||||||||||||
Mfr: G24.A.305111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Ultima G24 3G/2G Cellular Permanent Mount Antenna, 3M NFC-200 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA | Module | Dome | 2 dBi, 1.8 dBi, 3.9 dBi, 3.9 dBi, 3.9 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Application | 20 mm | IP67 | TGC-200 | Ultima | Bulk | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular (NBIoT, LTE) | Module | Dome | MIMO | Direct / Permanent Mount | SMA Male | SMA Male | CFD-200 | ||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Dome | 50 Ohms | - 40 C | + 85 C | 3 Band | Screw | GPS, GLONASS, Cellular | CFD-200, RG-174 | Bulk | ||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | BEIDOU, Galileo, GLONASS, GPS, IRNSS | Module | 50 Ohms | 2.5 | 2 W | - 45 C | + 85 C | 4 Band | Direct / Permanent Mount | SMA Male, RP-SMA Male | Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers | 55 mm | IP67 | |||||||||||||||||||||
Mfr: OMB.410.B06F21 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Barracuda 6dBi Gain 410MHz Omnidirectional Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 410 MHz | 425 MHz | Cellular (NBIoT, LTE) | ISM | Collinear | 6 dBi | 15 MHz | 50 Ohms | 1.2:1 | 50 W | - 40 C | + 55 C | 1 Band | Bracket Mount | Connector | N Female | 417.5 MHz | Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application | 1500 mm | IP67 | Baracuda | Bulk | ||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 6 GHz | 8 GHz | PCB Trace | I-Bar Flex | Adhesive Mount | SMA Male | SMA Male | 1.37 mm Coax | ||||||||||||||||||||||||||||
Mfr: MA2330.A.ACT.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 88 MHz | 5.83 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA | Galileo, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Module | Panel, Square | 4 dBi, 3.7 dBi | 50 Ohms | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | FAKRA A, FAKRA C, FAKRA I, FAKRA K | 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz | Telematics, Transportation, Remote Monitoring | 664.33 mm | 83.99 mm | 14.86 mm | IP21 | 300 mm RG178 | Bulk | ||||||||
Mfr: MA5022.A.AX.002 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas MA5022 2in1 Mirror Rail Mount Antenna GPS SDARS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 1.559052 GHz | 2.345 GHz | BEIDOU, Galileo, GPS | SDARS | Module | Puck | - 2.3 dB, - 3.4 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | Mirror Rail Mount | Connector | FAKRA C, FAKRA K | 1.561 GHz, 1.575 GHz, 2.335 GHz | Satellite Application | 151.8 mm | 59 mm | 13 mm | IP67 | 300 mm RG174 x 2 | Bulk | ||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.925 GHz | Bluetooth, BLE | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 6 MHz | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz | HD Video over LTE, First Responder, Emergency Services, Intelligent Transport Systems, IoT Devices, High Definition Video Broadcast Systems, Wireless Devices, Digital Signage | 204 mm | 69 mm | 31 mm | IP67 | 3 M CFD200 x 2, 3 M RG174 | MA172 | Bulk | |||||||
Mfr: MA310.A.LB.003 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Magnet Mount GPS/GLONASS-RG-174 SMA(M) 4G LTE/Cellular-SMA(M) 3M TGC-200 | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA | Galileo, GLONASS, GPS | Module | Puck | 28 dB | 6 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | AVL, Fleet Management | 23 mm | IP67 | 3 M RG174, 3 M TGC200 | Bulk | |||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.32 GHz | 5.925 GHz | Cellular (NBIoT, LTE) | WiFi 6E | Patch | Stacked | 3.5 dBi, 5.4 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 2.3 GHz, 5.9 GHz | OEM Automotive | 25 mm | 25 mm | 10.15 mm | Reel | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | WiFi | - 40 C | + 70 C | PCB Mount | 177 mm | 122 mm | 65 mm | IP67, IP69K | ||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | PCB Antennas | High Performance | 1.166 GHz | 1.61 GHz | GPS, GLONASS | 5.08 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | PCB Mount | SMD/SMT | 45 mm | 45 mm | 10 mm | Tray | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: MA705.A.ABC.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Pantheon MA705 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi with Isolation Antenna 145*82mm | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 700 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 2.3 dBi, 5.4 dBI | 10 MHz | 50 Ohms | 2, 1.7:1 | - 40 C | + 85 C | 3 Band | Screw | SMA Male | SMA Male | 1.57542 GHz, 1.602 GHz | GPS, GLONASS, Galileo, LTE | 85.7 mm | IP67 | CFD-200, RG-174 | Pantheon | Bulk | |||||||||||
Mfr: MA173.A.LBI.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Monsoon MA173.A.LBI.001 3in1 GNSS, LTE MIMO Low Profile Permanent Mount Antenna | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.925 GHz | 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA | GLONASS, GPS | Module | Dome | 32 dBic | 50 Ohms | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz | HD Video over LTE, Intelligent Transport Systems, IoT Devices, HD Video Broadcast Systems, Wireless M2M Devices, Digital Signage, First Responder, Emergency Services | 204 mm | 69 mm | 31 mm | IP67 | 3 M CFD200 x 2, 3 M RG174 | MA173 | Bulk |