Taoglas - Antennas
1.500 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | - 0.4 dBi, 0.6 dBi, - 4.1 dBi, - 13 dBi | 50 Ohms | - 40 C | + 85 C | Patch | 4 Band | Adhesive Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | GSM, WLAN | 34 mm | 7 mm | 0.8 mm | 1.13 mm Coax | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 0.01 dBi, 1.2 dBi, 1.25 dBi, 1.43 dBi, 2.66 dBi | 50 Ohms | 1.37, 1.38, 1.51, 1.58, 1.78 | - 40 C | + 85 C | Patch | 5 Band | Adhesive Mount | Connector | IPEX MHF1 | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | GSM, UMTS, WCDMA | 80.45 mm | 29.45 mm | 0.8 mm | 1.13 mm Coax | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 800 MHz | 2.2 GHz | 50 Ohms | 2.3 | 20 W | - 40 C | + 85 C | Monopole | 5 Band | Connector | SMA Male | 48.2 mm | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.85 GHz | 5.925 GHz | Cellular (NBIoT, LTE) | Whip | Straight | - 0.63 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | IPEX MHFI | 5.8 GHz | UAV, Anti Jamming Antenna | 176 mm | 13 mm | 1.13 mm Coax | Bulk | |||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 50 Ohms | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | 1.13 mm Coax | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | MIMO | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety | IP67, IP69K | RG-174 | Ultima | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 824 MHz | 2.17 GHz | Galileo, GPS | Module | Dome | - 0.9 dBi, 0.1 dBi, 0.6 dBi, 1.6 dBi, 30 dBi | 50 Ohms | 3.5.0:1, 2 | 10 W | - 40 C | + 85 C | 6 Band | Screw | SMA Male | SMA Male | Computer-Aided Dispatch, EMS Electronic Patient Care Reporting, Vehicle Mounted RMS/Citations/Scanners, Video Streaming | 49 mm | 49 mm | 29 mm | IP67, IP69K | RG-174, TGC-200 | FMA103 | Bulk | |||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 698 MHz | 5.85 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 32 dBic | 6 MHz | 50 Ohms | - 40 C | + 85 C | MIMO | 11 Band | Magnetic Mount | SMA Male | SMA Male | Vehicle, Outdoor Building, Heavy Equipment, Roof | 247 mm | 144.3 mm | 47.8 mm | IP67 | TGC-200, RG-174 | FMA | Bulk | |||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas 2in1 GPS & 2G/3G/4G Adhesive Mnt SMA(M) | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 868 MHz | 2.1 GHz | Cellular (NBIoT, LTE) | GPS | 50 Ohms | 2 Band | 200.5 mm | 66.5 mm | 9 mm | Bulk | |||||||||||||||||||||||||
Mfr: AP.10A.07.0050B TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS 15DB PTCH ANT MOD 42MM 1.13 U.FL | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.575 GHz | 1.575 GHz | 15 dB | 50 Ohms | 1 Band | MHF1 U.FL | GPS L1/Galileo E1 | 10 mm | 10 mm | 4 mm | Bulk | |||||||||||||||||||||||
Mfr: RI.02.02.3000W TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Roadmarker RI.02 915MHz 6.2dBi Adhesive Antenna, TNC(M), 1.5M WY-100 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | Module | Dome | 6.2 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMB Male | SMB Male | Cellular | 17.6 mm | IP67 | WY100 | Bulk | ||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | NFC | PCB Trace | T-Bar Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | ACH Female | ACH Female | Mobile, ELectronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 47 mm | 47 mm | 0.24 mm | 75 mm Twisted Pair | FXR | Bulk | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | PCB Trace | Round Flexible | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | ACH Female | 13.56 MHz | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 0.3 mm | 75 mm Twisted Pair | FXR | Bulk | ||||||||||||||||||
Mfr: FXR.07.A.dg TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas FXR.07.A.dg Circular NFC Flex antenna with Ferrite Layer 50*45.5*0.24mm | Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | PCB Trace | Round Flexible | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | 0.3 mm | FXR | Bulk | |||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: MA1060.A.LBCT.001 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Raptor I MA1060 Sharkfin 4-in-1 LTE, GNSS, Wi-Fi and AM/FM Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Dual Band | 698 MHz | 5.8 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Sharkfin | 30 dB | 50 Ohms | - 40 C | + 85 C | Direct / Permanent Mount | SMA Male | RP-SMA Male | OEM Automotive, Telematics, Trucks | 25 mm | 25 mm | 4 mm | IP67 | RG-316 | Raptor I | Bulk | ||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | ||||||||||||||||||||||||||||||||
Mfr: A.90.A.101111 TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas Bolt A.90 GPS / GLONASS / Galileo Permanent Mount Antenna 94.3*25.4mm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GLONASS, GPS | Module | Dome | 3.59 dBi, 4.05 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | SMA Male | SMA Male | 25.4 mm | IP67 | RG-174 | Sure | Bulk | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.6 GHz | 6 GHz | WiFi | Module | Dome | 3 dBi | 50 Ohms | 1.5 | 10 W | - 40 C | + 85 C | 1 Band | RP-SMA Male | RP-SMA Male | WiFi Drone | 30 mm | SS402 | Omega | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLON/Cell/Wi-Fi 3in1 Screw Mnt | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Combo Antenna | 1.575 GHz | 5 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | 5.1 dBi | 50 Ohms | 3 Band | Screw | GPS | MA.600 | |||||||||||||||||||||||
TTI: Not Assigned Taoglas Availability: Not Available OnlineAntennas GPS/GLON/Cell/WIFI 3in1 Screw Mount | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular (NBIoT, LTE) | GPS | WiFi | 3 Band | |||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | GPS | - 40 C | + 85 C | Magnetic Mount | SMA Male | SMA Male | IP67 | RG-174 | ||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Embedded | 13.56 MHz | NFC | PCB Trace | T-Pad Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Solder | 13.56 MHz | Mobile Device | 53.34 mm | 37.3 mm | 0.24 mm | FXR | Bulk |